15µF Motor Run Capacitors:
28 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,910 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 15µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | - | 44.45mm | 120.65mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 19,340 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 15µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 44.45mm | 53.85mm | GEM III 97F9000 Series | -40°C | 70°C | |||||
Each | 1+ 27,350 $ 5+ 25,980 $ 10+ 24,620 $ 25+ 23,240 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 15µF | ± 6% | Panel Mount | 600V | Quick Connect | 20.57mm | - | 38.1mm | 98.55mm | GEM III 97F8200 Series | -40°C | 70°C | |||||
Each | 1+ 24,830 $ 10+ 23,560 $ 25+ 21,910 $ 50+ 19,200 $ 100+ 17,910 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 15µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 44.45mm | 73.16mm | GEM III 97F9000 Series | -40°C | 70°C | |||||
Each | 1+ 19,880 $ 10+ 16,910 $ 25+ 15,310 $ 50+ 14,130 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 15µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 31.75mm | 73.16mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 15,200 $ 10+ 11,900 $ 25+ 11,400 $ 50+ 10,890 $ 100+ 10,390 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 15µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 40mm | 73.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 15,240 $ 10+ 14,670 $ 25+ 13,040 $ 50+ 12,250 $ 100+ 11,180 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 15µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 36mm | 70mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ 22,950 $ 10+ 21,990 $ 25+ 20,740 $ 50+ 18,710 $ 100+ 17,730 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 15µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 98mm | 4.16.26 Series | -25°C | 70°C | |||||
Each | 1+ 22,910 $ 10+ 19,160 $ 25+ 18,550 $ 50+ 17,800 $ 100+ 17,390 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 15µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | - | - | C87 Series | -25°C | 85°C | |||||
Each | 1+ 18,130 $ 10+ 17,480 $ 25+ 15,570 $ 50+ 14,650 $ 100+ 13,400 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 15µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 45mm | 45mm | MR/A/440 Series | -25°C | 70°C | |||||
Each | 1+ 16,410 $ 10+ 15,810 $ 25+ 14,140 $ 50+ 13,350 $ 100+ 12,250 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 15µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 40mm | 71.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ 22,400 $ 10+ 21,550 $ 25+ 19,160 $ 50+ 17,990 $ 100+ 16,420 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 15µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 36mm | 70mm | 4.16.10 Series | -25°C | 70°C | |||||
27AM5610 | Each | 1+ 27,990 $ 10+ 26,560 $ 25+ 24,690 $ 50+ 21,640 $ 100+ 20,180 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Can | 15µF | ± 6% | Panel Mount | 240V | Quick Connect | - | - | 44.45mm | 73.15mm | GEM III 27L Series | -40°C | 70°C | ||||
Each | 1+ 18,310 $ 10+ 13,290 $ 25+ 13,140 $ 50+ 13,000 $ 100+ 12,850 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 15µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | 10V/µs | 30mm | 85mm | B33331I6 Series | -40°C | 85°C | |||||
Each | 1+ 34,200 $ 5+ 31,460 $ 10+ 29,070 $ 25+ 26,330 $ 50+ 24,290 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 15µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 44.45mm | 73.16mm | GEM III 97F8000 Series | -40°C | 70°C | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | Through Hole | 250V | PC Pin | 42.5mm | 35V/µs | - | 37mm | MAB Series | -40°C | 100°C | ||||||
Each | 25+ 21,170 $ 50+ 20,740 $ 100+ 20,300 $ 250+ 19,850 $ 500+ 18,760 $ | Min : 25 / Mult : 1 | Metallized PP | Can | 15µF | ± 3% | Panel Mount | 280V | Quick Connect | 20.57mm | - | 38.1mm | 73.16mm | GEM III 97F6000 Series | -40°C | 90°C | |||||
Each | 25+ 16,180 $ 50+ 15,850 $ 100+ 15,500 $ 250+ 15,170 $ 500+ 14,330 $ | Min : 48 / Mult : 48 | Metallized PP | Can | 15µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 31.75mm | 73.16mm | GEM III PB Series | -40°C | 70°C | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Can | 15µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 31.75mm | 120.65mm | GEM III PB Series | -40°C | 70°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | Through Hole | 320V | PC Pin | 42.5mm | 50V/µs | - | 45mm | MAB Series | -40°C | 100°C | ||||||
Each | 25+ 23,650 $ 50+ 20,740 $ 100+ 19,280 $ 250+ 18,630 $ 500+ 17,310 $ | Min : 25 / Mult : 1 | Metallized PP | Can | 15µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 31.75mm | 120.65mm | GEM III 97F9000 Series | -40°C | 70°C | |||||
Each | 25+ 22,260 $ 50+ 19,520 $ 100+ 18,160 $ 250+ 17,530 $ 500+ 16,290 $ | Min : 25 / Mult : 1 | Metallized PP | Can | 15µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 31.75mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | Through Hole | 250V | PC Pin | 42.5mm | 35V/µs | - | 37mm | MAB Series | -40°C | 100°C | ||||||
Each | 25+ 86,630 $ 50+ 85,350 $ 100+ 83,450 $ | Min : 25 / Mult : 1 | Metallized PP | Axial Leaded | 15µF | ± 5% | Through Hole | 250V | PC Pin | - | 11V/µs | 55mm | 32.0mm | 41L Series | -40°C | 85°C | |||||
Each | 25+ 22,830 $ 50+ 20,780 $ 100+ 20,340 $ 250+ 19,120 $ | Min : 25 / Mult : 1 | Metallized PP | Can | 15µF | ± 3% | Panel Mount | 400V | Quick Connect | 20.57mm | - | 44.45mm | 73.16mm | GEM III 97F6000 Series | -40°C | 90°C | |||||