35µF Motor Run Capacitors:

19 produit(s) trouvé(s)
Trouvez une vaste gamme de 35µF Motor Run Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Motor Run Capacitors, tels que 10µF, 15µF, 2µF & 4µF Motor Run Capacitors provenant des plus grands fabricants mondiaux, notamment : Genteq, Kemet & Epcos.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
39C2083

RoHS

Date/Lot Code

Each
1+
48,400 $
Min : 1 / Mult : 1
Metallized PP
Can
35µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
13M4418

RoHS

Each
1+
45,280 $
5+
41,650 $
10+
38,480 $
25+
37,270 $
50+
36,070 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Can
35µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
68X2462

RoHS

Date/Lot Code

Each
1+
32,140 $
10+
23,700 $
25+
23,660 $
50+
23,630 $
100+
23,590 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
50mm
95mm
C27 Series
-25°C
85°C
68X2459

RoHS

Date/Lot Code

Each
1+
33,180 $
10+
25,660 $
25+
25,540 $
50+
25,410 $
100+
25,290 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
50mm
93mm
C27 Series
-25°C
85°C
85AC1662

RoHS

Date/Lot Code

Each
1+
16,740 $
10+
16,130 $
25+
14,400 $
50+
13,570 $
100+
12,430 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
50mm
95mm
C27 Series
-25°C
85°C
39P7832

RoHS

Each
25+
40,910 $
50+
37,240 $
100+
36,450 $
250+
34,270 $
Min : 25 / Mult : 18
Metallized PP
Can
35µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
63.5mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
47W3419

RoHS

Each
1+
28,690 $
10+
26,510 $
25+
24,340 $
50+
22,160 $
100+
21,510 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
35mm
103mm
MotorCap B32332 Series
-25°C
85°C
13M4432

RoHS

Each
25+
32,770 $
50+
29,820 $
100+
29,190 $
250+
27,440 $
Min : 25 / Mult : 1
Metallized PP
Can
35µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
38P7721

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Can
35µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
98.56mm
GEM III PB Series
-40°C
70°C
50F1866

RoHS

Each
1+
48,460 $
Min : 25 / Mult : 25
Metallized PP
Can
35µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
63J2190

RoHS

Each
25+
58,480 $
50+
56,580 $
100+
54,690 $
Min : 25 / Mult : 1
Metallized PP
Can
35µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
38P7729

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Can
35µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III PB Series
-40°C
70°C
38P7719

RoHS

Each
25+
27,600 $
50+
27,110 $
100+
26,620 $
250+
26,140 $
Min : 45 / Mult : 45
Metallized PP
Can
35µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
98.56mm
GEM III PB Series
-40°C
70°C
13M4454

RoHS

Each
25+
37,160 $
50+
33,960 $
100+
33,230 $
250+
32,240 $
Min : 25 / Mult : 1
Metallized PP
Can
35µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
92B5789

RoHS

Each
1+
50,380 $
Min : 25 / Mult : 1
Metallized PP
Can
35µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
38P7728

RoHS

Each
1+
44,540 $
Min : 32 / Mult : 32
Metallized PP
Can
35µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
98.56mm
GEM III PB Series
-40°C
70°C
93B6035

RoHS

Each
25+
33,000 $
50+
32,420 $
100+
31,850 $
250+
31,270 $
Min : 25 / Mult : 24
Metallized PP
Can
35µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
46F3398

RoHS

Each
25+
32,020 $
50+
29,250 $
100+
28,620 $
250+
27,780 $
Min : 25 / Mult : 1
Metallized PP
Can
35µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
49C8979

RoHS

Each
25+
53,670 $
50+
49,060 $
100+
47,990 $
250+
46,570 $
Min : 25 / Mult : 24
Metallized PP
Can
35µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
1-19 sur 19 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK