Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantDUCATI
Réf. Fabricant4.16.10.99.06
Code Commande47AC2517
Gamme de produit4.16.10 Series
Fiche technique
151 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 18,870 $ |
| 10+ | 18,140 $ |
| 25+ | 16,100 $ |
| 50+ | 15,110 $ |
| 100+ | 13,770 $ |
| 250+ | 13,240 $ |
| 500+ | 12,210 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
18,87 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantDUCATI
Réf. Fabricant4.16.10.99.06
Code Commande47AC2517
Gamme de produit4.16.10 Series
Fiche technique
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Can
Capacitance16µF
Capacitance Tolerance± 5%
Capacitor Mounting-
Voltage(AC)450V
Capacitor TerminalsWire Leaded
Lead Spacing-
dv/dt Rating20V/µs
Product Diameter36mm
Product Height70mm
Product Range4.16.10 Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Aperçu du produit
The Ducati 4.16.10 series are general purpose, metalized polypropylene film capacitor. The polypropylene film acts as a dielectric and electrodes consist of an extremely thin metal coating obtained by vacuum evaporation. Capacitive element is sealed with polyurethane resin. Case and cover are made with self extinguishing plastic material.
- Low losses non-inductive winding
- Self-healing property avoiding short circuits
- Small size and limited weight
- No leakage risk.
- Class of safety protection: P0
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Spécifications techniques
Dielectric Type
Metallized PP
Capacitance
16µF
Capacitor Mounting
-
Capacitor Terminals
Wire Leaded
dv/dt Rating
20V/µs
Product Height
70mm
Operating Temperature Min
-25°C
SVHC
No SVHC (19-Jan-2021)
Capacitor Case / Package
Radial Can
Capacitance Tolerance
± 5%
Voltage(AC)
450V
Lead Spacing
-
Product Diameter
36mm
Product Range
4.16.10 Series
Operating Temperature Max
70°C
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (19-Jan-2021)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit