Motor Run Capacitors :
33 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(19)
(1)
(1)
(12)
Capacitor Mounting
=Through ...
1
(193)
(2)
(161)
(33)
Dielectric Type
(12)
(21)
Capacitor Case / Package
(20)
(13)
Capacitance
(2)
(1)
(3)
(1)
(1)
(1)
(1)
(4)
Capacitance Tolerance
(14)
(19)
Voltage(AC)
(4)
(5)
(1)
(16)
(3)
(3)
(1)
Capacitor Terminals
(1)
(31)
(1)
Lead Spacing
(1)
(1)
(2)
(1)
(1)
(3)
(3)
(1)
dv/dt Rating
(1)
(1)
(1)
(7)
(9)
Product Diameter
(1)
(8)
(6)
(4)
Emballage
(33)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Capacitor Mounting | Voltage(AC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Product Diameter | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30K6590 RoHS | Each | 1+11,140 $ 10+10,580 $ 25+9,160 $ 50+8,510 $ 100+7,500 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | Through Hole | 250V | Radial Leaded | 37.5mm | - | - | - | MAB Series | -40°C | 100°C | |||||
Each | 100+3,650 $ 500+3,270 $ | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | Through Hole | 125V | PC Pin | 27.5mm | - | - | 25.7mm | QXK Series | -40°C | 105°C | ||||||
Each | 400+0,825 $ 500+0,743 $ | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | Through Hole | 200V | PC Pin | 12.5mm | - | - | 11.4mm | QXK Series | -40°C | 105°C | ||||||
Each | 500+0,597 $ 1000+0,513 $ 2500+0,473 $ | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | Through Hole | 250V | PC Pin | 10mm | - | - | 8.9mm | QXK Series | -40°C | 105°C | ||||||
Each | 200+2,230 $ 500+2,010 $ 1000+1,740 $ 2500+1,560 $ | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | Through Hole | 250V | PC Pin | 27.5mm | - | - | - | QXK Series | -40°C | 105°C | ||||||
Each | 300+1,020 $ 500+0,932 $ 1000+0,900 $ 2500+0,868 $ | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | Through Hole | 125V | PC Pin | 17.5mm | - | - | 14.8mm | QXK Series | -40°C | 105°C | ||||||
Each | 200+1,530 $ 500+1,390 $ 1000+1,200 $ 2500+1,080 $ | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | Through Hole | 250V | PC Pin | 22.5mm | - | - | 17.1mm | QXK Series | -40°C | 105°C | ||||||
Each | 25+121,140 $ 50+119,360 $ 100+116,690 $ | Metallized PP | Axial Leaded | 5µF | ± 5% | Through Hole | 400V | PC Pin | - | 11V/µs | 55mm | 30.5mm | 41L Series | -40°C | 85°C | ||||||
Each | 400+0,606 $ 500+0,519 $ | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | Through Hole | 125V | PC Pin | 10.5mm | - | - | 9.4mm | QXK Series | -40°C | 105°C | ||||||
Each | 200+1,480 $ 500+1,330 $ 1000+1,150 $ 2500+1,040 $ | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | Through Hole | 250V | PC Pin | 22.5mm | - | - | 19.3mm | QXK Series | -40°C | 105°C | ||||||
Each | 1000+8,440 $ | Metallized PP | Axial Leaded | 3µF | ± 5% | Through Hole | 250V | PC Pin | - | 9V/µs | 31mm | 20.0mm | 41L Series | -40°C | 85°C | ||||||
Each | 25+62,550 $ 50+61,230 $ 100+57,720 $ | Metallized PP | Axial Leaded | 5µF | ± 5% | Through Hole | 330V | PC Pin | - | 11V/µs | 42mm | 28.5mm | 41L Series | -40°C | 85°C | ||||||
Each | 1000+11,580 $ | Metallized PP | Axial Leaded | 4µF | ± 5% | Through Hole | 250V | PC Pin | - | 9V/µs | 31mm | 19.5mm | 41L Series | -40°C | 85°C | ||||||
Each | 25+12,250 $ 50+10,750 $ 100+10,000 $ 250+9,650 $ 500+8,970 $ | Metallized PP | Axial Leaded | 0.68µF | ± 5% | Through Hole | 250V | PC Pin | - | 6V/µs | 31mm | 10.0mm | 41L Series | -40°C | 85°C | ||||||
Each | 25+30,540 $ 50+27,920 $ 100+27,320 $ 250+26,500 $ | Metallized PP | Axial Leaded | 2µF | ± 5% | Through Hole | 330V | PC Pin | - | 9V/µs | 42mm | 18.5mm | 41L Series | -40°C | 85°C | ||||||
Each | 400+0,715 $ 500+0,588 $ 1000+0,569 $ 2500+0,547 $ | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | Through Hole | 250V | PC Pin | 12.5mm | - | - | 8.9mm | QXK Series | -40°C | 105°C | ||||||
Each | 25+77,440 $ 50+75,800 $ 100+71,450 $ | Metallized PP | Axial Leaded | 20µF | ± 5% | Through Hole | 160V | PC Pin | - | 11V/µs | 42mm | 28.0mm | 41L Series | -40°C | 85°C | ||||||
Each | 25+20,230 $ 50+18,480 $ 100+18,070 $ 250+17,550 $ | Metallized PP | Axial Leaded | 2µF | ± 5% | Through Hole | 250V | PC Pin | - | 9V/µs | 31mm | 16.5mm | 41L Series | -40°C | 85°C | ||||||
Each | 25+13,150 $ 50+11,530 $ 100+10,720 $ 250+10,360 $ 500+9,620 $ | Metallized PP | Axial Leaded | 1µF | ± 5% | Through Hole | 160V | PC Pin | - | 5V/µs | 19mm | 11.0mm | 41L Series | -40°C | 85°C | ||||||
66F8202 RoHS | Each | 25+13,500 $ 50+11,830 $ 100+11,010 $ 250+10,640 $ 500+9,870 $ | Metallized PP | Axial Leaded | 1µF | ± 5% | Through Hole | 250V | PC Pin | - | 8V/µs | 31mm | 12.0mm | 41L Series | -40°C | 85°C | |||||
Each | 25+30,570 $ 50+27,940 $ 100+27,330 $ 250+26,530 $ | Metallized PP | Axial Leaded | 5µF | ± 5% | Through Hole | 160V | PC Pin | - | 9V/µs | 31mm | 17.0mm | 41L Series | -40°C | 85°C | ||||||
Each | 200+1,870 $ 500+1,630 $ 1000+1,560 $ 2500+1,520 $ | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | Through Hole | 250V | PC Pin | 27.5mm | - | - | 19.7mm | QXK Series | -40°C | 105°C | ||||||
Each | 400+0,844 $ 500+0,740 $ 1000+0,637 $ 2500+0,587 $ | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 10% | Through Hole | 250V | PC Pin | 15mm | - | - | 13mm | QXK Series | -40°C | 105°C | ||||||
Each | 200+1,760 $ 500+1,590 $ 1000+1,380 $ 2500+1,230 $ | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | Through Hole | 125V | PC Pin | 22.5mm | - | - | 18.3mm | QXK Series | -40°C | 105°C | ||||||
19J4584 RoHS | Each | 1+27,260 $ 10+25,400 $ 25+24,120 $ | Metallized PP | Axial Leaded | 0.1µF | ± 10% | Through Hole | 700V | Axial Leaded | - | - | - | - | - | - | 85°C | |||||