0
0 articles0,00 $

Motor Run Capacitors :

31 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
58R6581

RoHS

Each
100+3,750 $
200+3,650 $
300+3,560 $
500+3,460 $
1000+3,330 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
Through Hole
125V
PC Pin
27.5mm
-
-
25.7mm
QXK Series
-40°C
105°C
19P1771

RoHS

Each
400+0,886 $
800+0,783 $
1200+0,736 $
2000+0,717 $
4000+0,696 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
Through Hole
200V
PC Pin
12.5mm
-
-
11.4mm
QXK Series
-40°C
105°C
58R6629

RoHS

Each
500+0,615 $
1000+0,578 $
1500+0,560 $
2500+0,542 $
5000+0,518 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
Through Hole
250V
PC Pin
10mm
-
-
8.9mm
QXK Series
-40°C
105°C
58R6631

RoHS

Each
200+2,270 $
400+2,140 $
600+2,000 $
1000+1,900 $
2000+1,820 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
Through Hole
250V
PC Pin
27.5mm
-
-
-
QXK Series
-40°C
105°C
14M7562

RoHS

Each
300+1,170 $
600+1,150 $
900+1,120 $
1500+1,100 $
3000+1,050 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
Through Hole
125V
PC Pin
17.5mm
-
-
14.8mm
QXK Series
-40°C
105°C
12M6890

RoHS

Each
200+1,580 $
400+1,500 $
600+1,400 $
1000+1,350 $
2000+1,280 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
Through Hole
250V
PC Pin
22.5mm
-
-
17.1mm
QXK Series
-40°C
105°C
66F8180

RoHS

Each
25+144,230 $
50+61,080 $
75+55,050 $
125+52,980 $
250+52,220 $
Plus de tarifs
Metallized PP
Axial Leaded
5µF
± 5%
Through Hole
400V
PC Pin
-
11V/µs
55mm
30.5mm
41L Series
-40°C
85°C
58R6579

RoHS

Each
400+0,944 $
800+0,818 $
1200+0,762 $
2000+0,707 $
4000+0,651 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
Through Hole
125V
PC Pin
10.5mm
-
-
9.4mm
QXK Series
-40°C
105°C
58R6643

RoHS

Each
200+1,570 $
400+1,470 $
600+1,370 $
1000+1,310 $
2000+1,240 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
Through Hole
250V
PC Pin
22.5mm
-
-
19.3mm
QXK Series
-40°C
105°C
02H6268

RoHS

Each
1000+11,510 $
2000+10,930 $
3000+10,370 $
5000+9,390 $
10000+8,550 $
Plus de tarifs
Metallized PP
Axial Leaded
3µF
± 5%
Through Hole
250V
PC Pin
-
9V/µs
31mm
20.0mm
41L Series
-40°C
85°C
66F8216

RoHS

Each
25+76,360 $
50+31,720 $
75+29,750 $
125+27,370 $
250+26,810 $
Plus de tarifs
Metallized PP
Axial Leaded
5µF
± 5%
Through Hole
330V
PC Pin
-
11V/µs
42mm
28.5mm
41L Series
-40°C
85°C
66F8207

RoHS

Each
1000+15,340 $
2000+14,560 $
3000+13,820 $
5000+12,520 $
10000+11,400 $
Plus de tarifs
Metallized PP
Axial Leaded
4µF
± 5%
Through Hole
250V
PC Pin
-
9V/µs
31mm
19.5mm
41L Series
-40°C
85°C
89C2079

RoHS

Each
25+14,430 $
50+6,100 $
75+5,280 $
125+4,890 $
250+4,340 $
Plus de tarifs
Metallized PP
Axial Leaded
0.68µF
± 5%
Through Hole
250V
PC Pin
-
6V/µs
31mm
10.0mm
41L Series
-40°C
85°C
66F8214

RoHS

Each
25+36,180 $
50+15,130 $
75+14,360 $
125+13,010 $
250+11,840 $
Plus de tarifs
Metallized PP
Axial Leaded
2µF
± 5%
Through Hole
330V
PC Pin
-
9V/µs
42mm
18.5mm
41L Series
-40°C
85°C
04M4237

RoHS

Each
500+0,692 $
1000+0,652 $
1500+0,633 $
2500+0,612 $
5000+0,587 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
Through Hole
250V
PC Pin
12.5mm
-
-
8.9mm
QXK Series
-40°C
105°C
21J7114

RoHS

Each
25+94,530 $
50+39,280 $
75+36,830 $
125+33,890 $
250+33,190 $
Plus de tarifs
Metallized PP
Axial Leaded
20µF
± 5%
Through Hole
160V
PC Pin
-
11V/µs
42mm
28.0mm
41L Series
-40°C
85°C
27C1278

RoHS

Each
25+14,320 $
50+5,990 $
75+5,570 $
125+4,890 $
250+4,550 $
Plus de tarifs
Metallized PP
Axial Leaded
1µF
± 5%
Through Hole
160V
PC Pin
-
5V/µs
19mm
11.0mm
41L Series
-40°C
85°C
87H6140

RoHS

Each
25+26,120 $
50+10,910 $
75+10,150 $
125+8,900 $
250+8,290 $
Plus de tarifs
Metallized PP
Axial Leaded
2µF
± 5%
Through Hole
250V
PC Pin
-
9V/µs
31mm
16.5mm
41L Series
-40°C
85°C
66F8202

RoHS

Each
25+14,700 $
50+6,150 $
75+5,730 $
125+5,010 $
250+4,680 $
Plus de tarifs
Metallized PP
Axial Leaded
1µF
± 5%
Through Hole
250V
PC Pin
-
8V/µs
31mm
12.0mm
41L Series
-40°C
85°C
66F8185

RoHS

Each
25+36,200 $
50+15,160 $
75+14,380 $
125+13,020 $
250+11,860 $
Plus de tarifs
Metallized PP
Axial Leaded
5µF
± 5%
Through Hole
160V
PC Pin
-
9V/µs
31mm
17.0mm
41L Series
-40°C
85°C
18M8503

RoHS

Each
200+2,040 $
400+1,920 $
600+1,790 $
1000+1,720 $
2000+1,640 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
Through Hole
250V
PC Pin
27.5mm
-
-
19.7mm
QXK Series
-40°C
105°C
58R6647

RoHS

Each
400+0,945 $
800+0,858 $
1200+0,759 $
2000+0,738 $
4000+0,715 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
Through Hole
250V
PC Pin
15mm
-
-
13mm
QXK Series
-40°C
105°C
58R6588

RoHS

Each
200+1,930 $
400+1,820 $
600+1,700 $
1000+1,610 $
2000+1,460 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
Through Hole
125V
PC Pin
22.5mm
-
-
18.3mm
QXK Series
-40°C
105°C
62J2677

RoHS

Each
25+118,710 $
50+50,260 $
75+45,290 $
125+43,600 $
250+42,970 $
Plus de tarifs
Metallized PP
Axial Leaded
4µF
± 5%
Through Hole
400V
PC Pin
-
11V/µs
42mm
33.0mm
41L Series
-40°C
85°C
62J2668

RoHS

Each
25+110,400 $
50+45,860 $
75+42,990 $
125+39,580 $
250+38,750 $
Plus de tarifs
Metallized PP
Axial Leaded
15µF
± 5%
Through Hole
250V
PC Pin
-
11V/µs
55mm
32.0mm
41L Series
-40°C
85°C
1-25 sur 31 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK