Motor Run Capacitors:
321 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 26,230 $ 5+ 24,910 $ 10+ 23,630 $ 25+ 21,410 $ 50+ 19,490 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 20µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 44.45mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C | |||||
Each | 1+ 25,410 $ 10+ 24,900 $ 25+ 24,400 $ 50+ 23,880 $ 100+ 23,380 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 10µF | ± 6% | Panel Mount | 600V | Quick Connect | 20.57mm | - | 38.1mm | 98.55mm | GEM III 97F8200 Series | -40°C | 70°C | |||||
Each | 1+ 37,840 $ 5+ 34,820 $ 10+ 32,170 $ 25+ 29,140 $ 50+ 26,870 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 12µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | - | 38.1mm | 120.65mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 52,430 $ 5+ 48,240 $ 10+ 45,330 $ 25+ 43,220 $ 50+ 41,770 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | - | 50.8mm | 120.65mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 14,860 $ 10+ 12,630 $ 25+ 11,440 $ 50+ 10,550 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 6µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 31.75mm | 53.85mm | GEM III 97F5000 Series | -40°C | 70°C | |||||
Each | 1+ 17,750 $ 10+ 15,240 $ 25+ 14,560 $ 50+ 13,720 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 3µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | - | 31.75mm | 98.55mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 15,810 $ 10+ 15,140 $ 25+ 13,200 $ 50+ 12,260 $ 100+ 10,990 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 72mm | 4.16.26 Series | -25°C | 70°C | |||||
Each | 1+ 37,510 $ 5+ 35,620 $ 10+ 33,810 $ 25+ 30,630 $ 50+ 27,870 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 25µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | - | 50.8mm | 120.65mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 18,840 $ 10+ 17,940 $ 25+ 16,740 $ 50+ 14,810 $ 100+ 13,880 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 25µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ 25,450 $ 10+ 21,630 $ 25+ 19,600 $ 50+ 18,070 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 10µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | - | 38.1mm | 98.55mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 21,060 $ 10+ 19,990 $ 25+ 18,570 $ 50+ 16,280 $ 100+ 15,180 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 10µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 31.75mm | 98.55mm | GEM III 97F5000 Series | -40°C | 70°C | |||||
Each | 1+ 19,340 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 15µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 44.45mm | 53.85mm | GEM III 97F9000 Series | -40°C | 70°C | |||||
Each | 1+ 14,560 $ 10+ 12,380 $ 25+ 11,210 $ 50+ 10,330 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 1.5µF | ± 6% | Panel Mount | 600V | Quick Connect | 20.57mm | - | 31.75mm | 53.85mm | GEM III 97F8200 Series | -40°C | 70°C | |||||
Each | 1+ 16,800 $ 10+ 15,930 $ 25+ 14,810 $ 50+ 12,990 $ 100+ 12,110 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 5µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 31.75mm | 73.16mm | GEM III 97F5000 Series | -40°C | 70°C | |||||
Each | 1+ 27,350 $ 5+ 25,980 $ 10+ 24,620 $ 25+ 23,240 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 15µF | ± 6% | Panel Mount | 600V | Quick Connect | 20.57mm | - | 38.1mm | 98.55mm | GEM III 97F8200 Series | -40°C | 70°C | |||||
Each | 1+ 11,500 $ 10+ 11,050 $ 25+ 10,550 $ 50+ 9,960 $ 100+ 9,620 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 5µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 31.75mm | 53.85mm | GEM III 97F5000 Series | -40°C | 70°C | |||||
Each | 1+ 39,540 $ 5+ 36,370 $ 10+ 33,600 $ 25+ 30,450 $ 50+ 28,070 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 20µF | ± 6% | Panel Mount | 600V | Quick Connect | 20.57mm | - | 38.1mm | 120.65mm | GEM III 97F8200 Series | -40°C | 70°C | |||||
Each | 1+ 14,570 $ 10+ 14,000 $ 25+ 13,380 $ 50+ 12,610 $ 100+ 12,190 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 4µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | - | 31.75mm | 98.55mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 13,310 $ 10+ 11,830 $ 25+ 11,300 $ 50+ 10,670 $ 100+ 10,300 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 7.5µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 31.75mm | 53.85mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 8,300 $ 10+ 7,410 $ 25+ 6,880 $ 50+ 6,370 $ 100+ 5,700 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 4µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ 19,450 $ 10+ 18,460 $ 25+ 17,160 $ 50+ 15,040 $ 100+ 14,030 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 20µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 44.45mm | 73.16mm | GEM III 97F9000 Series | -40°C | 70°C | |||||
Each | 1+ 11,210 $ 10+ 10,010 $ 25+ 9,300 $ 50+ 8,610 $ 100+ 7,690 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 8µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 32mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ 16,960 $ 10+ 16,780 $ 25+ 16,600 $ 50+ 16,430 $ 100+ 16,250 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 6µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 31.75mm | 73.16mm | GEM III 97F8000 Series | -40°C | 70°C | |||||
Each | 1+ 24,830 $ 10+ 23,560 $ 25+ 21,910 $ 50+ 19,200 $ 100+ 17,910 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 15µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 44.45mm | 73.16mm | GEM III 97F9000 Series | -40°C | 70°C | |||||
Each | 1+ 48,400 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 35µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 50.8mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C |