0
0 articles0,00 $

Motor Run Capacitors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
66F8180

RoHS

Each
25+121,140 $
50+119,360 $
100+116,690 $
Metallized PP
Axial Leaded
5µF
± 5%
Through Hole
400V
PC Pin
11V/µs
55mm
30.5mm
41L Series
-40°C
85°C
66F8216

RoHS

Each
25+62,550 $
50+61,230 $
100+57,720 $
Metallized PP
Axial Leaded
5µF
± 5%
Through Hole
330V
PC Pin
11V/µs
42mm
28.5mm
41L Series
-40°C
85°C
21J7114

RoHS

Each
25+77,440 $
50+75,800 $
100+71,450 $
Metallized PP
Axial Leaded
20µF
± 5%
Through Hole
160V
PC Pin
11V/µs
42mm
28.0mm
41L Series
-40°C
85°C
62J2677

RoHS

Each
25+99,710 $
50+98,250 $
100+96,040 $
Metallized PP
Axial Leaded
4µF
± 5%
Through Hole
400V
PC Pin
11V/µs
42mm
33.0mm
41L Series
-40°C
85°C
62J2668

RoHS

Each
25+86,630 $
50+85,350 $
100+83,450 $
Metallized PP
Axial Leaded
15µF
± 5%
Through Hole
250V
PC Pin
11V/µs
55mm
32.0mm
41L Series
-40°C
85°C
10J8338

RoHS

Each
25+82,970 $
50+81,220 $
100+76,540 $
Metallized PP
Axial Leaded
3µF
± 5%
Through Hole
400V
PC Pin
11V/µs
42mm
28.5mm
41L Series
-40°C
85°C
12C2215

RoHS

Each
25+114,030 $
50+112,340 $
100+109,830 $
Metallized PP
Axial Leaded
30µF
± 5%
Through Hole
160V
PC Pin
11V/µs
55mm
29.5mm
41L Series
-40°C
85°C
66F8173

RoHS

Each
25+98,250 $
50+96,800 $
100+94,640 $
Metallized PP
Axial Leaded
10µF
± 5%
Through Hole
330V
PC Pin
11V/µs
55mm
34.5mm
41L Series
-40°C
85°C
66F8211
Each
25+64,540 $
50+63,180 $
100+59,550 $
Metallized PP
Axial Leaded
10µF
± 5%
Through Hole
250V
PC Pin
11V/µs
42mm
30.0mm
41L Series
-40°C
85°C
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK