0
0 articles0,00 $

Motor Run Capacitors :

136 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
05M2899

RoHS

Each
1+13,720 $
25+13,170 $
100+11,610 $
250+10,860 $
500+9,830 $
Plus de tarifs
Metallized PP
Can
3µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2916

RoHS

Each
1+21,430 $
5+20,450 $
10+19,200 $
25+17,140 $
100+16,120 $
Plus de tarifs
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
67R8909

RoHS

Each
1+17,530 $
25+13,520 $
100+10,760 $
250+10,240 $
500+9,730 $
Plus de tarifs
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
05M2917

RoHS

Each
1+15,890 $
25+15,250 $
100+13,440 $
250+12,570 $
500+11,380 $
Plus de tarifs
Metallized PP
Can
25µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
67R8911

RoHS

Each
1+25,870 $
5+21,670 $
10+17,460 $
25+16,360 $
100+15,250 $
Plus de tarifs
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
05M2902

RoHS

Each
1+6,760 $
10+6,080 $
25+5,670 $
50+5,280 $
100+4,760 $
Plus de tarifs
Metallized PP
Can
4µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2906

RoHS

Each
1+9,830 $
10+8,830 $
25+8,230 $
50+7,660 $
100+6,900 $
Plus de tarifs
Metallized PP
Can
8µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
67R8900

RoHS

Each
1+6,360 $
10+4,660 $
25+4,330 $
50+3,990 $
100+3,650 $
Plus de tarifs
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
05M2901

RoHS

Each
1+13,450 $
25+12,910 $
100+11,380 $
250+10,640 $
500+9,630 $
Plus de tarifs
Metallized PP
Can
4µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2922

RoHS

Each
1+14,990 $
25+14,380 $
100+12,660 $
250+11,820 $
500+10,680 $
Plus de tarifs
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
05M2919

RoHS

Each
1+21,290 $
5+20,330 $
10+19,100 $
25+17,080 $
100+16,100 $
Plus de tarifs
Metallized PP
Can
40µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
05M2915

RoHS

Each
1+14,510 $
25+13,910 $
100+12,260 $
250+11,440 $
500+10,340 $
Plus de tarifs
Metallized PP
Can
20µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
05M2905

RoHS

Each
1+17,430 $
25+16,710 $
100+14,690 $
250+13,730 $
500+12,410 $
Plus de tarifs
Metallized PP
Can
8µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
67R8901

RoHS

Each
1+7,980 $
10+5,660 $
25+5,240 $
50+4,810 $
100+4,570 $
Plus de tarifs
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
05M2914

RoHS

Each
1+12,520 $
25+12,000 $
100+10,580 $
250+9,900 $
500+8,960 $
Plus de tarifs
Metallized PP
Can
18µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
05M2904

RoHS

Each
1+7,270 $
10+6,540 $
25+6,090 $
50+5,670 $
100+5,110 $
Plus de tarifs
Metallized PP
Can
5µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2921

RoHS

Each
1+16,600 $
5+15,860 $
10+14,900 $
25+13,330 $
100+12,560 $
Plus de tarifs
Metallized PP
Can
30µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
47AC2510

RoHS

Each
1+32,090 $
5+30,690 $
10+29,340 $
25+26,990 $
100+24,960 $
Plus de tarifs
Metallized PP
Can
60µF
± 5%
-
450V
Wire Leaded
-
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
67R8910

RoHS

Each
1+19,220 $
25+14,250 $
100+12,540 $
250+12,290 $
500+12,040 $
Plus de tarifs
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
05M2923

RoHS

Each
1+7,270 $
10+6,540 $
25+6,090 $
50+5,670 $
100+5,110 $
Plus de tarifs
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
47AC2500

RoHS

Each
1+12,460 $
25+11,890 $
100+10,280 $
250+9,510 $
500+8,460 $
Plus de tarifs
Metallized PP
Can
6µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
47AC2522

RoHS

Each
1+10,850 $
25+10,420 $
100+9,180 $
250+8,580 $
500+7,770 $
Plus de tarifs
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.87 Series
-25°C
70°C
05M2909

RoHS

Each
1+16,370 $
5+15,620 $
10+14,670 $
25+13,130 $
100+12,380 $
Plus de tarifs
Metallized PP
Can
12µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
47AC2511

RoHS

Each
1+23,200 $
5+22,160 $
10+20,800 $
25+18,610 $
100+17,540 $
Plus de tarifs
Metallized PP
Can
36µF
± 5%
-
450V
Wire Leaded
-
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
68X2461

RoHS

Each
1+17,860 $
25+13,330 $
100+11,560 $
250+11,550 $
500+11,540 $
Plus de tarifs
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
1-25 sur 136 articles
sur 6 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK