0
0 articles0,00 $

Motor Run Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
02H6268

RoHS

Each
1000+11,510 $
2000+10,930 $
3000+10,370 $
5000+9,390 $
10000+8,550 $
Plus de tarifs
Metallized PP
Axial Leaded
3µF
± 5%
Through Hole
250V
PC Pin
9V/µs
31mm
20.0mm
41L Series
-40°C
85°C
66F8207

RoHS

Each
1000+15,340 $
2000+14,560 $
3000+13,820 $
5000+12,520 $
10000+11,400 $
Plus de tarifs
Metallized PP
Axial Leaded
4µF
± 5%
Through Hole
250V
PC Pin
9V/µs
31mm
19.5mm
41L Series
-40°C
85°C
66F8214

RoHS

Each
25+36,180 $
50+15,130 $
75+14,360 $
125+13,010 $
250+11,840 $
Plus de tarifs
Metallized PP
Axial Leaded
2µF
± 5%
Through Hole
330V
PC Pin
9V/µs
42mm
18.5mm
41L Series
-40°C
85°C
87H6140

RoHS

Each
25+26,120 $
50+10,910 $
75+10,150 $
125+8,900 $
250+8,290 $
Plus de tarifs
Metallized PP
Axial Leaded
2µF
± 5%
Through Hole
250V
PC Pin
9V/µs
31mm
16.5mm
41L Series
-40°C
85°C
66F8185

RoHS

Each
25+36,200 $
50+15,160 $
75+14,380 $
125+13,020 $
250+11,860 $
Plus de tarifs
Metallized PP
Axial Leaded
5µF
± 5%
Through Hole
160V
PC Pin
9V/µs
31mm
17.0mm
41L Series
-40°C
85°C
66F8205

RoHS

Each
25+28,920 $
50+12,110 $
75+11,490 $
125+10,400 $
250+9,480 $
Plus de tarifs
Metallized PP
Axial Leaded
2.5µF
± 5%
Through Hole
250V
PC Pin
9V/µs
31mm
18.5mm
41L Series
-40°C
85°C
62H0702

RoHS

Each
25+24,070 $
50+10,090 $
75+9,380 $
125+8,230 $
250+7,660 $
Plus de tarifs
Metallized PP
Axial Leaded
2.2µF
± 5%
Through Hole
160V
PC Pin
9V/µs
31mm
11.5mm
41L Series
-40°C
85°C
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK