Motor Run Capacitors :
22 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(22)
Lead Spacing
=14.4mm
1
(2)
(1)
(7)
(2)
(40)
(22)
(1)
(1)
Dielectric Type
(22)
Capacitor Case / Package
(22)
Capacitance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(22)
Capacitor Mounting
(3)
Voltage(AC)
(22)
Capacitor Terminals
(22)
dv/dt Rating
(22)
Product Diameter
(6)
(1)
(3)
(4)
(3)
(2)
(1)
Emballage
(22)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Capacitor Mounting | Voltage(AC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Product Diameter | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+15,890 $ 25+15,250 $ 100+13,440 $ 250+12,570 $ 500+11,380 $ Plus de tarifs | Metallized PP | Can | 25µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+6,760 $ 10+6,080 $ 25+5,670 $ 50+5,280 $ 100+4,760 $ Plus de tarifs | Metallized PP | Can | 4µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+9,830 $ 10+8,830 $ 25+8,230 $ 50+7,660 $ 100+6,900 $ Plus de tarifs | Metallized PP | Can | 8µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 32mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+21,290 $ 5+20,330 $ 10+19,100 $ 25+17,080 $ 100+16,100 $ Plus de tarifs | Metallized PP | Can | 40µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 45mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+14,510 $ 25+13,910 $ 100+12,260 $ 250+11,440 $ 500+10,340 $ Plus de tarifs | Metallized PP | Can | 20µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 40mm | 70mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+12,520 $ 25+12,000 $ 100+10,580 $ 250+9,900 $ 500+8,960 $ Plus de tarifs | Metallized PP | Can | 18µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 40mm | 70mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+7,270 $ 10+6,540 $ 25+6,090 $ 50+5,670 $ 100+5,110 $ Plus de tarifs | Metallized PP | Can | 5µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+16,600 $ 5+15,860 $ 10+14,900 $ 25+13,330 $ 100+12,560 $ Plus de tarifs | Metallized PP | Can | 30µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+7,270 $ 10+6,540 $ 25+6,090 $ 50+5,670 $ 100+5,110 $ Plus de tarifs | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.15 Series | -25°C | 70°C | ||||||
Each | 1+7,270 $ 10+6,540 $ 25+6,090 $ 50+5,670 $ 100+5,110 $ Plus de tarifs | Metallized PP | Can | 3µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+9,370 $ 25+8,990 $ 100+7,920 $ 250+7,410 $ 500+6,710 $ Plus de tarifs | Metallized PP | Can | 12µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 36mm | 70mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+8,550 $ 25+8,200 $ 100+7,240 $ 250+6,760 $ 500+6,130 $ Plus de tarifs | Metallized PP | Can | 10µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 36mm | 58mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+40,640 $ 5+38,880 $ 10+37,170 $ 25+34,190 $ 100+31,610 $ Plus de tarifs | Metallized PP | Can | 80µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 55mm | 120mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+7,670 $ 10+6,900 $ 25+6,440 $ 50+5,980 $ 100+5,390 $ Plus de tarifs | Metallized PP | Can | 1µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.15 Series | -25°C | 70°C | ||||||
Each | 1+40,310 $ 5+38,540 $ 10+36,850 $ 25+33,890 $ 100+31,350 $ Plus de tarifs | Metallized PP | Can | 70µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 50mm | 117mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+10,400 $ 25+9,980 $ 100+8,790 $ 250+8,230 $ 500+7,450 $ Plus de tarifs | Metallized PP | Can | 15µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 36mm | 70mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+48,520 $ 5+46,400 $ 10+44,370 $ 25+40,810 $ 100+37,740 $ Plus de tarifs | Metallized PP | Can | 100µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | - | - | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+29,250 $ 5+27,930 $ 10+26,240 $ 25+23,460 $ 100+22,110 $ Plus de tarifs | Metallized PP | Can | 60µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 50mm | 117mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+23,970 $ 5+22,890 $ 10+21,500 $ 25+19,240 $ 100+18,130 $ Plus de tarifs | Metallized PP | Can | 50µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 45mm | 117mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+21,810 $ 5+20,830 $ 10+19,560 $ 25+17,500 $ 100+16,490 $ Plus de tarifs | Metallized PP | Can | 36µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 45mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+6,890 $ 10+6,200 $ 25+5,780 $ 50+5,380 $ 100+4,860 $ Plus de tarifs | Metallized PP | Can | 2.5µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.17 Series | -25°C | 70°C | ||||||
Each | 1+53,660 $ 5+51,320 $ 10+49,070 $ 25+45,140 $ 100+41,730 $ Plus de tarifs | Metallized PP | Can | 90µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | - | - | 4.16.10 Series | -25°C | 70°C | ||||||