0
0 articles0,00 $

Motor Run Capacitors :

185 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
13M4452

RoHS

Each
1+25,660 $
5+24,360 $
10+23,110 $
25+20,940 $
100+19,050 $
Plus de tarifs
Metallized PP
Can
20µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
13M4442

RoHS

Each
1+24,950 $
5+23,670 $
10+22,470 $
25+20,360 $
100+18,520 $
Plus de tarifs
Metallized PP
Can
10µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
38.1mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
13M3904

RoHS

Date/Lot Code

Each
1+35,980 $
5+34,160 $
10+32,410 $
25+29,360 $
100+26,730 $
Plus de tarifs
Metallized PP
Can
25µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M4437

RoHS

Date/Lot Code

Each
1+16,280 $
5+15,440 $
10+14,360 $
25+12,600 $
100+10,540 $
Plus de tarifs
Metallized PP
Can
2µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
31.75mm
53.85mm
GEM III 97F8200 Series
-40°C
70°C
97F7862

RoHS

Date/Lot Code

Each
1+61,610 $
5+58,510 $
10+55,510 $
25+50,270 $
100+45,770 $
Plus de tarifs
Metallized PP
Can
30µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
83H0241

RoHS

Date/Lot Code

Each
1+21,140 $
5+20,050 $
10+18,650 $
25+16,350 $
100+13,690 $
Plus de tarifs
Metallized PP
Can
3µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
95C0416

RoHS

Each
1+26,530 $
5+25,170 $
10+23,410 $
25+20,520 $
100+19,120 $
Plus de tarifs
Metallized PP
Can
15µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M3903

RoHS

Each
1+37,030 $
5+35,150 $
10+33,350 $
25+30,210 $
100+24,770 $
Plus de tarifs
Metallized PP
Can
12µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
38.1mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M3902

RoHS

Each
1+21,270 $
5+20,170 $
10+18,760 $
25+16,450 $
100+15,330 $
Plus de tarifs
Metallized PP
Can
10µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
38.1mm
98.55mm
GEM III 27L Series
-40°C
70°C
46F3403

RoHS

Each
1+20,590 $
5+19,530 $
10+18,160 $
25+15,930 $
100+14,840 $
Plus de tarifs
Metallized PP
Can
10µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
31.75mm
98.55mm
GEM III 97F5000 Series
-40°C
70°C
90B5615

RoHS

Each
1+34,570 $
5+32,820 $
10+31,140 $
25+28,200 $
100+23,130 $
Plus de tarifs
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
53.85mm
GEM III 97F9000 Series
-40°C
70°C
13M4436

RoHS

Each
1+13,970 $
5+13,260 $
10+12,320 $
25+10,810 $
100+10,070 $
Plus de tarifs
Metallized PP
Can
1.5µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
31.75mm
53.85mm
GEM III 97F8200 Series
-40°C
70°C
13M4402

RoHS

Each
1+16,410 $
5+15,570 $
10+14,480 $
25+12,700 $
100+11,830 $
Plus de tarifs
Metallized PP
Can
5µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
45P4343

RoHS

Each
1+15,330 $
5+14,550 $
10+13,520 $
25+11,860 $
100+11,050 $
Plus de tarifs
Metallized PP
Can
5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
13M4443

RoHS

Each
1+34,820 $
5+33,050 $
10+31,360 $
25+28,410 $
100+25,860 $
Plus de tarifs
Metallized PP
Can
20µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
38.1mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
97F7851

RoHS

Date/Lot Code

Each
1+19,430 $
5+18,420 $
10+17,140 $
25+15,020 $
100+14,000 $
Plus de tarifs
Metallized PP
Can
4µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
13M4456

RoHS

Date/Lot Code

Each
1+25,400 $
5+24,090 $
10+22,400 $
25+19,640 $
100+18,300 $
Plus de tarifs
Metallized PP
Can
20µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
13M4426

RoHS

Date/Lot Code

Each
1+19,470 $
5+18,480 $
10+17,180 $
25+15,060 $
100+12,670 $
Plus de tarifs
Metallized PP
Can
6µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
13M4450

RoHS

Each
1+26,960 $
5+25,580 $
10+23,790 $
25+20,860 $
100+17,500 $
Plus de tarifs
Metallized PP
Can
15µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
39C2083

RoHS

Date/Lot Code

Each
1+61,120 $
5+58,030 $
10+55,060 $
25+49,870 $
100+40,850 $
Plus de tarifs
Metallized PP
Can
35µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
50.8mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
49H7088

RoHS

Each
1+14,700 $
5+13,940 $
10+12,960 $
25+11,380 $
100+10,600 $
Plus de tarifs
Metallized PP
Can
5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
84M7464

RoHS

Date/Lot Code

Each
1+23,690 $
5+22,470 $
10+20,890 $
25+18,330 $
100+15,390 $
Plus de tarifs
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 27L Series
-40°C
70°C
13M4405

RoHS

Each
1+16,030 $
5+15,200 $
10+14,140 $
25+12,400 $
100+10,400 $
Plus de tarifs
Metallized PP
Can
3µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
13M4448

RoHS

Each
1+18,370 $
5+17,420 $
10+16,200 $
25+14,210 $
100+13,240 $
Plus de tarifs
Metallized PP
Can
10µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
98H1326

RoHS

Each
1+28,290 $
5+26,870 $
10+25,490 $
25+23,090 $
100+21,010 $
Plus de tarifs
Metallized PP
Can
25µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
1-25 sur 185 articles
sur 8 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK