Motor Run Capacitors:
81 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,860 $ 10+ 12,630 $ 25+ 11,440 $ 50+ 10,550 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 6µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | 31.75mm | 53.85mm | GEM III 97F5000 Series | -40°C | 70°C | |||||
Each | 1+ 17,750 $ 10+ 15,240 $ 25+ 14,560 $ 50+ 13,720 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 3µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | 31.75mm | 98.55mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 21,060 $ 10+ 19,990 $ 25+ 18,570 $ 50+ 16,280 $ 100+ 15,180 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 10µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | 31.75mm | 98.55mm | GEM III 97F5000 Series | -40°C | 70°C | |||||
Each | 1+ 14,560 $ 10+ 12,380 $ 25+ 11,210 $ 50+ 10,330 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 1.5µF | ± 6% | Panel Mount | 600V | Quick Connect | 20.57mm | 31.75mm | 53.85mm | GEM III 97F8200 Series | -40°C | 70°C | |||||
Each | 1+ 16,800 $ 10+ 15,930 $ 25+ 14,810 $ 50+ 12,990 $ 100+ 12,110 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 5µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | 31.75mm | 73.16mm | GEM III 97F5000 Series | -40°C | 70°C | |||||
Each | 1+ 11,500 $ 10+ 11,050 $ 25+ 10,550 $ 50+ 9,960 $ 100+ 9,620 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 5µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | 31.75mm | 53.85mm | GEM III 97F5000 Series | -40°C | 70°C | |||||
Each | 1+ 14,570 $ 10+ 14,000 $ 25+ 13,380 $ 50+ 12,610 $ 100+ 12,190 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 4µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | 31.75mm | 98.55mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 13,310 $ 10+ 11,830 $ 25+ 11,300 $ 50+ 10,670 $ 100+ 10,300 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 7.5µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | 31.75mm | 53.85mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 16,960 $ 10+ 16,780 $ 25+ 16,600 $ 50+ 16,430 $ 100+ 16,250 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 6µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | 31.75mm | 73.16mm | GEM III 97F8000 Series | -40°C | 70°C | |||||
Each | 1+ 11,890 $ 10+ 10,460 $ 25+ 9,510 $ 50+ 9,220 $ 100+ 8,910 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 5µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | 31.75mm | 39.63mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 19,880 $ 10+ 16,910 $ 25+ 15,310 $ 50+ 14,130 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 15µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | 31.75mm | 73.16mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 10,830 $ 10+ 10,400 $ 25+ 9,940 $ 50+ 9,370 $ 100+ 9,070 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 3µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | 31.75mm | 53.85mm | GEM III 97F5000 Series | -40°C | 70°C | |||||
Each | 1+ 20,020 $ 10+ 17,020 $ 25+ 15,420 $ 50+ 14,210 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 10µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | 31.75mm | 73.16mm | GEM III 97F9000 Series | -40°C | 70°C | |||||
Each | 1+ 11,140 $ 10+ 10,690 $ 25+ 10,220 $ 50+ 9,640 $ 100+ 9,320 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 4µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | 31.75mm | 53.85mm | GEM III 97F5000 Series | -40°C | 70°C | |||||
Each | 1+ 27,000 $ 10+ 22,950 $ 25+ 20,800 $ 50+ 19,170 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 6µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | 31.75mm | 120.65mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 25,550 $ 5+ 23,510 $ 10+ 21,730 $ 25+ 19,690 $ 50+ 18,140 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 8µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | 31.75mm | 120.65mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 17,490 $ 10+ 16,170 $ 25+ 15,460 $ 50+ 14,570 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 5µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | 31.75mm | 98.55mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 17,870 $ 10+ 15,180 $ 25+ 13,750 $ 50+ 12,680 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 4µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | 31.75mm | 39.63mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 16,420 $ 10+ 13,960 $ 25+ 12,640 $ 50+ 11,650 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 4µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | 31.75mm | 73.16mm | GEM III 97F5000 Series | -40°C | 70°C | |||||
Each | 1+ 25,790 $ 10+ 21,920 $ 25+ 19,870 $ 50+ 18,310 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 7.5µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | 31.75mm | 73.16mm | GEM III 97F8000 Series | -40°C | 70°C | |||||
Each | 1+ 17,390 $ 10+ 14,780 $ 25+ 13,390 $ 50+ 12,350 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 7.5µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | 31.75mm | 73.16mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 16,560 $ 10+ 16,380 $ 25+ 16,210 $ 50+ 16,030 $ 100+ 15,860 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 5µF | ± 6% | Panel Mount | 600V | Quick Connect | 20.57mm | 31.75mm | 98.55mm | GEM III 97F8200 Series | -40°C | 70°C | |||||
Each | 1+ 19,050 $ 10+ 16,180 $ 25+ 14,670 $ 50+ 13,510 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 2.5µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | 31.75mm | 98.55mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 23,370 $ 10+ 19,850 $ 25+ 17,990 $ 50+ 16,590 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 5µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | 31.75mm | 73.16mm | GEM III 97F8000 Series | -40°C | 70°C | |||||
Each | 1+ 19,780 $ 10+ 16,820 $ 25+ 15,240 $ 50+ 14,040 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 4µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | 31.75mm | 53.85mm | GEM III 97F8000 Series | -40°C | 70°C |