0
0 articles0,00 $

Motor Run Capacitors :

57 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
13M4452

RoHS

Each
1+27,030 $
5+25,660 $
10+24,340 $
25+22,050 $
50+20,080 $
Plus de tarifs
Metallized PP
Can
20µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
95C0416

RoHS

Each
1+20,510 $
Metallized PP
Can
15µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 27L Series
-40°C
70°C
90B5615

RoHS

Each
1+28,190 $
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
53.85mm
GEM III 97F9000 Series
-40°C
70°C
13M4456

RoHS

Date/Lot Code

Each
1+20,030 $
10+19,020 $
25+17,670 $
50+15,490 $
100+14,450 $
Plus de tarifs
Metallized PP
Can
20µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
13M4450

RoHS

Each
1+25,580 $
10+24,270 $
25+22,560 $
50+19,770 $
100+18,450 $
Plus de tarifs
Metallized PP
Can
15µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
98H1326

RoHS

Each
1+39,580 $
5+36,410 $
10+33,630 $
25+30,470 $
50+28,100 $
Metallized PP
Can
25µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
45P4344

RoHS

Date/Lot Code

Each
1+39,990 $
5+36,780 $
10+33,990 $
25+30,810 $
50+29,290 $
Metallized PP
Can
24µF
± 3%
Panel Mount
480V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
95C0419

RoHS

Each
1+50,600 $
5+46,560 $
10+43,010 $
25+41,660 $
50+40,300 $
Plus de tarifs
Metallized PP
Can
40µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
13M4457

RoHS

Each
1+40,720 $
5+37,450 $
10+34,620 $
25+31,360 $
50+28,920 $
Metallized PP
Can
30µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
31C1143

RoHS

Date/Lot Code

Each
1+48,630 $
5+44,730 $
10+41,330 $
25+40,040 $
50+38,730 $
Plus de tarifs
Metallized PP
Can
40µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
13M4430

RoHS

Date/Lot Code

Each
1+33,950 $
5+32,250 $
10+30,600 $
25+27,720 $
50+25,230 $
Plus de tarifs
Metallized PP
Can
25µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
13M4396

RoHS

Date/Lot Code

Each
1+32,770 $
5+32,430 $
10+32,110 $
25+31,790 $
50+31,460 $
Plus de tarifs
Metallized PP
Can
30µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F5000 Series
-40°C
70°C
27C0072

RoHS

Date/Lot Code

Each
1+32,970 $
5+31,330 $
10+29,680 $
25+28,030 $
Metallized PP
Can
10µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
13M4415

RoHS

Each
1+45,280 $
5+41,650 $
10+38,490 $
25+37,280 $
50+36,070 $
Plus de tarifs
Metallized PP
Can
20µF
± 3%
Panel Mount
480V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
13M4418

RoHS

Date/Lot Code

Each
1+46,640 $
5+42,900 $
10+39,630 $
25+38,380 $
50+37,160 $
Plus de tarifs
Metallized PP
Can
35µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
13M4431

RoHS

Date/Lot Code

Each
1+33,960 $
5+30,570 $
10+28,190 $
25+25,610 $
Metallized PP
Can
30µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
88F1963

RoHS

Each
1+57,560 $
5+54,670 $
10+51,880 $
25+46,990 $
50+42,790 $
Plus de tarifs
Metallized PP
Can
40µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
13M4416

RoHS

Date/Lot Code

Each
1+12,070 $
Metallized PP
Can
15µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
13M4413

RoHS

Date/Lot Code

Each
1+32,490 $
5+29,900 $
10+27,620 $
25+25,510 $
50+24,590 $
Metallized PP
Can
24µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
27AM5610

Date/Lot Code

Each
1+28,840 $
10+27,360 $
25+25,430 $
50+22,280 $
100+20,780 $
Plus de tarifs
-
Can
15µF
± 6%
Panel Mount
240V
Quick Connect
-
44.45mm
73.15mm
GEM III 27L Series
-40°C
70°C
13M4417

RoHS

Each
1+47,500 $
5+43,710 $
10+40,380 $
25+39,100 $
50+37,840 $
Plus de tarifs
Metallized PP
Can
30µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
13M4428

RoHS

Date/Lot Code

Each
1+35,230 $
5+32,400 $
10+29,940 $
25+27,120 $
50+25,010 $
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
27C6657

RoHS

Each
25+24,200 $
50+22,130 $
100+21,650 $
250+21,010 $
Metallized PP
Can
25µF
± 6%
Panel Mount
370V
Quick Connect
-
44.45mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
13M4432

RoHS

Each
25+33,750 $
50+30,710 $
100+30,070 $
250+28,260 $
Metallized PP
Can
35µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
91B5623

RoHS

Each
25+47,460 $
50+45,930 $
100+44,390 $
Metallized PP
Can
20µF
± 3%
Panel Mount
580V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F6000 Series
-40°C
90°C
1-25 sur 57 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK