0
0 articles0,00 $

Motor Run Capacitors :

37 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
97F7862

RoHS

Date/Lot Code

Each
1+54,010 $
5+49,680 $
10+46,690 $
25+44,510 $
50+43,020 $
Plus de tarifs
Metallized PP
Can
30µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M3904

RoHS

Date/Lot Code

Each
1+37,870 $
5+35,960 $
10+34,140 $
25+30,930 $
50+28,150 $
Plus de tarifs
Metallized PP
Can
25µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
39C2083

RoHS

Date/Lot Code

Each
1+49,850 $
Metallized PP
Can
35µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
50.8mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
90C0536

RoHS

Date/Lot Code

Each
1+59,480 $
5+56,470 $
10+53,590 $
25+48,560 $
50+44,210 $
Plus de tarifs
Metallized PP
Can
30µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
50.8mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
13M3905

RoHS

Each
1+43,710 $
Metallized PP
Can
20µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M4445

RoHS

Date/Lot Code

Each
1+74,340 $
5+68,390 $
10+63,180 $
25+61,210 $
50+59,220 $
Plus de tarifs
Metallized PP
Can
40µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
13M4397

RoHS

Each
1+41,970 $
5+39,840 $
10+37,810 $
25+34,270 $
50+31,180 $
Plus de tarifs
Metallized PP
Can
40µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 97F5000 Series
-40°C
70°C
26H2422

RoHS

Date/Lot Code

Each
1+76,450 $
5+70,340 $
10+64,990 $
25+62,960 $
50+60,910 $
Plus de tarifs
Metallized PP
Can
26µF
± 3%
Panel Mount
540V
Quick Connect
20.57mm
50.8mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
38P7757

RoHS

Date/Lot Code

Each
1+36,710 $
5+36,100 $
10+35,480 $
25+34,880 $
50+34,270 $
Plus de tarifs
Metallized PP
Can
45µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
50.8mm
98.56mm
GEM III PB Series
-40°C
70°C
70H0429

Date/Lot Code

Each
1+71,190 $
5+67,110 $
10+62,230 $
25+57,760 $
50+56,550 $
Plus de tarifs
Metallized PP
Can
40µF
± 6%
-
440V
Quick Connect
-
50.8mm
120.65mm
-
-40°C
70°C
13M4444

RoHS

Each
25+49,880 $
50+45,580 $
100+44,600 $
250+43,270 $
Metallized PP
Can
30µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
50.8mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
25C4005

RoHS

Each
25+35,590 $
50+32,530 $
100+31,820 $
250+30,880 $
Metallized PP
Can
40µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
50.8mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
45P4349

RoHS

Date/Lot Code

Each
25+53,700 $
50+52,600 $
100+49,420 $
Metallized PP
Can
45µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
13M4446

RoHS

Each
25+65,170 $
50+63,040 $
100+60,940 $
Metallized PP
Can
45µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
13M3906

RoHS

Date/Lot Code

Each
1+53,940 $
5+49,610 $
10+45,850 $
25+44,400 $
50+42,970 $
Plus de tarifs
Metallized PP
Can
18µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
50.8mm
98.55mm
GEM III 27L Series
-40°C
70°C
89C3272

RoHS

Each
25+65,880 $
50+63,750 $
100+61,610 $
Metallized PP
Can
40µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
50.8mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
89F2052

RoHS

Each
25+62,390 $
50+60,360 $
100+58,340 $
Metallized PP
Can
60µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
63J2190

RoHS

Each
25+60,230 $
50+58,270 $
100+56,330 $
Metallized PP
Can
35µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
50.8mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
50F1866

RoHS

Each
25+49,920 $
Metallized PP
Can
35µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
63J2235

RoHS

Each
25+51,600 $
50+50,700 $
100+49,780 $
250+48,880 $
Metallized PP
Can
30µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
50.8mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
63J2233

RoHS

Each
25+47,000 $
50+42,960 $
100+42,020 $
250+40,770 $
Metallized PP
Can
25µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
50.8mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
64C9892

RoHS

Each
25+49,000 $
Metallized PP
Can
70µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
35C3459

RoHS

Each
25+48,780 $
50+47,210 $
100+45,620 $
Metallized PP
Can
25µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
50.8mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
81C9407

RoHS

Each
25+83,320 $
50+80,610 $
100+77,910 $
Metallized PP
Can
50µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
13M4454

RoHS

Each
25+37,160 $
50+33,960 $
100+33,230 $
250+32,240 $
Metallized PP
Can
35µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
50.8mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
1-25 sur 37 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK