Motor Run Capacitors :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(3)
(2)
Product Diameter
=55mm
1
(1)
(31)
(14)
(41)
(8)
(61)
(6)
(31)
Dielectric Type
(2)
(7)
Capacitor Case / Package
(4)
(5)
Capacitance
(1)
(1)
(1)
(1)
(1)
(2)
(1)
Capacitance Tolerance
(9)
Capacitor Mounting
(2)
(1)
(4)
Voltage(AC)
(1)
(1)
(1)
(1)
(3)
(2)
Capacitor Terminals
(4)
(3)
(1)
(1)
Lead Spacing
(1)
(2)
(1)
dv/dt Rating
(4)
(2)
(3)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Capacitor Mounting | Voltage(AC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Product Diameter | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+46,290 $ 5+39,870 $ 10+33,430 $ 25+32,100 $ 100+30,760 $ Plus de tarifs | Film / Foil PP | Can | 100µF | ± 5% | Stud Mount - M12 | 470V | Quick Connect | 13.4mm | 15V/µs | 55mm | 133mm | C87 Series | -25°C | 85°C | ||||||
Each | 1+43,120 $ 5+41,230 $ 10+39,420 $ 25+36,260 $ 100+33,540 $ Plus de tarifs | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 55mm | 122mm | 4.16.26 Series | -25°C | 70°C | ||||||
Each | 1+42,640 $ 5+40,780 $ 10+38,990 $ 25+35,870 $ 100+33,170 $ Plus de tarifs | Metallized PP | Can | 80µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 55mm | 120mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+40,640 $ 5+38,880 $ 10+37,170 $ 25+34,190 $ 100+31,610 $ Plus de tarifs | Metallized PP | Can | 80µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 55mm | 120mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+43,110 $ 50+39,760 $ 100+37,010 $ 250+34,880 $ 500+33,060 $ | Film / Foil PP | Can | 100µF | ± 5% | Stud Mount - M12 | 470V | Snap-In | 13.4mm | 15V/µs | 55mm | 133mm | C87 Series | -25°C | 85°C | ||||||
Each | 25+144,230 $ 50+61,080 $ 75+55,050 $ 125+52,980 $ 250+52,220 $ Plus de tarifs | Metallized PP | Axial Leaded | 5µF | ± 5% | Through Hole | 400V | PC Pin | - | 11V/µs | 55mm | 30.5mm | 41L Series | -40°C | 85°C | ||||||
Each | 25+110,400 $ 50+45,860 $ 75+42,990 $ 125+39,580 $ 250+38,750 $ Plus de tarifs | Metallized PP | Axial Leaded | 15µF | ± 5% | Through Hole | 250V | PC Pin | - | 11V/µs | 55mm | 32.0mm | 41L Series | -40°C | 85°C | ||||||
Each | 25+135,740 $ 50+57,480 $ 75+51,810 $ 125+49,870 $ 250+49,150 $ Plus de tarifs | Metallized PP | Axial Leaded | 30µF | ± 5% | Through Hole | 160V | PC Pin | - | 11V/µs | 55mm | 29.5mm | 41L Series | -40°C | 85°C | ||||||
Each | 25+116,970 $ 50+49,550 $ 75+44,650 $ 125+42,980 $ 250+42,350 $ Plus de tarifs | Metallized PP | Axial Leaded | 10µF | ± 5% | Through Hole | 330V | PC Pin | - | 11V/µs | 55mm | 34.5mm | 41L Series | -40°C | 85°C | ||||||