0
0 articles0,00 $

Motor Run Capacitors :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
13M4423

RoHS

Date/Lot Code

Each
1+118,990 $
5+109,470 $
10+101,140 $
25+97,960 $
50+94,800 $
Plus de tarifs
Metallized PP
Can
120µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
63.5mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
13M4398

RoHS

Each
1+51,200 $
5+48,630 $
10+46,140 $
25+41,800 $
50+38,060 $
Plus de tarifs
Metallized PP
Can
50µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
63.5mm
98.55mm
GEM III 97F5000 Series
-40°C
70°C
13M4400

RoHS

Date/Lot Code

Each
1+59,970 $
5+56,940 $
10+54,030 $
25+48,960 $
50+44,570 $
Plus de tarifs
Metallized PP
Can
60µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
63.5mm
98.55mm
GEM III 97F5000 Series
-40°C
70°C
04R7350

RoHS

Each
1+117,290 $
5+107,900 $
10+99,690 $
25+96,570 $
50+93,440 $
Plus de tarifs
Metallized PP
Can
45µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
63.5mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
13M4435

RoHS

Date/Lot Code

Each
1+76,750 $
5+70,600 $
10+65,240 $
25+63,180 $
50+61,140 $
Plus de tarifs
Metallized PP
Can
60µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
63.5mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
39P7832

RoHS

Each
25+42,130 $
50+38,350 $
100+37,550 $
250+35,300 $
Metallized PP
Can
35µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
63.5mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
13M4422

RoHS

Each
25+85,710 $
50+82,950 $
100+80,170 $
Metallized PP
Can
100µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
63.5mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
13M4455

RoHS

Date/Lot Code

Each
25+52,280 $
50+50,590 $
100+48,890 $
Metallized PP
Can
60µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
63.5mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
92B7821

RoHS

Each
25+67,470 $
50+65,310 $
100+63,110 $
Metallized PP
Can
80µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
63.5mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
04R7351

RoHS

Each
25+78,510 $
50+76,840 $
100+72,420 $
Metallized PP
Can
55µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
63.5mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
71H6468

RoHS

Each
25+72,440 $
Metallized PP
Can
55µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
63.5mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
39P6199

RoHS

Each
25+96,760 $
Metallized PP
Can
50µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
63.5mm
107.95mm
GEM III 27L Series
-40°C
70°C
63J2213

RoHS

Each
25+93,480 $
50+90,450 $
100+87,420 $
Metallized PP
Can
55µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
63.5mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
50H8032

RoHS

Each
25+58,180 $
50+53,160 $
100+52,000 $
250+50,460 $
Metallized PP
Can
80µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
63.5mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M4421

RoHS

Each
25+85,930 $
Metallized PP
Can
90µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
63.5mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
39P9043

RoHS

Each
25+40,840 $
50+37,170 $
100+36,380 $
250+34,210 $
Metallized PP
Can
45µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
63.5mm
73.16mm
GEM III 27L Series
-40°C
70°C
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK