0
0 articles0,00 $

Motor Run Capacitors :

31 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
05M2899

RoHS

Each
1+13,720 $
25+13,170 $
100+11,610 $
250+10,860 $
500+9,830 $
Plus de tarifs
Metallized PP
Can
3µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
47M3014

RoHS

Each
1+22,550 $
5+21,860 $
10+21,180 $
25+19,840 $
100+18,470 $
Plus de tarifs
-
Can
4µF
-
Stud Mount - M8
-
Wire Leaded
-
-
28mm
55mm
-
-25°C
85°C
05M2902

RoHS

Each
1+6,760 $
10+6,080 $
25+5,670 $
50+5,280 $
100+4,760 $
Plus de tarifs
Metallized PP
Can
4µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2906

RoHS

Each
1+9,830 $
10+8,830 $
25+8,230 $
50+7,660 $
100+6,900 $
Plus de tarifs
Metallized PP
Can
8µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
05M2901

RoHS

Each
1+13,450 $
25+12,910 $
100+11,380 $
250+10,640 $
500+9,630 $
Plus de tarifs
Metallized PP
Can
4µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2922

RoHS

Each
1+14,990 $
25+14,380 $
100+12,660 $
250+11,820 $
500+10,680 $
Plus de tarifs
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
05M2905

RoHS

Each
1+17,430 $
25+16,710 $
100+14,690 $
250+13,730 $
500+12,410 $
Plus de tarifs
Metallized PP
Can
8µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
05M2904

RoHS

Each
1+7,270 $
10+6,540 $
25+6,090 $
50+5,670 $
100+5,110 $
Plus de tarifs
Metallized PP
Can
5µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2923

RoHS

Each
1+7,270 $
10+6,540 $
25+6,090 $
50+5,670 $
100+5,110 $
Plus de tarifs
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
47AC2500

RoHS

Each
1+12,460 $
25+11,890 $
100+10,280 $
250+9,510 $
500+8,460 $
Plus de tarifs
Metallized PP
Can
6µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
47AC2522

RoHS

Each
1+10,850 $
25+10,420 $
100+9,180 $
250+8,580 $
500+7,770 $
Plus de tarifs
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.87 Series
-25°C
70°C
37AJ8930

RoHS

Each
1+11,480 $
10+10,120 $
25+8,520 $
50+7,700 $
100+7,170 $
Plus de tarifs
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
55mm
C28 Series
-25°C
85°C
67AK0719

RoHS

Each
1+15,920 $
25+11,790 $
100+10,240 $
250+9,620 $
500+9,420 $
Plus de tarifs
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
55mm
C28 Series
-25°C
85°C
37AJ8933

RoHS

Each
1+10,800 $
10+8,170 $
25+7,530 $
50+6,890 $
100+6,590 $
Plus de tarifs
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
55mm
C28 Series
-25°C
85°C
05M2900

RoHS

Each
1+7,270 $
10+6,540 $
25+6,090 $
50+5,670 $
100+5,110 $
Plus de tarifs
Metallized PP
Can
3µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
47AC2502

RoHS

Each
1+9,370 $
25+8,990 $
100+7,920 $
250+7,410 $
500+6,710 $
Plus de tarifs
Metallized PP
Can
8µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
37AJ8929

RoHS

Each
1+13,330 $
10+9,920 $
25+9,170 $
50+8,410 $
100+7,650 $
Plus de tarifs
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
55mm
C28 Series
-25°C
85°C
05M2903

RoHS

Each
1+13,970 $
25+13,410 $
100+11,820 $
250+11,060 $
500+10,010 $
Plus de tarifs
Metallized PP
Can
5µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2925

RoHS

Each
1+7,670 $
10+6,900 $
25+6,440 $
50+5,980 $
100+5,390 $
Plus de tarifs
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
47AC2519

RoHS

Each
1+10,050 $
25+9,650 $
100+8,510 $
250+7,950 $
500+7,210 $
Plus de tarifs
Metallized PP
Can
5µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.17 Series
-25°C
70°C
37AJ8928

RoHS

Each
1+11,520 $
10+8,810 $
25+8,270 $
50+7,730 $
100+7,200 $
Plus de tarifs
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
55mm
C28 Series
-25°C
85°C
47AC2518

RoHS

Each
1+6,890 $
10+6,200 $
25+5,780 $
50+5,380 $
100+4,860 $
Plus de tarifs
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.17 Series
-25°C
70°C
47AC2501

RoHS

Each
1+8,750 $
10+7,880 $
25+7,350 $
50+6,830 $
100+6,160 $
Plus de tarifs
Metallized PP
Can
6µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
05M2924

RoHS

Each
1+13,900 $
25+13,330 $
100+11,720 $
250+10,950 $
500+9,880 $
Plus de tarifs
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
68AK3932

RoHS

Each
1+15,670 $
25+11,660 $
100+8,760 $
250+8,460 $
500+8,150 $
Plus de tarifs
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
1-25 sur 31 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK