Motor Run Capacitors :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
Product Height
=78mm
1
(1)
(1)
(1)
(2)
(1)
(1)
(1)
(1)
Dielectric Type
(9)
Capacitor Case / Package
(8)
Capacitance
(1)
(1)
(1)
(2)
(2)
(1)
Capacitance Tolerance
(9)
Capacitor Mounting
(7)
Voltage(AC)
(3)
(4)
Capacitor Terminals
(8)
Lead Spacing
(4)
dv/dt Rating
(4)
(5)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Capacitor Mounting | Voltage(AC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Product Diameter | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+16,100 $ 25+12,130 $ 100+10,840 $ 250+10,010 $ 500+9,730 $ Plus de tarifs | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 30mm | 78mm | C87 Series | -25°C | 85°C | ||||||
Each | 1+19,740 $ 5+17,510 $ 10+15,280 $ 25+13,930 $ 100+12,580 $ Plus de tarifs | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 35mm | 78mm | C87 Series | -25°C | 85°C | ||||||
Each | 1+29,040 $ 5+25,650 $ 10+22,250 $ 25+20,420 $ 100+18,570 $ Plus de tarifs | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 40mm | 78mm | C87 Series | -25°C | 85°C | ||||||
Each | 1+16,620 $ 5+14,870 $ 10+13,110 $ 25+11,840 $ 100+10,580 $ Plus de tarifs | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 30mm | 78mm | C87 Series | -25°C | 85°C | ||||||
15AN0646 RoHS | Each | 1+6,920 $ | Metallized PP | Can | - | ± 5% | Stud Mount - M8 | 470V | Quick Connect | - | 20V/µs | 30mm | 78mm | C87 Series | -25°C | 85°C | |||||
15AN0648 RoHS | Each | 1+13,910 $ | Metallized PP | Can | 16µF | ± 5% | - | - | Quick Connect | - | 20V/µs | 40mm | 78mm | C87 Series | -25°C | 85°C | |||||
15AN0649 RoHS | Each | 1+12,840 $ | Metallized PP | Can | 16µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | - | 20V/µs | 40mm | 78mm | C87 Series | -25°C | 85°C | |||||
15AN0647 RoHS | Each | 1+6,970 $ | Metallized PP | Can | 7.5µF | ± 5% | Stud Mount - M8 | 470V | - | - | 20V/µs | 30mm | 78mm | C87 Series | -25°C | 85°C | |||||
15AN2106 RoHS | Each | 1+7,160 $ | Metallized PP | - | 12µF | ± 5% | - | - | Quick Connect | - | 20V/µs | 35mm | 78mm | C87 Series | -25°C | - | |||||