Motor Run Capacitors:
66 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 26,230 $ 5+ 24,910 $ 10+ 23,630 $ 25+ 21,410 $ 50+ 19,490 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 20µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | 44.45mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C | |||||
Each | 1+ 25,410 $ 10+ 24,900 $ 25+ 24,400 $ 50+ 23,880 $ 100+ 23,380 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 10µF | ± 6% | Panel Mount | 600V | Quick Connect | 20.57mm | 38.1mm | 98.55mm | GEM III 97F8200 Series | -40°C | 70°C | |||||
Each | 1+ 17,750 $ 10+ 15,240 $ 25+ 14,560 $ 50+ 13,720 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 3µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | 31.75mm | 98.55mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 25,450 $ 10+ 21,630 $ 25+ 19,600 $ 50+ 18,070 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 10µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | 38.1mm | 98.55mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 21,060 $ 10+ 19,990 $ 25+ 18,570 $ 50+ 16,280 $ 100+ 15,180 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 10µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | 31.75mm | 98.55mm | GEM III 97F5000 Series | -40°C | 70°C | |||||
Each | 1+ 27,350 $ 5+ 25,980 $ 10+ 24,620 $ 25+ 23,240 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 15µF | ± 6% | Panel Mount | 600V | Quick Connect | 20.57mm | 38.1mm | 98.55mm | GEM III 97F8200 Series | -40°C | 70°C | |||||
Each | 1+ 14,570 $ 10+ 14,000 $ 25+ 13,380 $ 50+ 12,610 $ 100+ 12,190 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 4µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | 31.75mm | 98.55mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 48,400 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 35µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | 50.8mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C | |||||
Each | 1+ 38,420 $ 5+ 35,350 $ 10+ 32,660 $ 25+ 29,580 $ 50+ 27,280 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 25µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | 44.45mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C | |||||
Each | 1+ 36,190 $ 5+ 33,600 $ 10+ 31,360 $ 25+ 29,900 $ 50+ 28,440 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 24µF | ± 3% | Panel Mount | 480V | Quick Connect | 20.57mm | 44.45mm | 98.55mm | GEM III 97F6000 Series | -40°C | 90°C | |||||
Each | 1+ 49,130 $ 5+ 45,190 $ 10+ 41,760 $ 25+ 40,450 $ 50+ 39,130 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 40µF | ± 6% | Panel Mount | 240V | Quick Connect | 20.57mm | 44.45mm | 98.55mm | GEM III 97F8000 Series | -40°C | 70°C | |||||
Each | 1+ 17,490 $ 10+ 16,170 $ 25+ 15,460 $ 50+ 14,570 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 5µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | 31.75mm | 98.55mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 38,590 $ 5+ 35,500 $ 10+ 32,790 $ 25+ 29,710 $ 50+ 27,400 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | 44.45mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C | |||||
Each | 1+ 52,370 $ 5+ 48,170 $ 10+ 44,510 $ 25+ 43,110 $ 50+ 41,720 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 18µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | 50.8mm | 98.55mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 35,150 $ 5+ 32,450 $ 10+ 32,440 $ 25+ 32,440 $ 50+ 32,440 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 40µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | 44.45mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C | |||||
Each | 1+ 32,960 $ 5+ 31,310 $ 10+ 29,710 $ 25+ 26,910 $ 50+ 24,500 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 25µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | 44.45mm | 98.55mm | GEM III 97F8000 Series | -40°C | 70°C | |||||
Each | 1+ 41,840 $ 5+ 41,840 $ 10+ 41,840 $ 25+ 38,850 $ 50+ 36,260 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 50µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | 63.5mm | 98.55mm | GEM III 97F5000 Series | -40°C | 70°C | |||||
Each | 1+ 16,560 $ 10+ 16,380 $ 25+ 16,210 $ 50+ 16,030 $ 100+ 15,860 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 5µF | ± 6% | Panel Mount | 600V | Quick Connect | 20.57mm | 31.75mm | 98.55mm | GEM III 97F8200 Series | -40°C | 70°C | |||||
Each | 1+ 43,960 $ 5+ 40,440 $ 10+ 37,370 $ 25+ 36,200 $ 50+ 35,020 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 20µF | ± 3% | Panel Mount | 480V | Quick Connect | 20.57mm | 44.45mm | 98.55mm | GEM III 97F6000 Series | -40°C | 90°C | |||||
Each | 1+ 45,280 $ 5+ 41,650 $ 10+ 38,480 $ 25+ 37,270 $ 50+ 36,070 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 35µF | ± 6% | Panel Mount | 240V | Quick Connect | 20.57mm | 44.45mm | 98.55mm | GEM III 97F8000 Series | -40°C | 70°C | |||||
Each | 1+ 32,970 $ 5+ 29,680 $ 10+ 27,370 $ 25+ 24,860 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | 44.45mm | 98.55mm | GEM III 97F8000 Series | -40°C | 70°C | |||||
Each | 1+ 19,050 $ 10+ 16,180 $ 25+ 14,670 $ 50+ 13,510 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 2.5µF | ± 6% | Panel Mount | 660V | Quick Connect | 20.57mm | 31.75mm | 98.55mm | GEM III 27L Series | -40°C | 70°C | |||||
Each | 1+ 9,900 $ 5+ 9,900 $ 10+ 9,900 $ 25+ 9,900 $ 50+ 9,900 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 30µF | ± 6% | Panel Mount | 240V | Quick Connect | 20.57mm | 44.45mm | 98.55mm | GEM III 97F8000 Series | -40°C | 70°C | |||||
Each | 1+ 58,220 $ 5+ 55,280 $ 10+ 52,460 $ 25+ 47,530 $ 50+ 43,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 60µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | 63.5mm | 98.55mm | GEM III 97F5000 Series | -40°C | 70°C | |||||
Each | 1+ 24,270 $ 10+ 20,630 $ 25+ 18,700 $ 50+ 17,240 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 6µF | ± 6% | Panel Mount | 600V | Quick Connect | 20.57mm | 31.75mm | 98.55mm | GEM III 97F8200 Series | -40°C | 70°C |