0
0 articles0,00 $

0.068µF Noise Suppression & Safety Capacitors :

89 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.068µF Noise Suppression & Safety Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Noise Suppression & Safety Capacitors, tels que 0.1µF, 0.22µF, 1µF & 0.047µF Noise Suppression & Safety Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Vishay, TDK, Wurth Elektronik & Metcal.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
58AJ5825

RoHS

Date/Lot Code

Each
1+1,410 $
10+0,967 $
25+0,930 $
50+0,890 $
100+0,648 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
X1
Through Hole
440VAC
-
600V/µs
GRADE II (Test Condition A)
15mm
-40°C
85°C
R47 Series
AEC-Q200
26M1965

RoHS

Date/Lot Code

Each
1+3,430 $
25+2,410 $
100+1,820 $
250+1,710 $
500+1,580 $
Plus de tarifs
Metallized Paper
Radial Box - 2 Pin
0.068µF
± 20%
X2
Through Hole
275VAC
-
1.2kV/µs
GRADE II (Test Condition A)
18.5mm
-40°C
110°C
PME271M/P276 Series
-
66AH4494

RoHS

Date/Lot Code

Each
1+1,570 $
10+1,020 $
25+0,956 $
50+0,889 $
100+0,820 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
Y2
Through Hole
-
300VAC
500V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
125°C
R41T Series
AEC-Q200
14AC3427

RoHS

Each
1+0,784 $
10+0,452 $
25+0,434 $
50+0,416 $
100+0,398 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
X2
Through Hole
305VAC
-
475V/µs
GRADE II (Test Condition A)
10mm
-40°C
110°C
B32921 Series
-
82AJ0224

RoHS

Date/Lot Code

Each
1+0,881 $
10+0,609 $
25+0,549 $
50+0,489 $
100+0,428 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 20%
X2
Through Hole
310VAC
-
400V/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
R46 Series
-
61AK3498

RoHS

Date/Lot Code

Each
1+2,690 $
25+1,890 $
100+1,470 $
250+1,400 $
500+1,320 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 20%
X1
Through Hole
600VAC
-
300V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
R58 Series
AEC-Q200
33AK8464

RoHS

Date/Lot Code

Each
1+1,670 $
10+0,916 $
25+0,895 $
50+0,872 $
100+0,851 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 20%
X2
Through Hole
350VAC
-
400V/µs
GRADE III (Test Condition B)
15mm
-40°C
125°C
R53B Series
AEC-Q200
09AN6657
Each (Supplied on Cut Tape)
Bandes découpées
1+7,140 $
25+5,010 $
100+3,780 $
250+3,650 $
500+3,530 $
Plus de tarifs
Metallized Paper
SMD
0.068µF
± 20%
Y2
Surface Mount
-
310VAC
1kV/µs
-
-
-40°C
125°C
SMP253 Series
AEC-Q200
46AM2820

RoHS

Each
1+1,340 $
10+0,736 $
25+0,717 $
50+0,697 $
100+0,678 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
X2
Through Hole
310VAC
-
500V/µs
GRADE II (Test Condition B)
10mm
-40°C
110°C
R52 Series
AEC-Q200
06AM9557

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,770 $
25+3,440 $
100+2,740 $
250+2,600 $
500+2,450 $
Plus de tarifs
Metallized Paper
5045 [127114 Metric]
0.068µF
± 20%
X2
Surface Mount
310VAC
-
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
16AM6181

RoHS

Date/Lot Code

Each
1+2,070 $
10+1,440 $
25+1,320 $
50+1,200 $
100+1,080 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
Y2
Through Hole
-
300VAC
3kV/µs
GRADE II (Test Condition A)
22.5mm
-40°C
125°C
R41D Series
AEC-Q200
06AM9559

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+5,150 $
25+3,740 $
100+2,760 $
250+2,740 $
500+2,730 $
Plus de tarifs
Metallized Paper
5045 [127114 Metric]
0.068µF
± 20%
X2
Surface Mount
310VAC
-
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
25AK7679

RoHS

Date/Lot Code

Each
1+1,360 $
10+0,788 $
25+0,760 $
50+0,731 $
100+0,638 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
X2
Through Hole
350VAC
-
400V/µs
GRADE III (Test Condition B)
15mm
-40°C
125°C
R53B Series
AEC-Q200
66AH4492

RoHS

Date/Lot Code

Each
1+1,550 $
10+0,840 $
25+0,791 $
50+0,742 $
100+0,693 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
Y2
Through Hole
-
300VAC
600V/µs
GRADE III (Test Condition B)
15mm
-40°C
125°C
R41T Series
AEC-Q200
30K6783

RoHS

Date/Lot Code

Each
500+0,279 $
1000+0,260 $
1500+0,242 $
2500+0,224 $
5000+0,211 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
X2
Through Hole
310VAC
-
300V/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
MKP Series
-
61AK3493

RoHS

Date/Lot Code

Each
1+2,530 $
10+1,790 $
25+1,680 $
50+1,570 $
100+1,400 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
X1
Through Hole
600VAC
-
600V/µs
GRADE III (Test Condition B)
15mm
-40°C
110°C
R58 Series
AEC-Q200
25AK3745

RoHS

Date/Lot Code

Each
1+2,410 $
10+1,720 $
25+1,580 $
50+1,440 $
100+1,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
X1 / Y2
Through Hole
350VAC
350VAC
600V/µs
GRADE III (Test Condition B)
15mm
-40°C
125°C
R41B Series
AEC-Q200
43AC8667

RoHS

Each
1+1,690 $
10+1,100 $
25+0,988 $
50+0,872 $
100+0,802 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
X2
Through Hole
305VAC
-
340V/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
B32922 Series
-
71P4554

RoHS

Each
10+0,406 $
20+0,396 $
30+0,388 $
50+0,378 $
100+0,368 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
X2
Through Hole
275VAC
-
400V/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
R46 Series
-
14N9222

RoHS

Each
5+2,490 $
10+1,480 $
15+1,430 $
25+1,360 $
50+1,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 20%
Y2
Through Hole
-
300VAC
500V/µs
GRADE II (Test Condition A)
22.5mm
-40°C
110°C
B32023 Series
-
63R8460

RoHS

Each
10+0,493 $
20+0,455 $
30+0,419 $
50+0,381 $
100+0,346 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 20%
X2
Through Hole
305VAC
-
475V/µs
GRADE II (Test Condition A)
10mm
-40°C
110°C
B32921 Series
-
75Y2951

RoHS

Each
10+0,405 $
20+0,395 $
30+0,386 $
50+0,377 $
100+0,367 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
X2
Through Hole
310VAC
-
400V/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
R46 Series
-
18AC7557

RoHS

Each
10+0,755 $
20+0,517 $
30+0,434 $
50+0,349 $
100+0,298 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
X2
Through Hole
310VAC
-
400V/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
R46 Series
-
69AH2078

RoHS

Each
10+0,379 $
20+0,371 $
30+0,363 $
50+0,353 $
100+0,344 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 20%
X2
Through Hole
275VAC
-
400V/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
R46 Series
-
74AJ1383

RoHS

Each
10+0,832 $
25+0,751 $
50+0,672 $
100+0,587 $
500+0,513 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
X2
Through Hole
310VAC
-
500V/µs
GRADE II (Test Condition B)
10mm
-40°C
110°C
R52 Series
AEC-Q200
1-25 sur 89 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK