0
0 articles0,00 $

0.39µF Noise Suppression & Safety Capacitors :

11 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.39µF Noise Suppression & Safety Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Noise Suppression & Safety Capacitors, tels que 0.1µF, 0.47µF, 0.22µF & 1µF Noise Suppression & Safety Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Panasonic, TDK & Metcal.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
69AH0057

RoHS

Each
1+1,800 $
10+1,000 $
25+0,984 $
50+0,964 $
100+0,946 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
X2
Through Hole
310VAC
-
200V/µs
GRADE II (Test Condition B)
22.5mm
-40°C
110°C
F862 V054 Series
AEC-Q200
61AK3510

RoHS

Date/Lot Code

Each
1+5,330 $
25+3,930 $
100+3,080 $
250+3,010 $
500+2,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
X1
Through Hole
600VAC
-
225V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
R58 Series
AEC-Q200
25AK7684

RoHS

Date/Lot Code

Each
1+2,230 $
10+1,270 $
25+1,230 $
50+1,190 $
100+1,160 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
X2
Through Hole
350VAC
-
400V/µs
GRADE III (Test Condition B)
15mm
-40°C
125°C
R53B Series
AEC-Q200
84AH4442

RoHS

Date/Lot Code

Each
1+0,934 $
10+0,665 $
25+0,591 $
50+0,517 $
100+0,439 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.39µF
± 20%
X2
Through Hole
275VAC
-
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
11AN1127

RoHS

Each
5+1,580 $
10+1,120 $
25+1,000 $
50+0,880 $
100+0,753 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
X2
Through Hole
305VAC
-
340V/µs
GRADE II (Test Condition A)
15mm
-40°C
125°C
B32922P Series
AEC-Q200
21AM9430

RoHS

Each
1+5,200 $
25+3,730 $
100+2,770 $
250+2,730 $
500+2,670 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.39µF
± 20%
Y2
Through Hole
-
300V
500V/µs
GRADE II (Test Condition A)
22.5mm
-40°C
110°C
B32023 Series
-
84AH4440

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
X2
Through Hole
275VAC
-
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
84AH4443

RoHS

Each
1600+1,050 $
2500+0,778 $
Metallized PP
Radial Box - 2 Pin
0.39µF
± 20%
X2
Through Hole
275VAC
-
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
31Y1686

RoHS

Each
10+1,520 $
25+1,450 $
50+1,370 $
100+1,290 $
500+1,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
X2
Through Hole
310VAC
-
200V/µs
GRADE II (Test Condition B)
22.5mm
-40°C
110°C
F862 Series
AEC-Q200
82AC2188

RoHS

Each (Cut from Ammo Pack)
550+0,787 $
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
X2
Through Hole
310VAC
-
400V/µs
GRADE II (Test Condition B)
15mm
-40°C
110°C
F862 Series
AEC-Q200
68AH2055

RoHS

Each
1683+0,683 $
2500+0,669 $
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
X2
Through Hole
310VAC
-
400V/µs
GRADE II (Test Condition B)
15mm
-40°C
110°C
F862 V054 Series
AEC-Q200
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK