0
0 articles0,00 $

0.82µF Noise Suppression & Safety Capacitors :

23 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.82µF Noise Suppression & Safety Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Noise Suppression & Safety Capacitors, tels que 0.1µF, 0.47µF, 0.22µF & 1µF Noise Suppression & Safety Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Wurth Elektronik, TDK & Panasonic.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
25AK7692

RoHS

Date/Lot Code

Each
1+3,720 $
25+2,730 $
100+2,130 $
250+2,020 $
500+1,900 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
X2
Through Hole
350VAC
-
150V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
125°C
R53B Series
AEC-Q200
91AC1209

RoHS

Date/Lot Code

Each
1+2,100 $
10+1,230 $
25+1,160 $
50+1,080 $
100+1,010 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 20%
X2
Through Hole
275V
-
400V/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
R46 Series
-
33AK8476

RoHS

Date/Lot Code

Each
1+5,100 $
10+3,780 $
25+3,560 $
50+3,330 $
100+2,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 20%
X2
Through Hole
350VAC
-
150V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
125°C
R53B Series
AEC-Q200
61AK3520

RoHS

Date/Lot Code

Each
1+9,970 $
10+7,560 $
25+7,140 $
50+6,720 $
100+6,060 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
X1
Through Hole
600VAC
-
150V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
R58 Series
AEC-Q200
61AK3514

RoHS

Each
1+9,370 $
10+7,100 $
25+6,710 $
50+6,300 $
100+5,680 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
X1
Through Hole
600VAC
-
225V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
R58 Series
AEC-Q200
04AK4565

RoHS

Date/Lot Code

Each
1+2,090 $
10+1,550 $
25+1,470 $
50+1,380 $
100+1,250 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
X2
Through Hole
310VAC
-
200V/µs
GRADE II (Test Condition B)
22.5mm
-40°C
110°C
R53 Series
-
84AH4478
Each
1+1,460 $
10+1,040 $
25+1,010 $
50+0,967 $
100+0,834 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 20%
X2
Through Hole
275V
-
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
48AC2980

RoHS

Each
1+3,080 $
10+2,170 $
25+2,030 $
50+1,880 $
100+1,670 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
X2
Through Hole
310VAC
-
200V/µs
GRADE II (Test Condition B)
22.5mm
-40°C
110°C
F862 Series
AEC-Q200
31Y1690

RoHS

Date/Lot Code

Each
1+2,970 $
10+2,110 $
25+1,970 $
50+1,820 $
100+1,600 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
X2
Through Hole
310VAC
-
200V/µs
GRADE II (Test Condition B)
22.5mm
-40°C
110°C
F862 Series
AEC-Q200
31Y6563

RoHS

WURTH ELEKTRONIK
Each
1+1,900 $
10+1,830 $
25+1,780 $
50+1,710 $
100+1,540 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
X2
Through Hole
275V
-
160V/µs
GRADE II (Test Condition A)
22.5mm
-40°C
105°C
WCAP-FTX2 Series
-
78AC4318

RoHS

Each
1+10,910 $
10+9,580 $
25+7,990 $
50+7,200 $
100+6,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 20%
Y2
Through Hole
-
350VAC
300V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32036 Series
AEC-Q200
33AK9281

RoHS

Each
1+4,300 $
100+3,630 $
250+3,380 $
500+3,190 $
1000+3,030 $
Metallized PP
Radial Box - 2 Pin
0.82µF
± 20%
X2
Through Hole
350VAC
-
150V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
125°C
R53B Series
AEC-Q200
64AK7411

RoHS

Each
1+2,460 $
25+1,650 $
100+1,190 $
250+1,170 $
500+1,150 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
X2
Through Hole
310VAC
-
150V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
WCAP-FTXH Series
-
29AK6873

RoHS

Each
1+3,490 $
10+2,940 $
25+2,740 $
50+2,560 $
100+2,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
X2
Through Hole
350VAC
-
150V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
125°C
R53B Series
AEC-Q200
62AK0092

RoHS

Each
1+7,700 $
100+6,510 $
250+6,050 $
500+5,700 $
1000+5,440 $
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
X1
Through Hole
600VAC
-
225V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
R58 Series
AEC-Q200
55AK5482

RoHS

Each
1+1,810 $
10+1,740 $
25+1,620 $
50+1,510 $
100+1,400 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
X2
Through Hole
275V
-
230V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTX2 Series
-
81AK9907

RoHS

Each
1+1,790 $
10+1,740 $
25+1,670 $
50+1,610 $
100+1,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
X2
Through Hole
310VAC
-
160V/µs
GRADE II (Test Condition A)
22.5mm
-40°C
105°C
WCAP-FTXX Series
-
28AK7670

RoHS

Date/Lot Code

Each
1+8,640 $
10+6,570 $
25+6,150 $
50+5,730 $
100+5,320 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 20%
Y2
Through Hole
-
300VAC
400V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
B32024 Series
-
04AK4562

RoHS

Date/Lot Code

Each
350+1,270 $
700+1,240 $
1050+1,220 $
1750+1,190 $
3500+1,160 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 20%
X2
Through Hole
310VAC
-
400V/µs
GRADE II (Test Condition B)
15mm
-40°C
110°C
R53 Series
-
84AH4489

RoHS

Date/Lot Code

Each
350+1,410 $
700+1,390 $
1050+1,360 $
1750+1,330 $
3500+1,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 20%
X2
Through Hole
310VAC
-
400V/µs
GRADE II (Test Condition B)
15mm
-40°C
110°C
R52 Series
AEC-Q200
31Y6613

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+1,790 $
10+1,740 $
25+1,670 $
50+1,610 $
100+1,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
X2
Through Hole
310VAC
-
160V/µs
GRADE II (Test Condition A)
22.5mm
-40°C
105°C
WCAP-FTXX Series
-
21AJ6834

RoHS

Each
1+2,350 $
10+1,880 $
25+1,740 $
50+1,620 $
100+1,450 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 20%
X2
Through Hole
310VAC
-
400V/µs
GRADE II (Test Condition B)
15mm
-40°C
110°C
R53 Series
AEC-Q200
62AK0098

RoHS

Each
1+8,260 $
10+7,440 $
25+6,980 $
50+6,510 $
100+5,930 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
X1
Through Hole
600VAC
-
150V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
R58 Series
AEC-Q200
1-23 sur 23 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK