0
0 articles0,00 $

4.7µF Noise Suppression & Safety Capacitors :

71 produit(s) trouvé(s)
Trouvez une vaste gamme de 4.7µF Noise Suppression & Safety Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Noise Suppression & Safety Capacitors, tels que 0.1µF, 0.47µF, 0.22µF & 1µF Noise Suppression & Safety Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, TDK, Vishay, Wurth Elektronik & Panasonic.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
45P3963

RoHS

Each
1+4,840 $
25+3,540 $
100+2,790 $
250+2,700 $
500+2,630 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
X2
Through Hole
275VAC
150V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
R46 Series
-
04AK4581

RoHS

Date/Lot Code

Each
1+7,770 $
10+5,630 $
25+5,290 $
50+4,940 $
100+4,490 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition B)
27.5mm
-40°C
110°C
R53 Series
-
84AH4503

RoHS

Date/Lot Code

Each
1+5,950 $
10+4,340 $
25+3,890 $
50+3,430 $
100+3,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 20%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition B)
27.5mm
-40°C
110°C
R52 Series
AEC-Q200
80Y2273

RoHS

Each
1+4,540 $
25+3,250 $
100+2,450 $
250+2,370 $
500+2,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 20%
X2
Through Hole
305VAC
120V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
B32924 Series
-
25AK7700

RoHS

Date/Lot Code

Each
1+9,240 $
10+7,010 $
25+6,760 $
50+6,500 $
100+6,240 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
X2
Through Hole
350VAC
100V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
95AJ6737

RoHS

Date/Lot Code

Each
1+6,120 $
10+4,480 $
25+4,160 $
50+3,820 $
100+3,710 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
125°C
R46 Series
-
91AC2559

RoHS

Date/Lot Code

Each
1+5,940 $
10+4,340 $
25+4,030 $
50+3,710 $
100+3,440 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 20%
X2
Through Hole
310VAC
150V/µs
Grade II (Test Condition A)
27.5mm
-40°C
110°C
R46 Series
-
91AC1960

RoHS

Date/Lot Code

Each
1+6,190 $
10+4,540 $
25+4,210 $
50+3,880 $
100+3,710 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 20%
X2
Through Hole
275VAC
150V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
R46 Series
-
61AK3528

RoHS

Date/Lot Code

Each
1+25,300 $
5+22,670 $
10+20,020 $
25+19,100 $
100+18,170 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
79AK8291

RoHS

Date/Lot Code

Each
1+8,370 $
10+6,080 $
25+5,710 $
50+5,330 $
100+4,770 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition B)
27.5mm
-40°C
125°C
F863H Series
AEC-Q200
84AH4502

RoHS

Date/Lot Code

Each
1+7,700 $
10+5,540 $
25+5,190 $
50+4,840 $
100+4,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition B)
27.5mm
-40°C
110°C
R52 Series
AEC-Q200
84AH4448

RoHS

Date/Lot Code

Each
1+5,010 $
10+4,450 $
25+4,120 $
50+3,790 $
100+3,370 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
X2
Through Hole
275VAC
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
84AH4507

RoHS

Date/Lot Code

Each
1+5,570 $
10+4,140 $
25+3,910 $
50+3,650 $
100+3,470 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
R52 Series
AEC-Q200
82AC2119

RoHS

Date/Lot Code

Each
1+4,820 $
10+4,340 $
25+4,060 $
50+3,780 $
100+3,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition B)
27.5mm
-40°C
110°C
F863 Series
AEC-Q200
84AH4449

RoHS

Each
1+5,420 $
10+3,890 $
25+3,650 $
50+3,400 $
100+3,160 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 20%
X2
Through Hole
275VAC
-
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
ECQUA Series
AEC-Q200
33AK8484

RoHS

Date/Lot Code

Each
1+11,550 $
25+8,970 $
100+7,880 $
250+7,450 $
500+7,270 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 20%
X2
Through Hole
350VAC
100V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
25AH9618

RoHS

Each
1+32,890 $
5+29,040 $
10+25,170 $
25+22,790 $
100+20,410 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 20%
X1
Through Hole
480VAC
35V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
105°C
F340X1 Series
AEC-Q200
92AH6009

RoHS

Each
1+6,120 $
10+5,520 $
25+5,190 $
50+4,830 $
100+4,400 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition B)
27.5mm
-40°C
110°C
R52 Series
AEC-Q200
87X9174

RoHS

Date/Lot Code

Each
1+5,640 $
25+4,100 $
100+3,500 $
250+3,290 $
500+3,220 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 20%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
R46 Series
-
69AH2099

RoHS

Each
1+4,790 $
10+4,050 $
25+3,920 $
50+3,790 $
100+3,430 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 20%
X2
Through Hole
275VAC
150V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
R46 Series
-
21AJ6854

RoHS

Each
1+5,900 $
10+4,970 $
25+4,650 $
50+4,330 $
100+3,910 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 20%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition B)
27.5mm
-40°C
110°C
R53 Series
AEC-Q200
52AC4261

RoHS

Each
1+9,160 $
10+6,650 $
25+6,410 $
50+6,170 $
100+5,940 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 20%
X2
Through Hole
305VAC
100V/µs
GRADE II (Test Condition B)
27.5mm
-40°C
105°C
F339X2 Series
AEC-Q200
87X9170

RoHS

Date/Lot Code

Each
1+5,460 $
25+4,370 $
100+3,500 $
250+3,430 $
500+3,360 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 20%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
R46 Series
-
87X9173

RoHS

Each
1+6,270 $
10+4,610 $
25+4,260 $
50+3,910 $
100+3,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
R46 Series
-
78Y7905

RoHS

Each
1+7,780 $
10+5,810 $
25+5,420 $
50+5,010 $
100+4,770 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.7µF
± 20%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition A)
27.5mm
-55°C
110°C
MKP339 Series
AEC-Q200
1-25 sur 71 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK