Radial Box - 4 Pin Noise Suppression & Safety Capacitors:

11 produit(s) trouvé(s)
Trouvez une vaste gamme de Radial Box - 4 Pin Noise Suppression & Safety Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Noise Suppression & Safety Capacitors, tels que Radial Box - 2 Pin, 5045 [127114 Metric], SMD & Radial Box - 4 Pin Noise Suppression & Safety Capacitors provenant des plus grands fabricants mondiaux, notamment : TDK, Kemet & Vishay.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
14AC3438

RoHS

Date/Lot Code

Each
1+
16,310 $
10+
13,100 $
25+
12,360 $
50+
11,620 $
100+
11,070 $
Metallized PP
Radial Box - 4 Pin
20µF
± 20%
X2
Through Hole
305VAC
50V/µs
GRADE II (Test Condition A)
52.5mm
-40°C
110°C
B32928 Series
-
61AK3531

RoHS

Date/Lot Code

Each
1+
31,450 $
10+
25,160 $
25+
24,720 $
50+
24,260 $
100+
23,810 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8.2µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
61AK3530

RoHS

Date/Lot Code

Each
1+
32,470 $
10+
26,040 $
25+
24,930 $
50+
23,810 $
100+
22,380 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
28AK7737

RoHS

Date/Lot Code

Each
1+
35,450 $
10+
28,250 $
25+
27,000 $
50+
25,760 $
100+
23,760 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
4.7µF
± 20%
X1
Through Hole
530VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32916 Series
-
61AK3528

RoHS

Date/Lot Code

Each
1+
25,870 $
10+
23,060 $
25+
22,610 $
50+
22,150 $
100+
21,690 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
61AK3529

RoHS

Date/Lot Code

Each
1+
27,800 $
10+
21,560 $
25+
21,560 $
50+
21,550 $
100+
21,550 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
5.6µF
± 10%
X1
Through Hole
600VAC
76V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
R58 Series
AEC-Q200
95AM9564

RoHS

Date/Lot Code

Each
1+
17,390 $
10+
16,660 $
25+
15,730 $
50+
14,190 $
100+
13,460 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 20%
X2
Through Hole
350V
30V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
B32928 Series
AEC-Q200
18AM1616

RoHS

Date/Lot Code

Each
1+
22,700 $
10+
16,830 $
25+
16,700 $
50+
16,570 $
100+
16,450 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8.2µF
± 20%
X1
Through Hole
480VAC
50V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
B3291xH/J4 Series
AEC-Q200
43AC8671

RoHS

Date/Lot Code

Each
1+
15,530 $
10+
14,600 $
25+
13,260 $
50+
11,940 $
100+
11,460 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
57X0261

RoHS

Each
25+
33,090 $
50+
31,630 $
100+
31,610 $
250+
31,600 $
Metallized PP
Radial Box - 4 Pin
40µF
± 20%
X2
Through Hole
310VAC
-
GRADE II (Test Condition A)
52.5mm
-55°C
110°C
F339M Series
-
28AK7768

RoHS

Date/Lot Code

Each
1+
18,760 $
10+
15,040 $
25+
14,970 $
50+
14,920 $
100+
14,850 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
X2
Through Hole
305VAC
50V/µs
GRADE II (Test Condition A)
52.5mm
-40°C
110°C
B32928 Series
-
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK