0
0 articles0,00 $

Noise Suppression & Safety Capacitors :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
61AK5273

RoHS

Date/Lot Code

Each
1+2,290 $
10+1,450 $
25+1,380 $
50+1,320 $
100+1,250 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4700pF
± 10%
Y1
Through Hole
500VAC
3000V/µs
GRADE II (Test Condition B)
15mm
-40°C
125°C
R4Y Series
AEC-Q200
61AK5269

RoHS

Date/Lot Code

Each
1+1,390 $
10+0,747 $
25+0,728 $
50+0,709 $
100+0,690 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
Y1
Through Hole
500VAC
3000V/µs
GRADE II (Test Condition B)
15mm
-40°C
125°C
R4Y Series
AEC-Q200
61AK5272

RoHS

Date/Lot Code

Each
1+2,400 $
10+1,730 $
25+1,590 $
50+1,460 $
100+1,320 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
Y1
Through Hole
500VAC
3000V/µs
GRADE II (Test Condition B)
15mm
-40°C
125°C
R4Y Series
AEC-Q200
61AK5268

RoHS

Date/Lot Code

Each
1+1,390 $
10+0,831 $
25+0,794 $
50+0,758 $
100+0,721 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
680pF
± 10%
Y1
Through Hole
500VAC
3000V/µs
GRADE II (Test Condition B)
15mm
-40°C
125°C
R4Y Series
AEC-Q200
61AK5274

RoHS

Date/Lot Code

Each
1+3,080 $
10+2,190 $
25+2,000 $
50+1,820 $
100+1,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6800pF
± 10%
Y1
Through Hole
500VAC
3000V/µs
GRADE II (Test Condition B)
15mm
-40°C
125°C
R4Y Series
AEC-Q200
61AK5270

RoHS

Date/Lot Code

Each
1+1,510 $
10+0,815 $
25+0,795 $
50+0,775 $
100+0,755 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1500pF
± 10%
Y1
Through Hole
500VAC
3000V/µs
GRADE II (Test Condition B)
15mm
-40°C
125°C
R4Y Series
AEC-Q200
61AK5271

RoHS

Date/Lot Code

Each
1+1,750 $
10+0,961 $
25+0,939 $
50+0,914 $
100+0,892 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
Y1
Through Hole
500VAC
3000V/µs
GRADE II (Test Condition B)
15mm
-40°C
125°C
R4Y Series
AEC-Q200
62AK4192

RoHS

Each
10+0,840 $
25+0,758 $
50+0,679 $
100+0,593 $
500+0,519 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
470pF
± 10%
Y1
Through Hole
500VAC
3000V/µs
GRADE II (Test Condition B)
15mm
-40°C
125°C
R4Y Series
AEC-Q200
62AK4200

RoHS

Each
1+4,370 $
25+3,110 $
100+2,500 $
250+2,460 $
500+2,400 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
Y1
Through Hole
500VAC
3000V/µs
GRADE II (Test Condition B)
15mm
-40°C
125°C
R4Y Series
AEC-Q200
61AK5275

RoHS

Date/Lot Code

Each
1+4,330 $
25+3,070 $
100+2,460 $
250+2,410 $
500+2,360 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
Y1
Through Hole
500VAC
3000V/µs
GRADE II (Test Condition B)
15mm
-40°C
125°C
R4Y Series
AEC-Q200
11AN1198

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,906 $
30+0,778 $
100+0,649 $
250+0,598 $
500+0,547 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
Y1
Through Hole
500VAC
3000V/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
B81123 Series
AEC-Q200
11AN1200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
5+1,960 $
25+1,040 $
100+0,963 $
250+0,897 $
500+0,831 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4700pF
± 20%
Y1
Through Hole
500VAC
3000V/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
B81123 Series
AEC-Q200
61AK5267

RoHS

Date/Lot Code

Each
1+1,310 $
10+0,792 $
25+0,757 $
50+0,721 $
100+0,686 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
470pF
± 10%
Y1
Through Hole
500VAC
3000V/µs
GRADE II (Test Condition B)
15mm
-40°C
125°C
R4Y Series
AEC-Q200
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK