B81130 Series Noise Suppression & Safety Capacitors :
22 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(22)
Product Range
=B81130 S...
1
(1)
(30)
(6)
(18)
(4)
(1)
(9)
(2)
Dielectric Type
(22)
Capacitor Case / Package
(22)
Capacitance
(1)
(1)
(2)
(2)
(2)
(1)
(1)
(2)
Capacitance Tolerance
(22)
Suppression Class
(22)
Capacitor Mounting
(22)
Voltage(AC)
(3)
Voltage Rating X
(22)
dv/dt Rating
(5)
(5)
(7)
(5)
Emballage
(22)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Suppression Class | Capacitor Mounting | Voltage(AC) | Voltage Rating X | dv/dt Rating | Capacitor Terminals | Humidity Rating | Lead Spacing | Operating Temperature Min | Operating Temperature Max | Product Range | Product Height |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25M8324 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | X2 | Through Hole | - | 275VAC | 200V/µs | - | GRADE I (Test Condition A) | 22.5mm | -40°C | 100°C | B81130 Series | - | |||||
25M8316 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | X2 | Through Hole | - | 275VAC | 550V/µs | - | GRADE I (Test Condition A) | 10mm | -40°C | 100°C | B81130 Series | - | |||||
25M8313 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 20% | X2 | Through Hole | - | 275VAC | 550V/µs | - | GRADE I (Test Condition A) | 10mm | -40°C | 100°C | B81130 Series | - | |||||
25M8306 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | X2 | Through Hole | - | 275VAC | 200V/µs | - | GRADE I (Test Condition A) | 22.5mm | -40°C | 100°C | B81130 Series | - | |||||
25M8320 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 20% | X2 | Through Hole | - | 275VAC | 200V/µs | - | GRADE I (Test Condition A) | 22.5mm | -40°C | 100°C | B81130 Series | - | |||||
25M8304 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 20% | X2 | Through Hole | - | 275VAC | 200V/µs | - | GRADE I (Test Condition A) | 22.5mm | -40°C | 100°C | B81130 Series | - | |||||
25M8307 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 20% | X2 | Through Hole | 275VAC | 275VAC | 400V/µs | Radial Leaded | GRADE I (Test Condition A) | 15mm | -40°C | 100°C | B81130 Series | 10.5mm | |||||
25M8323 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 20% | X2 | Through Hole | - | 275VAC | 400V/µs | - | GRADE I (Test Condition A) | 15mm | -40°C | 100°C | B81130 Series | - | |||||
25M8312 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 1µF | ± 20% | X2 | Through Hole | 275VAC | 275VAC | 150V/µs | Radial Leaded | GRADE I (Test Condition A) | 27.5mm | -40°C | 100°C | B81130 Series | 21.5mm | |||||
25M8315 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 20% | X2 | Through Hole | - | 275VAC | 150V/µs | - | GRADE I (Test Condition A) | 27.5mm | -40°C | 100°C | B81130 Series | - | |||||
25M8311 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | - | 275VAC | 400V/µs | - | GRADE I (Test Condition A) | 15mm | -40°C | 100°C | B81130 Series | - | |||||
25M8308 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 20% | X2 | Through Hole | - | 275VAC | 400V/µs | - | GRADE I (Test Condition A) | 15mm | -40°C | 100°C | B81130 Series | - | |||||
25M8322 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | X2 | Through Hole | - | 275VAC | 200V/µs | - | GRADE I (Test Condition A) | 22.5mm | -40°C | 100°C | B81130 Series | - | |||||
25M8319 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 20% | X2 | Through Hole | 275VAC | 275VAC | 550V/µs | Radial Leaded | GRADE I (Test Condition A) | 10mm | -40°C | 100°C | B81130 Series | - | |||||
25M8318 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | X2 | Through Hole | - | 275VAC | 150V/µs | - | GRADE I (Test Condition A) | 27.5mm | -40°C | 100°C | B81130 Series | - | |||||
25M8314 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 20% | X2 | Through Hole | - | 275VAC | 400V/µs | - | GRADE I (Test Condition A) | 15mm | -40°C | 100°C | B81130 Series | - | |||||
25M8321 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 20% | X2 | Through Hole | - | 275VAC | 550V/µs | - | GRADE I (Test Condition A) | 10mm | -40°C | 100°C | B81130 Series | - | |||||
25M8317 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | X2 | Through Hole | - | 275VAC | 400V/µs | - | GRADE I (Test Condition A) | 15mm | -40°C | 100°C | B81130 Series | - | |||||
25M8309 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | X2 | Through Hole | - | 275VAC | 150V/µs | - | GRADE I (Test Condition A) | 27.5mm | -40°C | 100°C | B81130 Series | - | |||||
84K0336 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | X2 | Through Hole | - | 275VAC | 550V/µs | - | GRADE I (Test Condition A) | 10mm | -40°C | 100°C | B81130 Series | - | |||||
25M8305 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | X2 | Through Hole | - | 275VAC | 400V/µs | - | GRADE I (Test Condition A) | 15mm | -40°C | 100°C | B81130 Series | - | |||||
25M8310 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | X2 | Through Hole | - | 275VAC | 150V/µs | - | GRADE I (Test Condition A) | 27.5mm | -40°C | 100°C | B81130 Series | - | |||||