SMP253 Series Noise Suppression & Safety Capacitors :
23 produit(s) trouvé(s)SMP253 Series, Impregnated Metallized Paper EMI Suppression Capacitors
Multilayer, metallized paper, encapsulated and impregnated in self-extinguishing material that meets the requirements of UL 94 V–0.
- High dV/dt capability
- Impregnated paper that ensures excellent stability
- Reliability properties, particularly in applications with continuous operation
- Approvals: ENEC, cULus
- Rated voltage: 300 VAC 50/60 Hz, maximum recommended
- DC voltage 1,500 VDC
- Capacitance range: 1.0 – 4.7 nF
- Size code: 5045 (12.7 mm), 5026 (12.7 mm) Vertical
- Capacitance tolerance: ±20%
- Automotive (AEC-Q200) grade
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(23)
Product Range
=SMP253 S...
1
(1)
(30)
(6)
(18)
(4)
(1)
(9)
(2)
Suppression Class
(23)
Dielectric Type
(22)
Capacitor Mounting
(22)
Operating Temperature Min
(22)
Capacitance Tolerance
(20)
Capacitor Case / Package
(7)
(16)
Qualification
(15)
dv/dt Rating
(5)
(4)
(14)
Operating Temperature Max
(7)
(14)
Emballage
(19)
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Suppression Class | Capacitor Mounting | Voltage Rating Y | dv/dt Rating | Humidity Rating | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+3,680 $ 25+2,620 $ 100+2,020 $ 250+1,950 $ 500+1,860 $ Plus de tarifs | Metallized Paper | 5045 [127114 Metric] | 3900pF | ± 20% | Y2 | Surface Mount | 250VAC | 2kV/µs | GRADE II (Test Condition A) | -40°C | 100°C | SMP253 Series | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,350 $ 25+2,390 $ 100+1,930 $ 250+1,920 $ 500+1,900 $ Plus de tarifs | Metallized Paper | 5045 [127114 Metric] | 2500pF | ± 20% | Y2 | Surface Mount | 250VAC | 2kV/µs | GRADE II (Test Condition A) | -40°C | 100°C | SMP253 Series | - | ||||||
09AN6657 | Each (Supplied on Cut Tape) Bandes découpées | 1+7,140 $ 25+5,010 $ 100+3,780 $ 250+3,650 $ 500+3,530 $ Plus de tarifs | Metallized Paper | SMD | 0.068µF | ± 20% | Y2 | Surface Mount | 310VAC | 1kV/µs | - | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
09AN6654 | Each (Supplied on Cut Tape) Bandes découpées | 1+5,880 $ 25+4,230 $ 100+3,230 $ 250+3,070 $ 500+2,880 $ Plus de tarifs | Metallized Paper | SMD | 0.022µF | ± 20% | Y2 | Surface Mount | 310VAC | 1.4kV/µs | - | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
09AN6652 | Each (Supplied on Cut Tape) Bandes découpées | 1+5,260 $ 25+3,790 $ 100+2,900 $ 250+2,740 $ 500+2,590 $ Plus de tarifs | Metallized Paper | SMD | 0.01µF | ± 20% | Y2 | Surface Mount | 310VAC | 2kV/µs | - | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
09AN6653 | Each (Supplied on Cut Tape) Bandes découpées | 1+5,710 $ 25+4,120 $ 100+3,150 $ 250+2,980 $ 500+2,810 $ Plus de tarifs | Metallized Paper | SMD | 0.015µF | ± 20% | Y2 | Surface Mount | 310VAC | 1.4kV/µs | - | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
09AN6655 | Each (Supplied on Cut Tape) Bandes découpées | 1+7,250 $ 25+5,220 $ 100+3,990 $ 250+3,780 $ 500+3,570 $ Plus de tarifs | Metallized Paper | SMD | 0.033µF | ± 20% | Y2 | Surface Mount | 310VAC | 1kV/µs | - | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
09AN6651 | Each (Supplied on Cut Tape) Bandes découpées | 1+4,720 $ 25+3,500 $ 100+2,660 $ 250+2,490 $ 500+2,320 $ Plus de tarifs | Metallized Paper | SMD | 4700pF | ± 20% | Y2 | Surface Mount | 310VAC | 2kV/µs | - | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
09AN6656 | Each (Supplied on Cut Tape) Bandes découpées | 1+6,940 $ 25+4,870 $ 100+3,680 $ 250+3,560 $ 500+3,430 $ Plus de tarifs | Metallized Paper | SMD | 0.047µF | ± 20% | Y2 | Surface Mount | 310VAC | 1kV/µs | - | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
09AN6649 | Each (Supplied on Cut Tape) Bandes découpées | 1+4,610 $ 25+3,420 $ 100+2,600 $ 250+2,450 $ 500+2,280 $ Plus de tarifs | Metallized Paper | SMD | 1000pF | ± 20% | Y2 | Surface Mount | 310VAC | 2kV/µs | - | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
09AN6650 | Each (Supplied on Cut Tape) Bandes découpées | 1+4,680 $ 25+3,470 $ 100+2,650 $ 250+2,480 $ 500+2,310 $ Plus de tarifs | Metallized Paper | SMD | 2200pF | ± 20% | Y2 | Surface Mount | 310VAC | 2kV/µs | - | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,890 $ 25+2,900 $ 100+2,300 $ 250+2,250 $ 500+2,200 $ Plus de tarifs | Metallized Paper | 5045 [127114 Metric] | 3300pF | ± 20% | Y2 | Surface Mount | 250VAC | 2kV/µs | GRADE II (Test Condition A) | -40°C | 100°C | SMP253 Series | - | ||||||
11AN9447 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+6,270 $ 10+5,910 $ 25+5,610 $ 50+5,210 $ 100+4,800 $ Plus de tarifs | Metallized Paper | SMD | 0.022µF | ± 20% | Y2 | Surface Mount | 310VAC | 1.4kV/µs | - | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 2400+4,760 $ 4800+4,560 $ 7200+4,230 $ 12000+3,850 $ 24000+3,490 $ Plus de tarifs | Metallized Paper | 5045 [127114 Metric] | 4700pF | ± 20% | Y2 | Surface Mount | 250VAC | 2kV/µs | GRADE II (Test Condition A) | -40°C | 100°C | SMP253 Series | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 600+1,830 $ 1200+1,790 $ 1800+1,760 $ 3000+1,720 $ 6000+1,690 $ Plus de tarifs | Metallized Paper | 5045 [127114 Metric] | 1500pF | ± 20% | Y2 | Surface Mount | 250VAC | 2kV/µs | GRADE II (Test Condition A) | -40°C | 100°C | SMP253 Series | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 600+1,650 $ 1200+1,570 $ 1800+1,480 $ 3000+1,460 $ 6000+1,430 $ Plus de tarifs | Metallized Paper | 5045 [127114 Metric] | 1000pF | ± 20% | Y2 | Surface Mount | 250VAC | 2kV/µs | GRADE II (Test Condition A) | -40°C | 100°C | SMP253 Series | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 600+2,230 $ 1200+2,140 $ 1800+2,030 $ 3000+2,020 $ 6000+1,990 $ Plus de tarifs | Metallized Paper | 5045 [127114 Metric] | 2200pF | ± 20% | Y2 | Surface Mount | 250VAC | 2kV/µs | GRADE II (Test Condition A) | -40°C | 100°C | SMP253 Series | - | ||||||
11AN9443 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+2,780 $ | - | SMD | 2200pF | - | Y2 | Surface Mount | 310VAC | 2kV/µs | - | -40°C | - | SMP253 Series | - | |||||
11AN9448 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+4,380 $ | Metallized Paper | SMD | - | ± 20% | Y2 | Surface Mount | - | 1kV/µs | - | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
11AN9449 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+4,530 $ | Metallized Paper | SMD | 0.047µF | ± 20% | Y2 | Surface Mount | 310VAC | 1kV/µs | - | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
11AN9442 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+2,740 $ | Metallized Paper | SMD | - | ± 20% | Y2 | Surface Mount | - | 2kV/µs | - | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
11AN9444 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+2,790 $ | Metallized Paper | SMD | 4700pF | - | Y2 | - | 310VAC | 2kV/µs | - | -40°C | - | SMP253 Series | AEC-Q200 | |||||
11AN9446 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+3,470 $ | Metallized Paper | SMD | - | - | Y2 | Surface Mount | - | 1.4kV/µs | - | - | 125°C | SMP253 Series | AEC-Q200 | |||||