0
0 articles0,00 $

Noise Suppression & Safety Capacitors :

54 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
22C0232

RoHS

Date/Lot Code

Each
1+1,460 $
10+0,976 $
25+0,880 $
50+0,784 $
100+0,726 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2200pF
± 20%
Y1
Through Hole
500VAC
3kV/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
B81123 Series
AEC-Q200
22C0224

RoHS

Date/Lot Code

Each
1+2,980 $
10+2,100 $
25+1,930 $
50+1,760 $
100+1,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.01µF
± 20%
Y1
Through Hole
500VAC
3kV/µs
GRADE II (Test Condition A)
22.5mm
-40°C
110°C
B81123 Series
AEC-Q200
22C0240

RoHS

Date/Lot Code

Each
1+1,680 $
10+0,956 $
25+0,930 $
50+0,903 $
100+0,878 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4700pF
± 20%
Y1
Through Hole
500VAC
3kV/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
B81123 Series
AEC-Q200
99AJ6492

RoHS

Date/Lot Code

Each
1+3,830 $
25+2,840 $
100+2,230 $
250+2,130 $
500+2,030 $
Plus de tarifs
Metallized Paper
Radial Box - 2 Pin
2200pF
± 20%
Y1
Through Hole
440VAC
2kV/µs
GRADE II (Test Condition A)
15mm
-40°C
115°C
PME295/P295 Series
-
78Y6738

RoHS

Each
1+3,690 $
25+2,730 $
100+1,870 $
250+1,820 $
500+1,760 $
Plus de tarifs
Metallized Paper
Radial Box - 2 Pin
2700pF
± 20%
Y1
Through Hole
500VAC
2kV/µs
GRADE II (Test Condition A)
15mm
-40°C
115°C
P295 Series
AEC-Q200
78Y6731

RoHS

Each
1+3,010 $
10+2,130 $
25+1,960 $
50+1,780 $
100+1,660 $
Plus de tarifs
Metallized Paper
Radial Box - 2 Pin
560pF
± 20%
Y1
Through Hole
500VAC
2kV/µs
GRADE II (Test Condition A)
15mm
-40°C
115°C
P295 Series
AEC-Q200
61AK5273

RoHS

Date/Lot Code

Each
1+2,290 $
10+1,450 $
25+1,380 $
50+1,320 $
100+1,250 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4700pF
± 10%
Y1
Through Hole
500VAC
3000V/µs
GRADE II (Test Condition B)
15mm
-40°C
125°C
R4Y Series
AEC-Q200
61AK5277

RoHS

Date/Lot Code

Each
1+3,380 $
25+2,370 $
100+1,920 $
250+1,870 $
500+1,830 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6800pF
± 10%
Y1
Through Hole
500VAC
1000V/µs
GRADE II (Test Condition B)
22.5mm
-40°C
125°C
R4Y Series
AEC-Q200
61AK5276

RoHS

Date/Lot Code

Each
1+3,830 $
25+2,810 $
100+2,200 $
250+2,100 $
500+1,990 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5600pF
± 10%
Y1
Through Hole
500VAC
1000V/µs
GRADE II (Test Condition B)
22.5mm
-40°C
125°C
R4Y Series
AEC-Q200
61AK5269

RoHS

Date/Lot Code

Each
1+1,390 $
10+0,747 $
25+0,728 $
50+0,709 $
100+0,690 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
Y1
Through Hole
500VAC
3000V/µs
GRADE II (Test Condition B)
15mm
-40°C
125°C
R4Y Series
AEC-Q200
61AK5272

RoHS

Date/Lot Code

Each
1+2,400 $
10+1,730 $
25+1,590 $
50+1,460 $
100+1,320 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
Y1
Through Hole
500VAC
3000V/µs
GRADE II (Test Condition B)
15mm
-40°C
125°C
R4Y Series
AEC-Q200
61AK5279

RoHS

Date/Lot Code

Each
1+4,500 $
25+3,280 $
100+2,460 $
250+2,400 $
500+2,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
Y1
Through Hole
500VAC
1000V/µs
GRADE II (Test Condition B)
22.5mm
-40°C
125°C
R4Y Series
AEC-Q200
61AK5280

RoHS

Date/Lot Code

Each
1+5,610 $
25+4,130 $
100+3,150 $
250+3,100 $
500+3,040 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
Y1
Through Hole
500VAC
1000V/µs
GRADE II (Test Condition B)
22.5mm
-40°C
125°C
R4Y Series
AEC-Q200
61AK5278

RoHS

Date/Lot Code

Each
1+4,170 $
25+3,020 $
100+2,300 $
250+2,290 $
500+2,260 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
Y1
Through Hole
500VAC
1000V/µs
GRADE II (Test Condition B)
22.5mm
-40°C
125°C
R4Y Series
AEC-Q200
61AK5268

RoHS

Date/Lot Code

Each
1+1,390 $
10+0,831 $
25+0,794 $
50+0,758 $
100+0,721 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
680pF
± 10%
Y1
Through Hole
500VAC
3000V/µs
GRADE II (Test Condition B)
15mm
-40°C
125°C
R4Y Series
AEC-Q200
61AK5274

RoHS

Date/Lot Code

Each
1+3,080 $
10+2,190 $
25+2,000 $
50+1,820 $
100+1,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6800pF
± 10%
Y1
Through Hole
500VAC
3000V/µs
GRADE II (Test Condition B)
15mm
-40°C
125°C
R4Y Series
AEC-Q200
61AK5270

RoHS

Date/Lot Code

Each
1+1,510 $
10+0,815 $
25+0,795 $
50+0,775 $
100+0,755 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1500pF
± 10%
Y1
Through Hole
500VAC
3000V/µs
GRADE II (Test Condition B)
15mm
-40°C
125°C
R4Y Series
AEC-Q200
61AK5271

RoHS

Date/Lot Code

Each
1+1,750 $
10+0,961 $
25+0,939 $
50+0,914 $
100+0,892 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
Y1
Through Hole
500VAC
3000V/µs
GRADE II (Test Condition B)
15mm
-40°C
125°C
R4Y Series
AEC-Q200
46AM3594

RoHS

Date/Lot Code

Each
1+2,780 $
25+2,190 $
100+1,860 $
250+1,760 $
500+1,660 $
Plus de tarifs
Metallized Paper
Radial Box - 2 Pin
1000pF
± 20%
Y1
Through Hole
500VAC
2kV/µs
GRADE II (Test Condition A)
15mm
-40°C
115°C
P295 Series
AEC-Q200
46AM2819

RoHS

Date/Lot Code

Each
1+3,610 $
25+2,580 $
100+2,060 $
250+1,950 $
500+1,830 $
Plus de tarifs
Metallized Paper
Radial Box - 2 Pin
2200pF
± 20%
Y1
Through Hole
500VAC
2kV/µs
GRADE II (Test Condition A)
15mm
-40°C
115°C
P295 Series
AEC-Q200
43AC8683

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,700 $
25+0,914 $
100+0,848 $
250+0,842 $
500+0,836 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2200pF
± 20%
Y1
Through Hole
500VAC
3kV/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
B81123 Series
AEC-Q200
76AH9173

RoHS

Each (Supplied on Full Reel)
Bobine complète
3320+0,576 $
6640+0,570 $
Metallized PP
Radial Box - 2 Pin
2200pF
± 20%
Y1
Through Hole
500VAC
3kV/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
B81123 Series
AEC-Q200
20M3802

RoHS

Each
10+0,870 $
25+0,785 $
50+0,700 $
100+0,648 $
500+0,558 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1500pF
± 20%
Y1
Through Hole
500VAC
550V/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
B81123 Series
AEC-Q200
78Y6732

RoHS

Each
1+3,010 $
10+2,130 $
25+1,960 $
50+1,790 $
100+1,660 $
Plus de tarifs
Metallized Paper
Radial Box - 2 Pin
680pF
± 20%
Y1
Through Hole
500VAC
2kV/µs
GRADE II (Test Condition A)
15mm
-40°C
115°C
P295 Series
AEC-Q200
76AH9174

RoHS

Each (Supplied on Full Reel)
Bobine complète
700+0,705 $
1400+0,682 $
2800+0,654 $
4200+0,647 $
7000+0,640 $
Metallized PP
Radial Box - 2 Pin
3300pF
± 20%
Y1
Through Hole
500VAC
3kV/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
B81123 Series
AEC-Q200
1-25 sur 54 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK