0.047µF Power Film Capacitors:
64 produit(s) trouvé(s)Trouvez une vaste gamme de 0.047µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 0.1µF, 15µF & 1.5µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Cornell Dubilier, Vishay, Multicomp Pro & Nichicon.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Series Name
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,730 $ 25+ 0,712 $ 50+ 0,694 $ 100+ 0,676 $ 500+ 0,561 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | - | 0.047µF | ± 5% | High Frequency | - | Through Hole | - | 600V | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 165A | 5.4A | 0.014ohm | - | 18mm | 7.5mm | 13.5mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | - | - | |||||
Each | 50+ 6,220 $ 100+ 6,080 $ 500+ 5,930 $ 1000+ 5,730 $ 2500+ 5,490 $ | Min : 75 / Mult : 25 | Metallized PP | Axial Leaded | - | 0.047µF | ± 10% | Snubber | - | Through Hole | - | 460V | - | 1.6kV | - | PC Pin | - | 3.425kV/µs | 161A | 6.7A | 0.008ohm | 16.5mm | 34mm | - | 34mm | - | - | 942C Series | -55°C | 105°C | - | - | - | |||||
Each | 1+ 4,090 $ 10+ 3,380 $ 25+ 3,130 $ 50+ 2,870 $ 100+ 2,560 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Axial Leaded | - | 0.047µF | ± 20% | High Frequency | - | Through Hole | - | 450V | - | 1.5kV | - | PC Pin | - | 2kV/µs | - | - | - | 24mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | - | - | |||||
Each | 1+ 2,610 $ 10+ 1,780 $ 25+ 1,590 $ 50+ 1,410 $ 100+ 1,150 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 0.047µF | ± 5% | High Frequency | - | Through Hole | - | 700V | - | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4kV/µs | 188A | 5.74A | 0.0169ohm | - | 26.5mm | 10mm | 18.5mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 0,126 $ 250+ 0,099 $ 500+ 0,089 $ 1000+ 0,082 $ 5000+ 0,077 $ | Min : 1 / Mult : 1 | Metallized PP | Radial | - | 0.047µF | ± 5% | High Frequency | - | Through Hole | - | - | - | 630V | - | PC Pin | 10mm | 1.2kV/µs | - | - | - | - | 12mm | 4.5mm | 8mm | - | - | - | -40°C | 105°C | - | - | - | |||||
Each | 1+ 0,146 $ 250+ 0,116 $ 500+ 0,105 $ 1000+ 0,096 $ 5000+ 0,089 $ | Min : 1 / Mult : 1 | Metallized PET | Radial | - | 0.047µF | ± 5% | DC Link | - | Through Hole | - | - | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | - | 12mm | 4mm | 8mm | - | - | - | -40°C | 105°C | - | - | - | |||||
Each | 1+ 3,970 $ 10+ 3,270 $ 25+ 3,030 $ 50+ 2,780 $ 100+ 2,480 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Axial Leaded | - | 0.047µF | ± 20% | High Frequency | - | Through Hole | - | 350V | - | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 13mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | - | - | |||||
Each | 1+ 8,660 $ 10+ 6,310 $ 25+ 6,190 $ 50+ 6,060 $ 100+ 5,360 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | Axial Leaded | - | 0.047µF | ± 10% | Snubber | - | Through Hole | - | 630V | - | 2kV | - | PC Pin | - | 2kV/µs | - | - | - | 13mm | 34mm | - | - | - | - | PPA Series | -55°C | 85°C | - | - | - | |||||
Each | 1+ 4,330 $ 10+ 3,870 $ 25+ 3,590 $ 50+ 3,310 $ 100+ 2,960 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Axial Leaded | - | 0.047µF | ± 5% | High Frequency | - | Through Hole | - | 500V | - | 1.2kV | - | PC Pin | - | 700V/µs | 33A | - | 0.0271ohm | 10mm | - | - | - | 4A | - | C4C Series | -40°C | 85°C | - | - | - | |||||
Each | 10+ 0,473 $ 25+ 0,462 $ 50+ 0,449 $ 100+ 0,438 $ 500+ 0,373 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | - | 0.047µF | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 47A | 3.74A | 0.0237ohm | - | 18mm | 5mm | 11mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 0,123 $ 250+ 0,096 $ 500+ 0,088 $ 1000+ 0,081 $ 5000+ 0,074 $ | Min : 1 / Mult : 1 | Metallized PP | Radial | - | 0.047µF | ± 5% | High Frequency | - | Through Hole | - | - | - | 400V | - | PC Pin | 10mm | 780V/µs | - | - | - | - | 12mm | 4.5mm | 8mm | - | - | - | -40°C | 105°C | - | - | - | |||||
Each | 1+ 1,530 $ 10+ 1,530 $ 25+ 1,530 $ 50+ 1,530 $ 100+ 1,530 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PP | Radial | - | 0.047µF | ± 5% | Snubber | - | Through Hole | - | 200V | - | 600V | - | PC Pin | 26.2mm | - | - | - | - | - | 31.8mm | - | - | - | - | ORANGE DROP 715P Series | -55°C | 85°C | - | - | - | |||||
Each | 1+ 3,120 $ 10+ 1,840 $ 25+ 1,730 $ 50+ 1,630 $ 100+ 1,520 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | Radial Box - 2 Pin | - | 0.047µF | ± 5% | High Frequency | - | Through Hole | - | 700V | - | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 212A | 6.4A | 0.014ohm | - | 26.5mm | 10mm | 18.5mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 3,720 $ 10+ 2,670 $ 25+ 2,440 $ 50+ 2,200 $ 100+ 2,020 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PP | Radial Box - 2 Pin | - | 0.047µF | ± 5% | Snubber | - | Through Hole | - | 450V | - | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 11kV/µs | - | - | - | - | 32mm | 13mm | 22mm | - | - | R73 Series | -55°C | 105°C | - | - | - | |||||
Each | 10+ 1,270 $ 25+ 1,240 $ 50+ 1,210 $ 100+ 1,180 $ 500+ 0,990 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | - | 0.047µF | ± 5% | High Frequency | - | Through Hole | - | 650V | - | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 141A | 6A | 0.014ohm | - | 26.5mm | 7mm | 16mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 3,580 $ 10+ 2,590 $ 25+ 2,370 $ 50+ 2,240 $ 100+ 2,120 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 0.047µF | ± 5% | High Current, Pulse | - | Through Hole | - | 400V | - | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 30mm | 7mm | 20mm | - | - | KP/MKP 375 Series | -55°C | 105°C | - | - | - | |||||
Each | 10+ 0,637 $ 25+ 0,620 $ 50+ 0,605 $ 100+ 0,588 $ 500+ 0,469 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | - | 0.047µF | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 47A | 3.74A | 0.0237ohm | - | 18mm | 5mm | 11mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 6,700 $ 10+ 4,950 $ 25+ 4,660 $ 50+ 4,350 $ 100+ 3,920 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PP | Radial | - | 0.047µF | ± 5% | Snubber | - | Through Hole | - | 155V | - | 200V | - | PC Pin | 9.525mm | - | - | - | - | - | 22.9mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | - | - | |||||
Each | 1+ 6,230 $ 10+ 4,540 $ 25+ 4,160 $ 50+ 3,770 $ 100+ 3,330 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PP | Radial | - | 0.047µF | ± 5% | Snubber | - | Through Hole | - | 200V | - | 400V | - | PC Pin | 18.3mm | - | - | - | - | - | 31.8mm | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | - | - | |||||
Each | 1+ 4,050 $ 10+ 2,910 $ 25+ 2,810 $ 50+ 2,700 $ 100+ 2,260 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PP | Radial | - | 0.047µF | ± 5% | Snubber | - | Through Hole | - | 200V | - | 400V | - | PC Pin | 17.5mm | 2.7kV/µs | - | - | - | - | 22.9mm | 9.9mm | 15.7mm | - | - | ORANGE DROP 716P Series | -55°C | 85°C | - | - | - | |||||
Each | 10+ 0,548 $ 25+ 0,505 $ 50+ 0,462 $ 100+ 0,419 $ 500+ 0,381 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | - | 0.047µF | ± 5% | Single-Phase PFC | - | Through Hole | - | 277V | - | 520V | GRADE II (Test Condition A) | PC Pin | 15mm | 200V/µs | - | - | - | - | 18mm | 5mm | 10.5mm | - | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | - | - | |||||
Each | 10+ 1,450 $ 25+ 1,410 $ 50+ 1,380 $ 100+ 1,340 $ 500+ 1,170 $ Plus de tarifs | Min : 10 / Mult : 10 | Film / Foil PP | Radial Box - 2 Pin | - | 0.047µF | ± 5% | Snubber | - | Through Hole | - | 300V | - | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | - | - | - | - | 18mm | 10mm | 16mm | - | - | R73 Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 9,860 $ 10+ 7,370 $ 25+ 6,980 $ 50+ 6,590 $ 100+ 5,830 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Axial Leaded | - | 0.047µF | ± 5% | High Frequency | - | Through Hole | - | 750V | - | 3kV | - | PC Pin | - | 1.25kV/µs | 59A | - | 0.0257ohm | 19mm | - | - | - | 7A | - | C4C Series | -40°C | 85°C | - | - | - | |||||
Each | 1+ 1,520 $ 10+ 1,510 $ 25+ 1,490 $ 50+ 1,480 $ 100+ 1,480 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PP | Radial Box - 2 Pin | - | 0.047µF | ± 5% | Snubber | - | Through Hole | - | 400V | - | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | - | - | - | - | 26.5mm | 10mm | 18.5mm | - | - | R73 Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 10+ 0,716 $ 25+ 0,700 $ 50+ 0,682 $ 100+ 0,665 $ 500+ 0,558 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 1kV | 0.047µF | ± 5% | High Frequency | Radial Box - 2 Pin | Through Hole | 250V | 250V | 1kV | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 94A | 4.08A | 0.0237ohm | - | 18mm | 7.5mm | 13.5mm | - | 13.5mm | R75H Series | -55°C | 125°C | AEC-Q200 | R75H | AEC-Q200 |