25µF Power Film Capacitors:

65 produit(s) trouvé(s)
Trouvez une vaste gamme de 25µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 0.1µF, 15µF & 1.5µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Kemet, Cornell Dubilier, Vishay & Wurth Elektronik.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
38AJ1390

RoHS

Date/Lot Code

Each
1+
11,990 $
10+
10,670 $
25+
10,220 $
50+
9,760 $
100+
9,320 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
875A
25.5A
0.0035ohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0298

RoHS

Date/Lot Code

Each
1+
9,660 $
10+
7,430 $
25+
6,970 $
50+
6,510 $
100+
6,160 $
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
1.625kA
16A
0.0044ohm
-
31.5mm
22mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8746

RoHS

Date/Lot Code

Each
1+
12,490 $
10+
9,900 $
25+
9,900 $
50+
9,890 $
100+
9,890 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
10V/µs
245A
12.6A
0.0044ohm
-
31.5mm
22mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
25AH7829

RoHS

Each
1+
22,560 $
10+
16,030 $
25+
15,320 $
50+
14,590 $
100+
14,300 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
0.008ohm
-
57.5mm
40mm
-
-
B32354S Series
-40°C
85°C
-
21AH3352

RoHS

Date/Lot Code

Each
1+
12,830 $
100+
10,900 $
250+
10,180 $
500+
9,610 $
1000+
9,160 $
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
52.5mm
-
625A
-
0.0082ohm
-
58mm
35mm
50mm
-
-
-40°C
85°C
-
38AJ1412

RoHS

Date/Lot Code

Each
1+
3,690 $
10+
3,690 $
25+
3,690 $
50+
3,690 $
100+
3,690 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
500A
22A
0.0057ohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
72AK6620

RoHS

Date/Lot Code

Each
1+
18,350 $
10+
14,490 $
25+
13,610 $
50+
12,740 $
100+
11,820 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
-
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
-
16AM5037

RoHS

Date/Lot Code

Each
1+
9,000 $
10+
8,720 $
25+
8,300 $
50+
8,040 $
100+
7,770 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
35V/µs
-
19A
550µohm
-
42mm
30mm
45mm
-
B32776YZ Series
-40°C
105°C
-
64AK7437

RoHS

Date/Lot Code

Each
1+
27,250 $
10+
21,700 $
25+
19,840 $
50+
18,230 $
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
23V/µs
575A
-
0.0096ohm
-
57mm
35mm
50mm
12.6A
WCAP-FTDB Series
-40°C
105°C
-
86AK8529

RoHS

Date/Lot Code

Each
1+
10,280 $
10+
9,330 $
25+
8,730 $
50+
8,390 $
100+
8,020 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
-
-
-
-
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
-
86AK7382

RoHS

Date/Lot Code

Each
1+
10,680 $
10+
8,320 $
25+
7,970 $
50+
7,620 $
100+
7,270 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
875A
16.6A
0.0052ohm
-
42mm
20mm
40mm
-
FE Series
-40°C
125°C
-
64AK7422

RoHS

Date/Lot Code

Each
1+
23,770 $
10+
18,940 $
25+
17,320 $
50+
15,910 $
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
37V/µs
925A
-
0.0062ohm
-
42mm
35mm
50mm
19.2A
WCAP-FTDB Series
-40°C
105°C
-
72AK6559

RoHS

Date/Lot Code

Each
1+
25,160 $
10+
20,100 $
25+
18,920 $
50+
17,750 $
100+
17,090 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
0.0059ohm
-
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
-
72AK6622

RoHS

Date/Lot Code

Each
1+
19,640 $
10+
15,540 $
25+
14,650 $
50+
13,770 $
100+
13,110 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
0.0087ohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6562

RoHS

Date/Lot Code

Each
1+
25,150 $
10+
20,090 $
25+
18,910 $
50+
17,740 $
100+
17,070 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
0.0059ohm
-
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
82AK1550

RoHS

Date/Lot Code

Each
1+
60,480 $
5+
57,590 $
10+
54,800 $
25+
49,950 $
50+
45,750 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Can
25µF
± 5%
Snubber
Stud Mount - M12
450V
850V
-
Screw
22.3mm
40V/µs
1kA
-
0.005ohm
55mm
-
-
138mm
25A
C44A Series
-40°C
85°C
-
72AK6561

RoHS

Date/Lot Code

Each
1+
19,840 $
10+
15,990 $
25+
15,090 $
50+
14,180 $
100+
13,570 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
750A
13.6A
0.0091ohm
-
57.5mm
35.5mm
45.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
87AK9855

RoHS

Date/Lot Code

Each
1+
18,620 $
10+
14,310 $
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Filter
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
52.5mm
20V/µs
500A
20.3A
0.007ohm
-
57.5mm
35mm
50mm
-
FE Series
-40°C
125°C
-
72AK6619

RoHS

Date/Lot Code

Each
1+
19,640 $
10+
15,540 $
25+
14,650 $
50+
13,770 $
100+
13,110 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
0.0087ohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
86AK8528

RoHS

Date/Lot Code

Each
1+
16,930 $
10+
16,300 $
25+
15,630 $
50+
14,800 $
100+
14,360 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
52.5mm
-
-
-
-
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
-
64AK7436

RoHS

Date/Lot Code

Each
1+
29,180 $
10+
26,480 $
25+
21,620 $
50+
19,530 $
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
45V/µs
1.125kA
-
0.0048ohm
-
42mm
45mm
60mm
25.1A
WCAP-FTDB Series
-40°C
105°C
-
72AK6621

RoHS

Date/Lot Code

Each
1+
18,350 $
10+
14,490 $
25+
13,610 $
50+
12,740 $
100+
11,610 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
-
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6560

RoHS

Date/Lot Code

Each
1+
24,300 $
10+
19,340 $
25+
18,190 $
50+
17,030 $
100+
16,310 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
750A
13.6A
0.0091ohm
-
57.5mm
35.5mm
45.5mm
-
EZPV Series
-40°C
105°C
-
68AC5673

RoHS

Each
1+
7,150 $
Min : 1 / Mult : 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
760A
10.4A
0.006ohm
-
41.5mm
30mm
45mm
-
953B Series
-40°C
85°C
-
38AJ1333

RoHS

Date/Lot Code

Each
1+
2,130 $
10+
2,130 $
25+
2,130 $
50+
2,130 $
100+
2,130 $
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
1.625kA
16A
0.0048ohm
-
31.5mm
22mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-25 sur 65 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK