0
0 articles0,00 $

Power Film Capacitors :

49 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
96K9639

RoHS

Each
1+4,350 $
25+3,640 $
100+3,390 $
250+3,120 $
500+2,810 $
Plus de tarifs
Film / Foil PS
Radial Box - 2 Pin
1000pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
-
-
EXFS/HR Series
-40°C
70°C
45Y6050

RoHS

Date/Lot Code

Each
1+10,720 $
10+8,150 $
25+7,380 $
50+6,610 $
100+6,310 $
Plus de tarifs
Metallized PP
Axial Leaded
100pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
Axial Leaded
-
515V/µs
6mm
11mm
-
-
MKP1839 Series
-55°C
100°C
45Y6057

RoHS

Each
1+7,030 $
25+5,140 $
100+4,140 $
250+3,840 $
500+3,470 $
Plus de tarifs
Metallized PP
Axial Leaded
4700pF
± 1%
-
Through Hole
250V
630V
PC Pin
-
-
-
11mm
-
-
MKP1839 Series
-55°C
100°C
45Y6051

RoHS

Each
1+6,550 $
10+4,820 $
25+4,330 $
50+3,820 $
100+3,630 $
Plus de tarifs
Metallized PP
-
220pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
Axial Leaded
-
700V/µs
5mm
11mm
-
-
MKP1839 Series
-55°C
100°C
96K9646

RoHS

Each
1+4,540 $
25+3,790 $
100+3,530 $
250+3,260 $
500+2,940 $
Plus de tarifs
Film / Foil PS
Radial Box - 2 Pin
4700pF
± 1%
Telecommunication
Through Hole
40V
63V
PC Pin
5.08mm
-
13mm
7.5mm
7.5mm
-
EXFS/HR Series
-40°C
70°C
18T8756

RoHS

Date/Lot Code

Each
1+4,270 $
25+2,970 $
100+2,300 $
250+2,170 $
500+2,030 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 1%
High Frequency
Through Hole
250V
630V
Radial Leaded
5mm
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
45Y6055

RoHS

Each
1+4,130 $
25+2,940 $
100+2,320 $
250+2,200 $
500+2,070 $
Plus de tarifs
Metallized PP
Axial Leaded
2200pF
± 1%
-
Through Hole
250V
630V
PC Pin
-
-
-
11mm
-
-
MKP1839 Series
-55°C
100°C
45Y6053

RoHS

Date/Lot Code

Each
1+3,040 $
25+2,780 $
100+2,520 $
250+2,390 $
500+2,250 $
Plus de tarifs
Metallized PP
Axial Leaded
1000pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
PC Pin
-
700V/µs
5mm
11mm
-
-
MKP1839 Series
-55°C
100°C
68AK5523

RoHS

Each
1+6,520 $
25+4,770 $
100+3,850 $
250+3,640 $
500+3,420 $
Plus de tarifs
Metallized PP
Axial Leaded
0.15µF
± 1%
Pulse
Through Hole
220V
400V
PC Pin
-
120V/µs
8mm
26.5mm
-
-
MKP1839 Series
-55°C
100°C
67AK0989

RoHS

Each
1+3,960 $
25+3,300 $
100+3,080 $
250+2,840 $
500+2,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3300pF
± 1%
Pulse
Through Hole
250V
630V
PC Pin
5mm
10kV/µs
-
7.2mm
5.5mm
7mm
KP1830 Series
-
-
67AK1137

RoHS

Each
1+6,060 $
10+4,420 $
25+4,100 $
50+3,780 $
100+3,570 $
Plus de tarifs
Metallized PP
Axial Leaded
0.47µF
± 1%
Pulse
Through Hole
100V
160V
PC Pin
-
100V/µs
9mm
19mm
-
-
MKP1839 Series
-55°C
100°C
53M7941

RoHS

Each
5+4,560 $
10+3,250 $
15+3,080 $
25+2,900 $
50+2,730 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 1%
High Frequency
Through Hole
160V
250V
PC Pin
5mm
-
-
7.2mm
4.5mm
7mm
KP1830 Series
-
100°C
96K9641

RoHS

Each
1+4,350 $
25+3,640 $
100+3,390 $
250+3,120 $
500+2,810 $
Plus de tarifs
Film / Foil PS
Radial Box - 2 Pin
220pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
-
-
EXFS/HR Series
-40°C
70°C
96K9640

RoHS

Each
1+4,350 $
25+3,640 $
100+3,390 $
250+3,120 $
500+2,810 $
Plus de tarifs
Film / Foil PS
Radial Box - 2 Pin
150pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
-
-
EXFS/HR Series
-40°C
70°C
96K9643

RoHS

Each
1+4,350 $
25+3,640 $
100+3,390 $
250+3,120 $
500+2,810 $
Plus de tarifs
Film / Foil PS
Radial Box - 2 Pin
330pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
-
-
EXFS/HR Series
-40°C
70°C
96K9644

RoHS

Each
1+4,350 $
25+3,640 $
100+3,390 $
250+3,120 $
500+2,810 $
Plus de tarifs
Film / Foil PS
Radial Box - 2 Pin
3300pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
-
-
EXFS/HR Series
-40°C
70°C
53M7943

RoHS

Each
1+7,010 $
25+5,140 $
100+4,180 $
250+3,990 $
500+3,780 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 1%
High Frequency
Through Hole
160V
250V
PC Pin
5mm
-
-
7.2mm
7.5mm
-
KP1830 Series
-
100°C
53M7940

RoHS

Each
5+3,370 $
10+2,490 $
25+2,260 $
50+2,020 $
100+1,770 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 1%
High Frequency
Through Hole
250V
630V
PC Pin
5mm
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
45Y6058

RoHS

Date/Lot Code

Each
5+3,890 $
10+2,750 $
15+2,600 $
25+2,460 $
50+2,310 $
Plus de tarifs
Metallized PP
Axial Leaded
0.01µF
± 1%
-
Through Hole
250V
630V
PC Pin
-
-
-
14mm
-
-
MKP1839 Series
-55°C
100°C
45Y5323

RoHS

Each
1+3,530 $
25+2,950 $
100+2,740 $
250+2,530 $
500+2,280 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 1%
High Frequency
Through Hole
160V
250V
PC Pin
5mm
-
-
7.2mm
5.5mm
7mm
KP1830 Series
-
100°C
96K9645

RoHS

Each
1+4,350 $
25+3,640 $
100+3,390 $
250+3,120 $
500+2,810 $
Plus de tarifs
Film / Foil PS
Radial Box - 2 Pin
470pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
-
-
EXFS/HR Series
-40°C
70°C
57AC2609

RoHS

Date/Lot Code

Each
5+4,280 $
10+3,050 $
15+2,880 $
25+2,730 $
50+2,560 $
Plus de tarifs
Metallized PP
Axial Leaded
0.01µF
± 1%
-
Through Hole
220V
400V
PC Pin
-
-
-
11mm
-
-
MKP1839 Series
-55°C
100°C
45Y5324

RoHS

Each
1+4,020 $
25+3,250 $
100+2,650 $
250+2,640 $
500+2,630 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
0.015µF
± 1%
High Frequency
Through Hole
40V
63V
PC Pin
5mm
-
-
7.2mm
5.5mm
-
KP1830 Series
-
100°C
45Y6052

RoHS

Each
5+5,490 $
10+3,990 $
15+3,790 $
25+3,580 $
50+3,390 $
Plus de tarifs
Metallized PP
Axial Leaded
470pF
± 1%
-
Through Hole
250V
630V
Axial Leaded
-
-
-
11mm
-
-
MKP1839 Series
-55°C
100°C
45Y5321

RoHS

Each
5+4,680 $
10+3,390 $
15+3,290 $
25+3,180 $
50+3,080 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
330pF
± 1%
High Frequency
Through Hole
250V
630V
PC Pin
5mm
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
1-25 sur 49 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK