0
0 articles0,00 $

Power Film Capacitors :

17 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
96K2473

RoHS

Each
10+0,388 $
25+0,372 $
50+0,353 $
100+0,337 $
500+0,273 $
Plus de tarifs
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 20%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
-
19C0876

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,960 $
25+1,770 $
50+1,600 $
100+1,420 $
250+1,260 $
Plus de tarifs
Metallized Acrylic Stacked
1206 [3216 Metric]
0.22µF
± 20%
High Frequency
Surface Mount
-
16V
-
Wraparound
-
13V/µs
-
840mA
-
3.2mm
1.6mm
0.8mm
FCA Series
-40°C
85°C
-
97K6966

RoHS

LCR COMPONENTS
Each
1+3,780 $
10+3,190 $
25+2,980 $
50+2,760 $
100+2,490 $
Plus de tarifs
Metallized PP
Axial Leaded
0.01µF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
9mm
20.5mm
-
-
PC/HV/S/WF Series
-55°C
100°C
-
97K6968

RoHS

Each
1+6,020 $
10+5,450 $
25+5,110 $
50+4,770 $
100+4,330 $
Plus de tarifs
Metallized PP
Axial Leaded
0.1µF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
15mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
97K6973

RoHS

LCR COMPONENTS
Each
1+4,510 $
10+3,800 $
25+3,550 $
50+3,280 $
100+2,980 $
Plus de tarifs
Metallized PP
Axial Leaded
0.047µF
± 20%
High Frequency
Through Hole
450V
1.5kV
-
PC Pin
-
2kV/µs
-
-
24mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
97K6967

RoHS

Each
1+6,080 $
10+5,490 $
25+5,150 $
50+4,800 $
100+4,350 $
Plus de tarifs
Metallized PP
Axial Leaded
0.1µF
± 20%
High Frequency
Through Hole
450V
1.5kV
-
PC Pin
-
2kV/µs
-
-
26.5mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
97K6972

RoHS

LCR COMPONENTS
Each
1+9,300 $
10+8,410 $
25+7,870 $
50+7,360 $
100+6,680 $
Plus de tarifs
Metallized PP
Axial Leaded
0.22µF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
25mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
97K6970

RoHS

LCR COMPONENTS
Each
1+4,370 $
10+3,670 $
25+3,440 $
50+3,190 $
100+2,880 $
Plus de tarifs
Metallized PP
Axial Leaded
0.022µF
± 20%
High Frequency
Through Hole
450V
1.5kV
-
PC Pin
-
2kV/µs
-
-
14mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
97K6974

RoHS

LCR COMPONENTS
Each
1+4,370 $
10+3,670 $
25+3,440 $
50+3,190 $
100+2,880 $
Plus de tarifs
Metallized PP
Axial Leaded
0.047µF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
13mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
97K6975

RoHS

LCR COMPONENTS
Each
1+12,420 $
10+11,940 $
25+10,600 $
50+9,960 $
100+9,070 $
Plus de tarifs
Metallized PP
Axial Leaded
0.47µF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
26.5mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
96K5748

RoHS

LCR COMPONENTS
Each
1+3,650 $
10+3,060 $
25+2,870 $
50+2,660 $
100+2,410 $
Plus de tarifs
Metallized PP
Axial Leaded
4700pF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
9mm
20.5mm
-
-
PC/HV/S/WF Series
-55°C
100°C
-
97K6969

RoHS

LCR COMPONENTS
Each
1+3,650 $
10+3,060 $
25+2,870 $
50+2,660 $
100+2,410 $
Plus de tarifs
Metallized PP
Axial Leaded
2200pF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
9mm
20.5mm
-
-
PC/HV/S/WF Series
-55°C
100°C
-
74K0806

RoHS

LCR COMPONENTS
Each
1+3,870 $
10+3,260 $
25+3,030 $
50+2,810 $
100+2,550 $
Plus de tarifs
Metallized PP
Axial Leaded
0.01µF
± 20%
High Frequency
Through Hole
450V
1.5kV
-
PC Pin
-
2kV/µs
-
-
10.5mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
97K6965

RoHS

LCR COMPONENTS
Each
1+3,650 $
10+3,060 $
25+2,870 $
50+2,660 $
100+2,410 $
Plus de tarifs
Metallized PP
Axial Leaded
1000pF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
9mm
20.5mm
-
-
PC/HV/S/WF Series
-55°C
100°C
-
97K6971

RoHS

LCR COMPONENTS
Each
1+3,690 $
10+3,100 $
25+2,910 $
50+2,700 $
100+2,450 $
Plus de tarifs
Metallized PP
Axial Leaded
0.022µF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
9.5mm
28mm
-
-
PC/HV/S/WF Series
-55°C
100°C
-
65C0099

RoHS

Each
900+0,862 $
1000+0,741 $
2500+0,683 $
Metallized PET
-
4700pF
± 20%
-
Through Hole
300V
-
-
-
15mm
100V/µs
-
-
-
-
-
-
F1710 Series
-55°C
105°C
AEC-Q200
34H3394
Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Can
0.22µF
± 20%
Damping, Commutating
Stud Mount - M8
900V
-
GRADE II (Test Condition A)
Quick Connect
15.5mm
-
10A
-
25mm
-
-
48mm
B25834 Series
-25°C
85°C
-
1-17 sur 17 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK