0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
67AK0674

RoHS

Each
5+2,390 $
10+1,340 $
15+1,320 $
25+1,300 $
50+1,270 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
200pF
± 3.5%
Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
67AK0675

RoHS

Each
1+5,470 $
10+3,990 $
25+3,700 $
50+3,400 $
100+3,220 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
180pF
± 3.5%
Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
7.5mm
8kV/µs
18.5mm
5.5mm
15mm
KP/MKP 375 Series
-55°C
105°C
67AK0673

RoHS

Each
5+2,450 $
10+1,650 $
15+1,560 $
25+1,470 $
50+1,370 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
510pF
± 3.5%
Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
11AN0699

RoHS

Date/Lot Code

Each
5+3,360 $
10+2,360 $
15+2,240 $
25+2,100 $
50+1,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
470pF
± 3.5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
8kV/µs
18.5mm
5.5mm
14.5mm
KP/MKP 375 Series
-55°C
105°C
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK