0
0 articles0,00 $

0.012µF Power Film Capacitors :

20 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.012µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, TDK & Vishay.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
33AH6623

RoHS

Each
1000+0,353 $
2000+0,325 $
3000+0,320 $
5000+0,314 $
10000+0,313 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
42A
2.5A
0.053ohm
18mm
5mm
11mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
25AJ2792

RoHS

Date/Lot Code

Each
10+0,513 $
20+0,505 $
30+0,496 $
50+0,487 $
100+0,478 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
78A
2.3A
0.053ohm
13mm
5mm
11mm
-
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
33AH6650

RoHS

Date/Lot Code

Each
1+1,370 $
10+0,710 $
25+0,683 $
50+0,657 $
100+0,504 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
72A
2.6A
0.053ohm
18mm
6mm
12mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
42Y0002

RoHS

Each
10+0,515 $
20+0,505 $
30+0,494 $
50+0,484 $
100+0,473 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
-
-
Through Hole
-
500V
-
1kV
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
13mm
6mm
12mm
-
-
B32671L Series
-55°C
125°C
-
AEC-Q200
-
39AH9166

RoHS

Each
10+0,841 $
25+0,712 $
50+0,580 $
100+0,499 $
500+0,431 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
42A
2.5A
0.053ohm
18mm
5mm
11mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9227

RoHS

Each
10+1,010 $
20+0,988 $
30+0,969 $
50+0,951 $
100+0,931 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
2kV
0.012µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.8A
0.053ohm
18mm
8.5mm
14.5mm
-
14.5mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH4986

RoHS

Each
10+0,822 $
20+0,760 $
30+0,700 $
50+0,638 $
100+0,577 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
24A
1.66A
0.0928ohm
13mm
4mm
9mm
-
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
82AH7549

RoHS

Date/Lot Code

Each
5+1,220 $
10+0,785 $
15+0,748 $
25+0,709 $
50+0,671 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
-
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
7.2mm
3.5mm
8mm
-
-
MKP385 Series
-55°C
110°C
-
-
-
25AJ2809

RoHS

Each
10+0,548 $
20+0,537 $
30+0,524 $
50+0,513 $
100+0,500 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.7A
0.0531ohm
18mm
7.5mm
13.5mm
-
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
82AH6899

RoHS

Each
5+1,520 $
10+0,796 $
15+0,781 $
25+0,766 $
50+0,749 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
-
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
-
B32672L Series
-55°C
125°C
-
AEC-Q200
-
82AH5031

RoHS

Date/Lot Code

Each
10+1,130 $
20+1,060 $
30+0,987 $
50+0,916 $
100+0,844 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.25kV
0.012µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
40A
2.32A
0.0663ohm
18mm
6mm
12mm
-
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH5070

RoHS

Each
10+0,854 $
20+0,837 $
30+0,822 $
50+0,805 $
100+0,788 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2kV
0.012µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.51A
0.0663ohm
18mm
8.5mm
14.5mm
-
14.5mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
25AM6265

RoHS

Each
1+1,570 $
10+0,833 $
25+0,812 $
50+0,790 $
100+0,769 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
600V
-
1kV
GRADE III (Test Condition B)
Radial Leaded
10mm
6.2kV/µs
-
-
-
13mm
7mm
16mm
-
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
25AM6269

RoHS

Each
1+0,987 $
10+0,497 $
25+0,483 $
50+0,469 $
100+0,455 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
400V
-
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
13mm
5mm
11mm
-
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
25AM6301

RoHS

Each
1+1,680 $
10+0,892 $
25+0,869 $
50+0,847 $
100+0,823 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
700V
-
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
8mm
14mm
-
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
16AM9200

RoHS

Each
10+0,670 $
20+0,488 $
30+0,438 $
50+0,389 $
100+0,336 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
High Frequency, High Current, Rectifier
-
Through Hole
-
180V
-
250V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.1kV/µs
13A
-
0.05305ohm
10mm
4mm
9mm
1.4A
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
25AM6287

RoHS

Each
1+1,190 $
10+0,606 $
25+0,589 $
50+0,573 $
100+0,556 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
650V
-
1.6kV
GRADE III (Test Condition B)
Radial Leaded
15mm
5.3kV/µs
-
-
-
18mm
6mm
11mm
-
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
25AM6279

RoHS

Each
1+1,030 $
10+0,524 $
25+0,508 $
50+0,494 $
100+0,479 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
600V
-
1kV
GRADE III (Test Condition B)
Radial Leaded
15mm
3.5kV/µs
-
-
-
18mm
5mm
10.5mm
-
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
25AM6325

RoHS

Each
1+1,530 $
10+0,811 $
25+0,790 $
50+0,770 $
100+0,749 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
700V
-
2kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3.8kV/µs
-
-
-
26.5mm
6mm
15mm
-
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
21AM2756

RoHS

Each
1+2,780 $
10+1,860 $
25+1,720 $
50+1,580 $
100+1,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
High Current, Pulse
-
Through Hole
-
350V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
450V/µs
-
-
-
17.5mm
5mm
11mm
-
-
MMKP383 Series
-55°C
105°C
-
-
-
1-20 sur 20 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK