0
0 articles0,00 $

0.039µF Power Film Capacitors :

14 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.039µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 10µF, 0.01µF & 0.22µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, TDK & Vishay.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
46AM2830

RoHS

Date/Lot Code

Each
1+1,390 $
10+0,836 $
25+0,801 $
50+0,765 $
100+0,730 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
234A
5.3A
0.0163ohm
18mm
10mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
33AH6630

RoHS

Date/Lot Code

Each
1+1,340 $
10+0,701 $
25+0,687 $
50+0,672 $
100+0,658 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
137A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6656

RoHS

Date/Lot Code

Each
1+1,810 $
10+0,980 $
25+0,966 $
50+0,953 $
100+0,939 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
117A
5.5A
0.016ohm
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
25AJ2811

RoHS

Each
10+0,912 $
25+0,862 $
50+0,814 $
100+0,764 $
500+0,743 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
176A
5.6A
0.0163ohm
26.5mm
8.5mm
17mm
R76 Series
-55°C
110°C
AEC-Q200
25AM6318

RoHS

Each
1+1,880 $
10+1,050 $
25+1,030 $
50+1,010 $
100+0,978 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3kV/µs
-
-
-
26.5mm
7mm
16mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6275

RoHS

Each
1+1,600 $
10+0,872 $
25+0,851 $
50+0,829 $
100+0,808 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
13mm
7mm
16mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6297

RoHS

Each
1+1,280 $
10+0,672 $
25+0,655 $
50+0,638 $
100+0,620 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
15mm
2.7kV/µs
-
-
-
18mm
6mm
11mm
B3264xH Series
-55°C
125°C
AEC-Q200
82AH5034

RoHS

Each
1+2,230 $
10+1,280 $
25+1,260 $
50+1,230 $
100+1,200 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
129A
4.72A
0.0204ohm
18mm
10mm
16mm
R75H Series
-55°C
125°C
AEC-Q200
04J4079

RoHS

Each
1000+2,230 $
2500+1,990 $
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Current, Pulse
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
15mm
450V/µs
-
-
-
17.5mm
6mm
12mm
MMKP383 Series
-55°C
105°C
-
82AH1134

RoHS

Each
300+0,919 $
500+0,804 $
1000+0,730 $
2500+0,682 $
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4kV/µs
156A
5.23A
0.0204ohm
26.5mm
10mm
18.5mm
R75H Series
-55°C
125°C
AEC-Q200
82AH1049

RoHS

Each
1000+0,265 $
2500+0,244 $
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
39A
3.41A
0.0286ohm
18mm
5mm
11mm
R75H Series
-55°C
125°C
AEC-Q200
33AH6689

RoHS

Date/Lot Code

Each
300+1,160 $
500+1,050 $
1000+0,925 $
2500+0,869 $
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
176A
5.9A
0.016ohm
26.5mm
10mm
18.5mm
R76H Series
-55°C
125°C
AEC-Q200
82AH1112

RoHS

Each
500+0,637 $
1000+0,577 $
2500+0,540 $
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
117A
4.89A
0.0204ohm
26.5mm
7mm
16mm
R75H Series
-55°C
125°C
AEC-Q200
33AH6599

RoHS

Each
900+0,569 $
1000+0,512 $
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
117A
4.7A
0.016ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK