0
0 articles0,00 $

0.12µF Power Film Capacitors :

7 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.12µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 10µF, 0.01µF & 0.22µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
25AJ2785

RoHS

Each
10+0,947 $
25+0,925 $
50+0,903 $
100+0,880 $
500+0,761 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
360A
5.8A
0.013ohm
18mm
10mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
39AH9205

RoHS

Each
1+5,450 $
10+4,060 $
25+3,800 $
50+3,520 $
100+3,150 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
240A
5.9A
0.02ohm
32mm
13mm
22mm
R76H Series
-55°C
125°C
AEC-Q200
25AJ2786

RoHS

Each
10+0,930 $
25+0,908 $
50+0,884 $
100+0,862 $
500+0,789 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
180A
4.8A
0.02ohm
26.5mm
6mm
15mm
R76 Series
-55°C
110°C
AEC-Q200
82AH5038

RoHS

Each
1+3,470 $
10+2,510 $
25+2,330 $
50+2,130 $
100+1,890 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
252A
7.97A
9300µohm
26.5mm
11mm
20mm
R75H Series
-55°C
125°C
AEC-Q200
25AJ2797

RoHS

Each
10+1,330 $
25+1,240 $
50+1,150 $
100+1,050 $
500+0,943 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
420A
6.1A
0.013ohm
18mm
11mm
19mm
R76 Series
-55°C
110°C
AEC-Q200
82AH5055

RoHS

Each
1+2,910 $
10+2,340 $
25+2,160 $
50+1,990 $
100+1,800 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
360A
8.29A
9300µohm
26.5mm
13mm
22mm
R75H Series
-55°C
125°C
AEC-Q200
15AN0776

RoHS

Each
1+1,540 $
10+1,140 $
25+1,030 $
50+0,916 $
100+0,800 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
252A
5.1A
0.02ohm
26.5mm
8.5mm
17mm
R76 Series
-55°C
110°C
AEC-Q200
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK