0
0 articles0,00 $

0.15µF Power Film Capacitors :

17 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.15µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 10µF, 0.01µF & 0.22µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Multicomp Pro, Vishay, TDK & Wima.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
82AH6833

RoHS

Each
5+1,360 $
10+0,911 $
25+0,823 $
50+0,736 $
100+0,682 $
Plus de tarifs
Metallized PP Stacked
Radial Box - 2 Pin
-
0.15µF
± 5%
-
-
Through Hole
-
90V
-
160V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
-
10.3mm
6mm
12mm
-
B32620 Series
-
-55°C
105°C
-
-
68AK5523

RoHS

Each
1+6,750 $
10+4,990 $
25+4,650 $
50+4,300 $
100+4,080 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.15µF
± 1%
Pulse
-
Through Hole
-
220V
-
400V
-
PC Pin
-
120V/µs
-
-
-
8mm
26.5mm
-
-
-
MKP1839 Series
-
-55°C
100°C
-
-
25AJ2808

RoHS

Each
1+2,490 $
10+1,440 $
25+1,370 $
50+1,320 $
100+1,260 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
450A
6.3A
0.0159ohm
-
26.5mm
13mm
22mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
25AJ2799

RoHS

Date/Lot Code

Each
10+1,050 $
25+0,990 $
50+0,934 $
100+0,880 $
500+0,858 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
315A
5.9A
0.016ohm
-
26.5mm
10mm
18.5mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
82AH4958

RoHS

Each
10+0,884 $
25+0,800 $
50+0,716 $
100+0,626 $
500+0,547 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
250V
0.15µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
570V/µs
86A
5.43A
0.0106ohm
-
13mm
6mm
12mm
12mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
21AH3410

RoHS

Each
1+0,163 $
250+0,127 $
500+0,114 $
1000+0,105 $
5000+0,096 $
Metallized PP
Radial
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
-
-
400V
-
PC Pin
10mm
780V/µs
-
-
-
-
12mm
6.5mm
10mm
-
MP HMPP Series
-
-40°C
105°C
-
-
25AJ2787

RoHS

Each
10+1,060 $
25+1,040 $
50+1,010 $
100+0,986 $
500+0,859 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
225A
5.5A
0.016ohm
-
26.5mm
7mm
16mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
82AH7572

RoHS

Each
1+2,680 $
10+1,950 $
25+1,810 $
50+1,650 $
100+1,510 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
-
-
Through Hole
-
110V
-
160V
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
12.5mm
5mm
11mm
-
MKP385 Series
-
-55°C
110°C
-
-
77AH4678

RoHS

Each
1+6,460 $
100+5,310 $
250+4,900 $
500+4,570 $
1000+4,300 $
Metallized PP
Axial Leaded
-
0.15µF
± 10%
Snubber
-
Through Hole
-
630V
-
1.6kV
-
PC Pin
-
1.4kV/µs
210A
11.2A
5000µohm
-
34mm
24mm
-
-
MP SI Series
-
-55°C
105°C
-
-
25AJ2771

RoHS

Each
10+0,583 $
25+0,568 $
50+0,552 $
100+0,537 $
500+0,492 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
135A
6.1A
0.011ohm
-
18mm
7.5mm
13.5mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
82AH4971

RoHS

Date/Lot Code

Each
10+0,540 $
25+0,526 $
50+0,511 $
100+0,497 $
500+0,466 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
135A
5.81A
0.0106ohm
-
18mm
6mm
12mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
21AH3392

RoHS

Each
1+0,137 $
250+0,106 $
500+0,095 $
1000+0,087 $
5000+0,080 $
Metallized PP
Radial
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
-
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
5mm
9mm
-
MP HMPP Series
-
-40°C
105°C
-
-
92AH5554

RoHS

Each
5+2,140 $
10+1,880 $
25+1,670 $
50+1,460 $
100+1,260 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 10%
-
-
Through Hole
-
400V
-
630V
-
PC Pin
22.5mm
-
-
-
-
-
26.5mm
8.5mm
18.5mm
-
MKP1 Series
-
-55°C
100°C
AEC-Q200
-
82AH1056

RoHS

Each
500+0,490 $
1000+0,444 $
2500+0,415 $
Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
150A
6.28A
0.0106ohm
-
18mm
8.5mm
14.5mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
77AH4635

RoHS

Each
1+3,670 $
100+3,020 $
250+2,780 $
500+2,590 $
1000+2,450 $
Metallized PP
Axial Leaded
-
0.15µF
± 10%
Snubber
-
Through Hole
-
630V
-
1.6kV
-
PC Pin
-
1.1kV/µs
165A
10A
7000µohm
-
34mm
21mm
-
-
MP SI Series
-
-40°C
85°C
-
-
33AH6601

RoHS

Each
300+1,090 $
500+0,976 $
1000+0,868 $
2500+0,815 $
Double Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
225A
5.7A
0.016ohm
-
26.5mm
8.5mm
17mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
17AN5163

RoHS

Each
10+0,375 $
Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
Snubber, Resonant Circuits, PFC
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
200V/µs
-
3.7A
0.0149ohm
-
18mm
5mm
10.5mm
-
B32652A Series
-
-40°C
110°C
AEC-Q200
-
1-17 sur 17 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK