0
0 articles0,00 $

0.18µF Power Film Capacitors :

10 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.18µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Vishay & TDK.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH6889

RoHS

Each
10+0,764 $
20+0,749 $
30+0,735 $
50+0,720 $
100+0,704 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.18µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
10mm
250V/µs
-
-
-
13mm
6mm
12mm
B32671P Series
-55°C
125°C
AEC-Q200
82AH1099

RoHS

Each
336+2,450 $
672+2,420 $
1008+2,390 $
1680+2,350 $
3360+2,290 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
27.5mm
750V/µs
135A
10.14A
0.0062ohm
32mm
11mm
20mm
R75H Series
-55°C
125°C
AEC-Q200
82AH1058

RoHS

Each
490+0,851 $
980+0,797 $
1470+0,777 $
2450+0,756 $
4900+0,736 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
180A
5.8A
0.0133ohm
18mm
13mm
12mm
R75H Series
-55°C
125°C
AEC-Q200
04J4068

RoHS

Each
200+4,140 $
400+4,020 $
600+3,890 $
1000+3,780 $
2000+3,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Current, Pulse
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
900V/µs
-
-
-
26mm
8.5mm
18mm
MMKP383 Series
-55°C
105°C
-
39AH9206

RoHS

Each
1+8,050 $
10+7,250 $
25+6,820 $
50+6,340 $
100+5,770 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
360A
7.6A
0.013ohm
32mm
14mm
28mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6663

RoHS

Each
176+5,170 $
352+4,940 $
528+4,720 $
880+4,620 $
1760+4,540 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
360A
7.6A
0.013ohm
32mm
14mm
28mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6637

RoHS

Date/Lot Code

Each
288+2,290 $
576+1,850 $
864+1,810 $
1440+1,780 $
2880+1,740 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
180A
7.2A
0.013ohm
32mm
13mm
22mm
R76H Series
-55°C
125°C
AEC-Q200
82AH1057

RoHS

Each
500+0,808 $
1000+0,758 $
1500+0,742 $
2500+0,727 $
5000+0,712 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
180A
5.85A
0.0133ohm
18mm
10mm
16mm
R75H Series
-55°C
125°C
AEC-Q200
82AH4998

RoHS

Each
10+1,200 $
25+1,080 $
50+0,964 $
100+0,841 $
500+0,736 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
180A
5.8A
0.0133ohm
18mm
13mm
12mm
R75H Series
-55°C
125°C
AEC-Q200
82AH5057

RoHS

Each
1+6,090 $
10+4,510 $
25+4,240 $
50+3,960 $
100+3,540 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
270A
10.79A
6200µohm
32mm
13mm
25mm
R75H Series
-55°C
125°C
AEC-Q200
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK