0.39µF Power Film Capacitors :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
(1)
(2)
Capacitance
=0.39µF
1
(8)
(3)
(1)
(1)
(8)
(1)
(4)
(12)
Dielectric Type
(2)
(9)
Capacitor Case / Package
(11)
Capacitance Tolerance
(11)
Typical Applications
(1)
(1)
(7)
(2)
Capacitor Mounting
(11)
Voltage(AC)
(1)
(3)
(3)
(2)
(1)
(1)
Voltage(DC)
(1)
(2)
(2)
(2)
(2)
(1)
(1)
Humidity Rating
(8)
(1)
Capacitor Terminals
(8)
(3)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+8,710 $ 10+6,590 $ 25+6,230 $ 50+5,850 $ 100+5,570 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 550V/µs | 215A | 10.02A | 0.0082ohm | 41.5mm | 24mm | 15mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+8,510 $ 10+7,660 $ 25+7,200 $ 50+6,700 $ 100+6,110 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 550V/µs | 215A | 10.02A | 8200µohm | 41.5mm | 24mm | 15mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,270 $ 25+3,390 $ 100+2,670 $ 250+2,650 $ 500+2,630 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 137A | 8.5A | 0.0102ohm | 32mm | 24mm | 15mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+1,240 $ 20+0,902 $ 30+0,810 $ 50+0,719 $ 100+0,621 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | DC Link, High Frequency, High Current, Rectifier | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 100V/µs | 47A | - | 0.0122ohm | 18mm | 7.5mm | 13.5mm | 5.68A | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+5,130 $ 25+3,710 $ 100+2,770 $ 250+2,720 $ 500+2,700 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 2.1kV/µs | - | - | - | 26.5mm | 14.5mm | 29.5mm | - | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 91+8,830 $ 182+8,720 $ 273+8,610 $ 455+8,500 $ 910+8,390 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | Snubber | Through Hole | 700V | 2kV | - | PC Pin | 37.5mm | - | - | - | - | 43mm | 21.5mm | - | - | MKP385e Series | - | 125°C | AEC-Q200 | ||||||
Each | 128+6,230 $ 256+6,130 $ 384+6,020 $ 640+5,920 $ 1280+5,800 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1.5kV/µs | 585A | 10.33A | 0.0082ohm | 32mm | 18mm | 33mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 63+19,110 $ 126+16,400 $ 189+16,260 $ 315+16,140 $ 630+16,000 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | Snubber | Through Hole | 800V | 2.5kV | - | PC Pin | 37.5mm | - | - | - | - | 42mm | 30mm | - | - | MKP385e Series | - | 125°C | AEC-Q200 | ||||||
Each | 112+10,360 $ 224+10,160 $ 336+9,950 $ 560+9,760 $ 1120+9,560 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2kV/µs | 780A | 10.9A | 0.008ohm | 32mm | 22mm | 37mm | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+1,150 $ 25+1,040 $ 50+0,929 $ 100+0,811 $ 500+0,709 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 390A | 6.37A | 0.0122ohm | 18mm | 11mm | 19mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+1,630 $ 10+1,120 $ 25+1,030 $ 50+0,931 $ 100+0,837 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 390A | 6.37A | 0.0122ohm | 18mm | 11mm | 19mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||