0
0 articles0,00 $

0.66µF Power Film Capacitors :

9 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.66µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
78AH7328

RoHS

Each
1+125,660 $
5+118,730 $
10+111,750 $
25+103,390 $
50+101,420 $
Plus de tarifs
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
-
250A
1000µohm
-
68mm
30.2mm
30mm
150kvar @ 93 to 132kHz
MP SP Series
-
85°C
78AH7345

RoHS

Each
1+109,100 $
5+103,090 $
10+97,040 $
25+89,790 $
50+88,050 $
Plus de tarifs
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
-
350A
0.0004ohm
-
35mm
30.2mm
35mm
-
MP SP Series
-
85°C
78AH7303

RoHS

MULTICOMP PRO
Each
1+255,320 $
5+251,990 $
10+248,460 $
25+234,460 $
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
Screw
-
-
0.0008ohm
-
56mm
30.2mm
60mm
400kvar @ 95 to 216kHz
MP SP Series
-40°C
85°C
78AH7312

RoHS

Each
1+135,200 $
5+130,090 $
10+118,030 $
25+113,900 $
50+112,360 $
Plus de tarifs
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
0.0008ohm
-
50mm
34mm
50mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7357

RoHS

Each
1+232,680 $
5+229,660 $
10+226,430 $
25+213,670 $
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
0.0008ohm
-
56mm
30.2mm
66mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7349

RoHS

Each
1+146,160 $
5+140,640 $
10+127,600 $
25+123,130 $
50+121,470 $
Plus de tarifs
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
0.0008ohm
-
78mm
34mm
78mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7360

RoHS

Each
1+232,680 $
5+229,660 $
10+226,430 $
25+213,670 $
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
0.0008ohm
-
60mm
30.2mm
60mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7364

RoHS

Each
1+242,390 $
5+239,240 $
10+235,880 $
25+222,590 $
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
0.0008ohm
-
75mm
30.2mm
50mm
-
MP SP Series
-
85°C
78AH7293

RoHS

MULTICOMP PRO
Each
1+160,770 $
5+154,690 $
10+140,350 $
25+135,440 $
50+133,610 $
Plus de tarifs
Metallized PP
Axial Leaded
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1000V
Screw
34mm
600A
0.0008ohm
65mm
-
-
78mm
400kvar @ 95 to 216kHz
MP SP Series
-40°C
85°C
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK