0
0 articles0,00 $

1.2µF Power Film Capacitors :

15 produit(s) trouvé(s)
Trouvez une vaste gamme de 1.2µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 10µF, 0.01µF & 0.22µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet & Multicomp Pro.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
39AH9214

RoHS

Each
1+29,060 $
10+24,020 $
25+23,310 $
50+22,620 $
100+21,910 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
1.44kA
15.3A
5300µohm
41.5mm
30mm
45mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
33AH6671

RoHS

Date/Lot Code

Each
1+28,210 $
10+23,180 $
25+22,470 $
50+21,770 $
100+21,060 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
1.2kV/µs
1.44kA
15.3A
0.0053ohm
41.5mm
30mm
45mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
33AH6604

RoHS

Date/Lot Code

Each
1+8,960 $
10+6,760 $
25+6,480 $
50+6,200 $
100+5,730 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
900V/µs
1.08kA
12.8A
0.0053ohm
32mm
18mm
33mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
12AJ7730

RoHS

Date/Lot Code

Each
1+2,950 $
10+1,870 $
25+1,780 $
50+1,690 $
100+1,600 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
480A
7.44A
0.0133ohm
26.5mm
14.5mm
29.5mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
64AJ4111

RoHS

Each
1+5,630 $
10+4,160 $
25+3,870 $
50+3,580 $
100+3,210 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
40V/µs
48A
3.8A
0.035ohm
32mm
11mm
20mm
-
C4AK Series
-
-55°C
135°C
AEC-Q200
-
01AC1667

RoHS

Each
1+24,020 $
10+20,330 $
25+18,760 $
50+17,170 $
100+17,030 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
-
1.2µF
± 5%
Snubber
-
Panel Mount
-
630V
-
1.2kV
-
Solder Lug
-
965V/µs
1.158kA
29A
2800µohm
42.5mm
28mm
37mm
-
C4BS Series
-
-40°C
85°C
-
-
82AH5006

RoHS

Each
1+5,680 $
10+4,310 $
25+4,160 $
50+4,010 $
100+2,770 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
630V
1.2µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
216A
7.6A
0.0133ohm
32mm
14mm
28mm
28mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
77AH4615

RoHS

Each
1+16,090 $
100+13,260 $
250+12,200 $
500+11,380 $
1000+10,720 $
Metallized PP
Radial Box - Tabs
-
1.2µF
± 10%
Snubber
-
Screw Mount
-
630V
-
1.5kV
-
Solder
27mm
1.3kV/µs
1.56kA
26A
2500µohm
45mm
35mm
42mm
-
MP SI Series
-
-40°C
85°C
-
-
82AH5062

RoHS

Date/Lot Code

Each
1+23,260 $
10+18,660 $
25+17,390 $
50+16,130 $
100+15,430 $
Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
750V/µs
900A
17.08A
4000µohm
41.5mm
24mm
44mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
82AH5044

RoHS

Each
1+15,420 $
10+14,850 $
25+13,220 $
50+12,430 $
100+11,360 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.25kV
1.2µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
660A
16.37A
4000µohm
41.5mm
20mm
40mm
40mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
69AC3835

RoHS

Each
36+15,130 $
50+12,670 $
100+12,450 $
250+12,240 $
Metallized PP
Radial Box - 4 Pin
-
1.2µF
± 5%
Snubber
-
Through Hole
-
1.2kV
-
630V
-
PC Pin
37.5mm
965V/µs
1.158kA
28A
0.0029ohm
42.5mm
28mm
37mm
-
C4AS Series
-
-40°C
85°C
-
-
33AH6644

RoHS

Date/Lot Code

Each
72+11,340 $
Double Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
500V/µs
600A
14.8A
0.0053ohm
41.5mm
24mm
44mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
77AH4613

RoHS

Each
1+12,860 $
100+10,600 $
250+9,750 $
500+9,090 $
1000+8,570 $
Metallized PP
Radial Box - Tabs
-
1.2µF
± 10%
Snubber
-
Screw Mount
-
550V
-
1.25kV
-
Solder
27mm
800V/µs
960A
26A
2500µohm
45mm
35mm
42mm
-
MP SI Series
-
-40°C
85°C
-
-
77AH4658

RoHS

Each
1+8,190 $
100+6,740 $
250+6,210 $
500+5,790 $
1000+5,460 $
Metallized PP
Axial Leaded
-
1.2µF
± 10%
Snubber
-
Through Hole
-
500V
-
1kV
-
PC Pin
-
400V/µs
480A
16.7A
3000µohm
54mm
28mm
-
-
MP SI Series
-
-40°C
85°C
-
-
21AM0022

RoHS

Each
256+2,090 $
500+1,980 $
1000+1,850 $
2500+1,540 $
Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
90A
4.6A
0.0287ohm
32mm
11mm
20mm
-
C4AU Series
-
-55°C
105°C
AEC-Q200
-
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK