0
0 articles0,00 $

100µF Power Film Capacitors :

35 produit(s) trouvé(s)
Trouvez une vaste gamme de 100µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, TDK, Panasonic, Vishay & Cornell Dubilier.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1377

RoHS

Date/Lot Code

Each
1+45,250 $
5+42,280 $
10+39,300 $
25+36,330 $
100+34,440 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.5kA
40.6A
0.0024ohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0260

RoHS

Date/Lot Code

Each
1+46,400 $
5+41,650 $
10+36,900 $
25+36,160 $
100+35,430 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
15V/µs
1.5kA
40.6A
0.0022ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
87AC0944

RoHS

Date/Lot Code

Each
1+160,620 $
5+151,820 $
10+143,010 $
25+134,200 $
50+131,520 $
Plus de tarifs
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
27V/µs
2.7kA
-
0.0013ohm
84mm
-
-
-
32A
C4DE Series
-40°C
85°C
-
59AC8751

RoHS

Date/Lot Code

Each
1+45,740 $
5+40,840 $
10+35,930 $
25+35,360 $
100+34,780 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
4V/µs
442A
27.4A
0.0029ohm
-
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
87AC1365

RoHS

Date/Lot Code

Each
1+92,570 $
5+83,570 $
10+74,550 $
25+73,630 $
50+72,700 $
Plus de tarifs
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
15V/µs
1.5kA
-
0.004ohm
60mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
33AH7047

RoHS

Date/Lot Code

Each
1+34,510 $
5+31,110 $
10+27,690 $
25+26,960 $
100+26,220 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
9V/µs
883A
40.6A
0.0022ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
29AM5327

RoHS

Date/Lot Code

Each
1+277,800 $
5+257,120 $
10+236,430 $
25+233,280 $
50+230,120 $
Plus de tarifs
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
57A
0.0014ohm
75mm
-
-
247mm
57A
C44P-T Series
-30°C
70°C
-
56AJ0305

RoHS

Date/Lot Code

Each
1+30,430 $
5+27,110 $
10+23,780 $
25+23,190 $
100+22,590 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
15V/µs
1.5kA
27.4A
0.0029ohm
-
57.5mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
64R1081

RoHS

Date/Lot Code

Each
1+110,850 $
5+104,510 $
10+98,160 $
25+95,380 $
50+92,590 $
Plus de tarifs
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
4kV
1.2kV
-
Screw
45mm
-
-
64A
0.0013ohm
84.5mm
-
-
64mm
-
944U Series
-40°C
85°C
-
65AH6639

RoHS

Each
1+44,760 $
5+41,010 $
10+37,250 $
25+35,270 $
100+33,280 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
14V/µs
1.4kA
18A
0.018ohm
-
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
69AH7711

RoHS

Each
1+41,380 $
5+37,800 $
10+34,220 $
25+32,330 $
100+30,440 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
5100µohm
-
57mm
40mm
51.5mm
-
EZPV Series
-40°C
105°C
-
85AC1685

RoHS

Each
1+188,510 $
5+176,180 $
10+163,850 $
25+163,830 $
50+163,780 $
Plus de tarifs
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
50A
1200µohm
75mm
-
-
157mm
-
C44P-R Series
-25°C
70°C
-
36AJ3462

RoHS

Each
1+36,810 $
10+35,320 $
25+33,390 $
50+30,130 $
100+28,500 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
-
9V/µs
883A
40.6A
2200µohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
03AM7691

RoHS

Each
1+24,120 $
5+23,030 $
10+21,630 $
25+19,350 $
100+18,230 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
26.5A
3500µohm
-
57.5mm
35mm
50mm
-
B32778H Series
-40°C
105°C
AEC-Q200
24AM0386

RoHS

Each
1+62,980 $
5+57,320 $
10+51,650 $
25+50,100 $
100+48,520 $
Plus de tarifs
Film / Foil PP
-
100µF
± 10%
DC Link
Through Hole
-
850V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
4.2kA
40A
1040µohm
-
85mm
49.5mm
40.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
03AM7693

RoHS

Each
1+23,950 $
5+21,040 $
10+18,120 $
25+17,780 $
100+17,430 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
26A
4300µohm
-
57.5mm
35mm
50mm
-
B32778Z Series
-40°C
105°C
-
45AM3718

RoHS

Each
1+30,440 $
5+27,010 $
10+22,880 $
25+20,820 $
100+19,450 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2kA
33.1A
3000µohm
-
57.5mm
35mm
60mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
50AC9241

RoHS

Each
1+23,940 $
10+22,760 $
25+21,220 $
50+18,600 $
100+17,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
4V/µs
442A
27.4A
2900µohm
-
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
69AC3854

RoHS

Each
5+252,830 $
10+224,420 $
15+190,340 $
25+173,310 $
50+161,950 $
Plus de tarifs
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Threaded Stud
22.3mm
40V/µs
4kA
-
0.003ohm
85mm
-
-
185mm
50A
C44A Series
-40°C
85°C
-
38AJ1338

RoHS

Date/Lot Code

Each
27+29,690 $
54+28,700 $
81+28,290 $
135+27,870 $
270+27,200 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
15V/µs
1.5kA
27.4A
0.0032ohm
-
57.5mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
99W2407

RoHS

Each
12+129,930 $
24+127,220 $
36+124,500 $
60+121,790 $
120+119,350 $
Plus de tarifs
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
800V
-
Threaded Stud
45mm
30V/µs
3kA
-
0.0009ohm
84mm
-
-
-
37A
C4DE Series
-40°C
85°C
-
85AC1702

RoHS

Each
1+222,050 $
5+212,450 $
10+202,860 $
25+193,250 $
50+189,390 $
Plus de tarifs
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
60A
1300µohm
95mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
85AC1711

RoHS

Each
1+242,870 $
5+230,950 $
10+219,020 $
25+207,100 $
50+202,950 $
Plus de tarifs
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
60A
1300µohm
95mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
01AC1624

RoHS

Each
1+54,470 $
5+48,980 $
10+43,480 $
25+42,060 $
100+40,630 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
450V
-
Radial Leaded
-
-
-
-
-
-
57.5mm
35mm
-
-
C4AE Series
-40°C
85°C
-
85AC1694

RoHS

Each
1+177,280 $
5+164,020 $
10+150,750 $
25+149,380 $
50+148,040 $
Plus de tarifs
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
57A
1400µohm
75mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
1-25 sur 35 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK