0
0 articles0,00 $

110µF Power Film Capacitors :

11 produit(s) trouvé(s)
Trouvez une vaste gamme de 110µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Panasonic, Eaton Electronics, Kyocera Avx & TDK.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0307

RoHS

Each
1+45,870 $
5+41,170 $
10+36,470 $
25+35,080 $
100+33,690 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
30V/µs
3.3kA
40.8A
0.0014ohm
-
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7043

RoHS

Each
1+44,550 $
5+41,350 $
10+33,070 $
25+31,840 $
100+30,610 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
-
6V/µs
625A
37.9A
0.0022ohm
-
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1360

RoHS

Date/Lot Code

Each
1+46,550 $
5+41,350 $
10+35,100 $
25+31,980 $
100+31,340 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
15V/µs
1.65kA
37.9A
0.0024ohm
-
57.5mm
45mm
56mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
78Y5452

RoHS

Date/Lot Code

Each
1+68,250 $
5+61,020 $
10+53,780 $
25+52,790 $
100+51,790 $
Plus de tarifs
Metallized PET
Radial Box - 4 Pin
110µF
± 10%
DC Filter
Through Hole
-
75V
-
Radial Leaded
27.5mm
-
-
10A
-
-
32mm
22mm
37mm
-
FFB Series
-55°C
105°C
-
56AJ0284

RoHS

Date/Lot Code

Each
1+46,400 $
5+42,200 $
10+38,000 $
25+36,820 $
100+35,640 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.65kA
37.9A
0.0022ohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7714

RoHS

Each
1+41,190 $
5+37,620 $
10+34,050 $
25+32,170 $
100+30,280 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.65kA
28.9A
4800µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
65AH6640

RoHS

Each
1+47,020 $
5+43,190 $
10+39,340 $
25+37,630 $
100+35,900 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
14V/µs
1.54kA
18.5A
0.0185ohm
-
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
69AH7713

RoHS

Each
1+41,190 $
5+37,620 $
10+34,050 $
25+32,170 $
100+30,280 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.65kA
28.9A
4800µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
45AM3723

RoHS

Each
1+37,530 $
5+33,330 $
10+28,290 $
25+25,770 $
100+24,090 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2.2kA
38.7A
0.0026ohm
-
57.5mm
45mm
65mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
01AC8370

RoHS

Each
1+257,250 $
5+227,270 $
10+191,280 $
25+173,310 $
50+173,290 $
Plus de tarifs
Metallized PP
Can
110µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
30V/µs
-
34A
-
75mm
-
-
280mm
20kvar @ 50Hz
C9T Series
-25°C
55°C
-
12AM6489

RoHS

Date/Lot Code

Each
1+59,900 $
5+56,600 $
10+53,290 $
25+50,000 $
100+46,410 $
Plus de tarifs
Film / Foil PP
-
110µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
5.1kA
45A
890µohm
-
109mm
49.5mm
40.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK