0
0 articles0,00 $

12.5µF Power Film Capacitors :

15 produit(s) trouvé(s)
Trouvez une vaste gamme de 12.5µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8744

RoHS

Date/Lot Code

Each
1+6,480 $
10+4,660 $
25+4,180 $
50+3,710 $
100+3,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
10V/µs
122A
11A
0.0067ohm
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0295

RoHS

Date/Lot Code

Each
1+8,050 $
10+5,810 $
25+5,450 $
50+5,070 $
100+4,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
813A
11A
0.0067ohm
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8350

RoHS

Each
1+17,110 $
25+13,300 $
100+11,940 $
250+10,870 $
500+10,610 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
188A
15.6A
0.0083ohm
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
47AK6240

RoHS

Date/Lot Code

Each
1+16,720 $
25+13,110 $
100+11,080 $
250+10,860 $
500+10,630 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
40V/µs
480A
12.5A
0.0061ohm
32mm
22mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
59AC8734

RoHS

Date/Lot Code

Each
1+7,520 $
10+5,280 $
25+4,910 $
50+4,550 $
100+3,990 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
19V/µs
241A
12.6A
0.0055ohm
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
33AH7035

RoHS

Date/Lot Code

Each
1+25,050 $
5+22,290 $
10+19,520 $
25+18,560 $
100+17,610 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12.5µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
37.5mm
75V/µs
938A
26.1A
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
36AJ3465

RoHS

Each
1+10,590 $
10+9,370 $
25+7,910 $
50+7,170 $
100+6,690 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
813A
14.1A
6100µohm
31.5mm
22mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
83AH9858

RoHS

Each
1+19,960 $
25+14,640 $
100+14,040 $
250+13,580 $
500+13,570 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12.5µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
75V/µs
938A
26.1A
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
50AJ2974

RoHS

Each
1+14,650 $
10+14,040 $
25+12,500 $
50+11,790 $
100+10,690 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
40V/µs
480A
12.5A
6100µohm
32mm
22mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
50AK0618

RoHS

Each
1+16,070 $
10+15,410 $
25+13,710 $
50+12,930 $
100+11,720 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
188A
15.6A
8300µohm
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
36AJ8805

RoHS

Each
1+14,400 $
25+11,050 $
100+9,020 $
250+8,970 $
500+8,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
-
450V
-
Radial Leaded
27.5mm
-
-
-
-
31.5mm
19mm
-
C4AE Series
-40°C
85°C
-
38AJ1331

RoHS

Date/Lot Code

Each
96+5,180 $
192+5,080 $
288+4,970 $
480+4,870 $
960+4,760 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
813A
11A
0.0074ohm
31.5mm
14mm
28mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
50AC9234

RoHS

Each
1+5,950 $
10+5,360 $
25+5,040 $
50+4,690 $
100+4,270 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
122A
11A
6700µohm
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
36AJ3515

RoHS

Each
1+13,340 $
25+10,230 $
100+9,160 $
250+8,290 $
500+8,250 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12.5µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
438A
15A
5800µohm
42mm
20mm
40mm
C4AU Series
-55°C
105°C
AEC-Q200
12AN6375

RoHS

Each
1+4,280 $
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
-
813A
11A
0.0067ohm
-
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK