0
0 articles0,00 $

1200pF Power Film Capacitors :

6 produit(s) trouvé(s)
Trouvez une vaste gamme de 1200pF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet & TDK.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
33AH6612

RoHS

Date/Lot Code

Each
1+0,780 $
3600+0,225 $
5400+0,202 $
9000+0,197 $
18000+0,192 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
1200pF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
8A
500mA
0.531ohm
13mm
4mm
9mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
42Y0038

RoHS

Each
10+0,452 $
20+0,442 $
30+0,432 $
50+0,423 $
100+0,413 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1200pF
± 5%
-
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
-
B32672L Series
-55°C
125°C
-
AEC-Q200
-
42Y0009

RoHS

Each
10+0,546 $
20+0,505 $
30+0,463 $
50+0,423 $
100+0,385 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1200pF
± 5%
-
-
Through Hole
-
600V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
13mm
4mm
9mm
-
B32671L Series
-55°C
125°C
-
AEC-Q200
-
39AH9155

RoHS

Each
10+0,666 $
250+0,519 $
500+0,470 $
1000+0,431 $
5000+0,398 $
Double Metallized PP
Radial Box - 2 Pin
1kV
1200pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
8A
500mA
0.531ohm
13mm
4mm
9mm
9mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH1124

RoHS

Each
1500+0,442 $
3000+0,434 $
4500+0,424 $
7500+0,414 $
15000+0,405 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1200pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
11A
530mA
0.6631ohm
18mm
4mm
10mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
39AH9218

RoHS

Each
10+0,856 $
20+0,792 $
30+0,728 $
50+0,664 $
100+0,600 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
1200pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
11A
500mA
0.531ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK