1500pF Power Film Capacitors :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(5)
(3)
(2)
Capacitance
=1500pF
1
(3)
(3)
(1)
(1)
(7)
(4)
(10)
(1)
Dielectric Type
(3)
(1)
(2)
(4)
(2)
Capacitor Case / Package
(1)
(11)
Capacitance Tolerance
(2)
(3)
(7)
Typical Applications
(3)
(1)
(1)
Capacitor Mounting
(12)
Voltage(AC)
(1)
(1)
(2)
(1)
(2)
(1)
(4)
Voltage(DC)
(1)
(1)
(3)
(1)
(1)
(5)
Humidity Rating
(7)
Capacitor Terminals
(10)
(2)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+0,455 $ | Double Metallized PP | Radial Box - 2 Pin | 1500pF | ± 10% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 7.5mm | 1kV/µs | - | - | - | 10mm | 3mm | 8.5mm | FKP3 Series | -55°C | 100°C | - | ||||||
Each | 10+0,812 $ 25+0,730 $ 50+0,650 $ 100+0,601 $ 500+0,516 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1500pF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | 18mm | 6mm | 11mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 5+5,220 $ 10+3,880 $ 25+3,600 $ 50+3,330 $ 100+3,150 $ Plus de tarifs | Metallized PP | Axial Leaded | 1500pF | ± 1% | - | Through Hole | 250V | 630V | - | PC Pin | - | - | - | - | - | 11mm | - | - | MKP1839 Series | -55°C | 100°C | - | ||||||
Each | 10+0,565 $ 25+0,504 $ 50+0,442 $ 100+0,405 $ 500+0,342 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1500pF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,488 $ 25+0,476 $ 50+0,463 $ 100+0,451 $ 500+0,385 $ Plus de tarifs | Metallized PP Stacked | Radial Box - 2 Pin | 1500pF | ± 5% | - | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 7.5mm | - | - | - | - | 10mm | 4mm | 8.5mm | B32620 Series | -55°C | 105°C | - | ||||||
Each | 5+4,600 $ 10+3,310 $ 25+3,060 $ 50+2,800 $ 100+2,650 $ Plus de tarifs | Film / Foil PP | Radial Box - 2 Pin | 1500pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | PC Pin | 5mm | - | - | - | - | 7.2mm | 4.5mm | 6mm | KP1830 Series | - | 100°C | - | ||||||
Each | 10+0,529 $ 25+0,512 $ 50+0,494 $ 100+0,476 $ 500+0,416 $ Plus de tarifs | Metallized PP Stacked | Radial Box - 2 Pin | 1500pF | ± 5% | - | Through Hole | 500V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | - | - | - | - | 10mm | 4mm | 8.5mm | B32620 Series | -55°C | 105°C | - | ||||||
Each | 10+1,020 $ 25+0,921 $ 50+0,821 $ 100+0,759 $ 500+0,656 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 1500pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 14A | 700mA | 0.424ohm | 18mm | 5mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+0,434 $ 25+0,417 $ 50+0,399 $ 100+0,383 $ 500+0,321 $ Plus de tarifs | Film / Foil PET | Radial Box - 2 Pin | 1500pF | ± 10% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | - | - | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | - | ||||||
Each | 10+0,454 $ 25+0,441 $ 50+0,428 $ 100+0,415 $ 500+0,351 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1500pF | ± 10% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | - | - | - | - | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 750+1,590 $ 1000+1,380 $ 2500+1,230 $ | Double Metallized PP | Radial Box - 2 Pin | 1500pF | ± 5% | - | Through Hole | 650V | 1.6kV | - | PC Pin | 15mm | - | - | - | - | 17.5mm | 5mm | 11mm | MKP1841 Series | -55°C | 100°C | - | ||||||
Each | 10+1,080 $ 25+1,050 $ 50+1,030 $ 100+1,000 $ 500+0,907 $ Plus de tarifs | Film / Foil PP | Radial Box - 2 Pin | 1500pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | - | - | - | 18mm | 7.5mm | 13.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | ||||||