0
0 articles0,00 $

220pF Power Film Capacitors :

7 produit(s) trouvé(s)
Trouvez une vaste gamme de 220pF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 10µF, 0.01µF & 0.22µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Vishay & LCR Components.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
45Y6051

RoHS

Each
1+6,660 $
10+4,990 $
25+4,660 $
50+4,310 $
100+4,100 $
Plus de tarifs
Metallized PP
-
220pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
-
700V/µs
-
-
-
5mm
11mm
-
-
MKP1839 Series
-55°C
100°C
-
92AC4602

RoHS

Date/Lot Code

Each
1+1,150 $
10+0,644 $
25+0,640 $
50+0,636 $
100+0,630 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
6kV/µs
1A
100mA
2.9ohm
-
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
96K9641

RoHS

Each
1+5,090 $
10+4,290 $
25+4,010 $
50+3,720 $
100+3,350 $
Plus de tarifs
Film / Foil PS
Radial Box - 2 Pin
220pF
± 1%
Telecommunication
Through Hole
-
63V
-
PC Pin
5.08mm
-
-
-
-
13mm
-
-
-
EXFS/HR Series
-40°C
70°C
-
53M7938

RoHS

Each
5+2,960 $
10+2,490 $
25+2,330 $
50+2,160 $
100+1,960 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
220pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
-
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
-
48Y0222

RoHS

Each
10+0,798 $
25+0,777 $
50+0,758 $
100+0,737 $
500+0,634 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
2A
100mA
2.894ohm
-
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
43AC9460

RoHS

Each
10+0,809 $
25+0,789 $
50+0,769 $
100+0,748 $
500+0,645 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
2A
100mA
2.894ohm
-
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
11AN5605

RoHS

Each
1+2,710 $
10+2,160 $
25+2,010 $
50+1,850 $
100+1,680 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
Electronic Ballasts, High Current, Pulse, SMPS, Snubber, SCR Commutating
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
13.9kV/µs
-
-
-
-
-
-
-
KP1836 Series
-55°C
100°C
-
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK