0
0 articles0,00 $

24µF Power Film Capacitors :

7 produit(s) trouvé(s)
Trouvez une vaste gamme de 24µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 10µF, 0.01µF & 0.47µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Panasonic, Capcom & TDK.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
13M4414

RoHS

Each
1+
39,730 $
5+
36,560 $
10+
33,780 $
25+
30,600 $
50+
28,220 $
Metallized PP
Can
24µF
± 3%
Motor Run
Panel Mount
480V
-
-
Quick Connect
20.57mm
-
-
-
-
44.45mm
2.16mm
2.69mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
-
47AK6252

RoHS

Date/Lot Code

Each
1+
12,900 $
Metallized PP
Radial Box - 4 Pin
24µF
± 10%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
480A
22A
0.0035ohm
-
42mm
33mm
48mm
C4AK Series
-55°C
135°C
AEC-Q200
56AJ0405

RoHS

Date/Lot Code

Each
1+
3,750 $
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
480A
19.2A
0.0059ohm
-
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3517

RoHS

Date/Lot Code

Each
1+
16,040 $
10+
15,020 $
25+
13,510 $
50+
12,000 $
100+
11,790 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
840A
23.5A
3200µohm
-
42mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
03AM7600

RoHS

Date/Lot Code

Each
1+
29,990 $
10+
28,740 $
25+
27,120 $
50+
24,480 $
100+
23,200 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
-
875V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
70V/µs
-
38A
2600µohm
-
57.5mm
60mm
45mm
B32678 Series
-40°C
105°C
AEC-Q200
82AH0790

RoHS

Each
100+
17,070 $
250+
16,490 $
500+
15,320 $
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
720A
12.2A
0.0076ohm
-
57.5mm
35mm
64.5mm
EZPQ Series
-40°C
105°C
-
56AJ0252

RoHS

Date/Lot Code

Each
1+
12,580 $
10+
8,770 $
25+
8,640 $
50+
8,480 $
100+
8,360 $
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
720A
19.5A
0.004ohm
-
41.5mm
24mm
44mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK