0
0 articles0,00 $

25µF Power Film Capacitors :

84 produit(s) trouvé(s)
Trouvez une vaste gamme de 25µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Vishay, Panasonic, Kemet, TDK & Wurth Elektronik.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0275

RoHS

Date/Lot Code

Each
1+14,970 $
25+11,650 $
100+10,920 $
250+10,390 $
500+9,790 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
750A
17.4A
0.0043ohm
-
42mm
20mm
40mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1390

RoHS

Date/Lot Code

Each
1+19,200 $
25+17,040 $
100+14,440 $
250+13,140 $
500+12,270 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
875A
25.5A
0.0035ohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0298

RoHS

Date/Lot Code

Each
1+13,430 $
25+10,330 $
100+8,410 $
250+8,240 $
500+8,080 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
1.625kA
16A
0.0044ohm
-
31.5mm
22mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0352

RoHS

Date/Lot Code

Each
1+14,340 $
25+10,600 $
100+9,830 $
250+9,340 $
500+9,270 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
875A
22.4A
0.0035ohm
-
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1412

RoHS

Date/Lot Code

Each
1+21,910 $
5+19,290 $
10+16,670 $
25+16,420 $
100+16,150 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
500A
22A
0.0057ohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
13AN2030

RoHS

Date/Lot Code

Each
1+11,070 $
25+8,260 $
100+6,900 $
250+6,590 $
500+6,380 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
20V/µs
500A
19.5A
0.0035ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2029

RoHS

Date/Lot Code

Each
1+17,210 $
5+15,740 $
10+14,250 $
25+12,780 $
100+11,300 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
52.5mm
15V/µs
375A
20.5A
0.0055ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
68AC5673

RoHS

Each
1+21,460 $
25+18,790 $
100+14,860 $
250+14,570 $
500+14,260 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
760A
10.4A
0.006ohm
-
41.5mm
30mm
45mm
-
953B Series
-40°C
85°C
-
59AC8746

RoHS

Date/Lot Code

Each
1+15,370 $
25+11,110 $
100+9,170 $
250+8,990 $
500+8,810 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
10V/µs
245A
12.6A
0.0044ohm
-
31.5mm
22mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1333

RoHS

Date/Lot Code

Each
1+15,270 $
25+11,370 $
100+9,590 $
250+9,320 $
500+9,070 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
1.625kA
16A
0.0048ohm
-
31.5mm
22mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0381

RoHS

Date/Lot Code

Each
1+23,740 $
25+18,480 $
100+16,650 $
250+15,790 $
500+15,260 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
52.5mm
23V/µs
575A
22.2A
0.0051ohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7919

RoHS

Date/Lot Code

Each
1+21,170 $
5+18,580 $
10+15,990 $
25+15,420 $
100+14,850 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
625A
14A
0.0057ohm
-
57.5mm
30mm
45mm
-
ALH Series
-40°C
105°C
AEC-Q200
36AJ3485

RoHS

Each
1+22,830 $
10+21,910 $
25+20,720 $
50+18,690 $
100+17,670 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
20V/µs
500A
22A
5700µohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
36AJ3523

RoHS

Each
1+29,190 $
5+25,970 $
10+22,750 $
25+21,640 $
100+20,520 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
23V/µs
575A
22.2A
5100µohm
-
57.5mm
35mm
50mm
-
C4AU Series
-55°C
105°C
AEC-Q200
21AH3352

RoHS

Each
1+9,950 $
25+9,560 $
100+8,460 $
250+7,940 $
500+7,210 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
52.5mm
-
625A
-
8200µohm
-
58mm
35mm
50mm
-
MP HDPB Series
-40°C
85°C
-
36AJ3447

RoHS

Each
1+11,750 $
10+11,260 $
25+10,030 $
50+9,460 $
100+8,570 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
450V
-
Radial Leaded
27.5mm
65V/µs
1.625kA
16A
4800µohm
-
31.5mm
22mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
13AJ5615

RoHS

Each
1+21,280 $
10+20,420 $
25+19,310 $
50+17,420 $
100+16,480 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
52.5mm
23V/µs
575A
22.2A
5100µohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
86AK8529

RoHS

Each
1+10,590 $
10+10,150 $
25+9,030 $
50+8,520 $
100+7,730 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
-
-
-
-
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
86AK7382

RoHS

Each
1+9,720 $
10+7,350 $
25+7,080 $
50+6,800 $
100+6,540 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
875A
16.6A
5200µohm
-
42mm
20mm
40mm
-
FE Series
-40°C
125°C
-
72AK6620

RoHS

Each
1+17,080 $
25+15,120 $
100+12,770 $
250+11,590 $
500+11,560 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
-
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
-
64AK7437

RoHS

WURTH ELEKTRONIK
Each
1+24,750 $
5+22,220 $
10+19,170 $
25+17,040 $
100+16,700 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
23V/µs
575A
-
9600µohm
-
57mm
35mm
50mm
12.6A
WCAP-FTDB Series
-40°C
105°C
-
72AK6559

RoHS

Each
1+24,020 $
5+21,640 $
10+19,270 $
25+18,000 $
100+16,740 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
-
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
-
72AK6622

RoHS

Each
1+21,080 $
25+16,340 $
100+13,410 $
250+13,090 $
500+12,770 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
8700µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6562

RoHS

Each
1+28,420 $
5+25,120 $
10+21,170 $
25+19,180 $
100+17,860 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
-
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
82AK1550

RoHS

Each
1+109,980 $
5+97,340 $
10+82,190 $
25+74,620 $
100+69,560 $
Plus de tarifs
Metallized PP
Can
25µF
± 5%
Snubber
Stud Mount - M12
450V
850V
-
Screw
22.3mm
40V/µs
1kA
-
5000µohm
55mm
-
-
138mm
25A
C44A Series
-40°C
85°C
-
1-25 sur 84 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK