2700pF Power Film Capacitors :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
(4)
Capacitance
=2700pF
1
(8)
(3)
(1)
(1)
(8)
(1)
(4)
(12)
Dielectric Type
(5)
(6)
Capacitor Case / Package
(11)
Voltage Rating
(1)
(1)
Capacitance Tolerance
(1)
(10)
Typical Applications
(6)
(1)
Capacitor Case Style
(2)
Capacitor Mounting
(11)
Voltage Rating VAC
(1)
(1)
Voltage(AC)
(1)
(5)
(1)
(4)
Emballage
(9)
(1)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Voltage Rating | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Case Style | Capacitor Mounting | Voltage Rating VAC | Voltage(AC) | Voltage Rating VDC | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Ripple Current | Height | Product Range | Operating Temperature Min | Operating Temperature Max | Series Name | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+0,752 $ 20+0,547 $ 30+0,491 $ 50+0,437 $ 100+0,378 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 2700pF | ± 5% | - | - | Through Hole | - | 600V | - | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | - | - | - | - | 13mm | 5mm | 11mm | - | - | B32671L Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+0,946 $ 10+0,599 $ 25+0,532 $ 50+0,465 $ 100+0,423 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 2700pF | ± 5% | - | - | Through Hole | - | 700V | - | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | 18mm | 5mm | 10.5mm | - | - | B32672L Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 10+0,435 $ 20+0,425 $ 30+0,416 $ 50+0,404 $ 100+0,395 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | 2700pF | ± 5% | High Frequency | - | Through Hole | - | 650V | - | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 8kV/µs | 22A | 1A | 0.2358ohm | 13mm | 4mm | 9mm | - | - | R76 Series | -55°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+1,280 $ 10+0,634 $ 25+0,594 $ 50+0,553 $ 100+0,513 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 2kV | 2700pF | ± 5% | High Frequency | Radial Box - 2 Pin | Through Hole | 700V | 700V | 2kV | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 26A | 1.1A | 0.236ohm | 18mm | 4mm | 10mm | - | 10mm | R76H Series | -55°C | 125°C | R76H | AEC-Q200 | AEC-Q200 | ||||||
46AM2937 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+0,878 $ 25+0,557 $ 100+0,393 $ 250+0,385 $ 500+0,378 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 2700pF | ± 5% | - | - | Through Hole | - | 600V | - | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | - | - | - | - | 13mm | 5mm | 11mm | - | - | B32671L Series | -55°C | 125°C | - | AEC-Q200 | - | |||||
Each | 10+0,863 $ 20+0,591 $ 30+0,495 $ 50+0,399 $ 100+0,341 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | 2700pF | ± 10% | High Frequency, High Current, Rectifier | - | Through Hole | - | 250V | - | 400V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 1.7kV/µs | 5A | - | 0.23579ohm | 10mm | 3mm | 8mm | 400mA | - | R76 Series | -55°C | 110°C | - | AEC-Q200 | - | ||||||
Each | 1+0,857 $ 10+0,611 $ 25+0,543 $ 50+0,476 $ 100+0,404 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 2700pF | ± 5% | High Frequency | - | Through Hole | - | 700V | - | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 26A | 1.02A | 0.2947ohm | 18mm | 4mm | 10mm | - | - | R75H Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3320+0,289 $ 9960+0,268 $ 16600+0,263 $ | Metallized PP | Radial Box - 2 Pin | - | 2700pF | ± 5% | - | - | Through Hole | - | 600V | - | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | - | - | - | - | 13mm | 5mm | 11mm | - | - | B32671L Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1800+0,342 $ 3600+0,334 $ 5400+0,327 $ 9000+0,325 $ 18000+0,324 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | 2700pF | ± 5% | High Frequency | - | Through Hole | - | 600V | - | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 6.5kV/µs | 18A | 1A | 0.236ohm | 13mm | 4mm | 9mm | - | - | R76H Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1500+0,445 $ 3000+0,437 $ 4500+0,427 $ 7500+0,417 $ 15000+0,407 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 2700pF | ± 5% | High Frequency | - | Through Hole | - | 700V | - | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 26A | 1.02A | 0.2947ohm | 18mm | 4mm | 10mm | - | - | R75H Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 10+0,551 $ 25+0,498 $ 50+0,445 $ 100+0,390 $ 500+0,341 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 1kV | 2700pF | ± 5% | High Frequency | Radial Box - 2 Pin | Through Hole | 600V | 600V | 1kV | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 18A | 1A | 0.236ohm | 13mm | 4mm | 9mm | - | 9mm | R76H Series | -55°C | 125°C | R76H | AEC-Q200 | AEC-Q200 | ||||||